Nidec Components Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal, 30 V dc, 250 V ac
- RS Stock No.:
- 762-4861
- Mfr. Part No.:
- 8G1014-Z
- Manufacturer:
- Nidec Components
The image is for reference only, please refer to product details and specifications
Get a bulk buy discount
Add 25 more to save HK$52.50
View bulk pricing optionsSubtotal (1 unit)*
HK$54.70
FREE delivery for orders over HK$250.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | HK$54.70 | - |
| 25 - 99 | HK$52.60 | HK$52.50 |
| 100 + | HK$50.30 | HK$440.00 |
*price indicative
- RS Stock No.:
- 762-4861
- Mfr. Part No.:
- 8G1014-Z
- Manufacturer:
- Nidec Components
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 6A | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| Illuminated | No | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 30V dc | |
| Actuator Length | 6.8mm | |
| Switch Configuration | On-On | |
| Maximum Operating Temperature | 85°C | |
| Series | 8 g | |
| Standards/Approvals | UL, RoHS, CSA | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 6A | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
Illuminated No | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 30V dc | ||
Actuator Length 6.8mm | ||
Switch Configuration On-On | ||
Maximum Operating Temperature 85°C | ||
Series 8 g | ||
Standards/Approvals UL, RoHS, CSA | ||
- COO (Country of Origin):
- CN
Fujisoku Toggle Switches - 8G Series
The Fujisoku 8G series of miniature PCB Toggle switches are available in a choice of single or double pole contact configurations with momentary or alternate switching functions and either right angle, vertical or straight through hole PCB mounting terminals.
The Fujisoku 8G series consists of various toggle switches with various styles of toggle switch levers to suit your application. These include the: 8GA Standard Toggle (10.5mm), 8G Short Toggle (6.8mm) and the 8GD Long Toggle (21.3mm) switches.
All of the 8G series of Toggle switches feature an epoxy sealed, washable, flux proof construction and are self-extinguishing to UL94V-0 with an insulation distance between terminal and ground greater than 4mm.
Choice of 3 lever lengths - standard 10.5mm, short 6.8mm or long 21.3mm
Right angle, vertical or straight PCB mounting options
Maximum switch rating of 6A at 125Vac, 3A at 250Vac
Contact resistance 10mΩ maximum
Sliver plated contacts
Dielectric strength 1500Vac for 1 minute
Insulation resistance 1000MΩ minimum
Electrical life - 25,000 cycles for momentary toggle switches and 50,000 cycles for alternate toggle switches
Self-extinguishing UL94V-0
Operating temperature range -20 to +85°C
Note
Momentary switches have the momentary state displayed in brackets, e.g. (on) - off - (on).
PCB Toggle switches are fitted with a PCB mounting support bracket.
PCB Toggle switches are fitted with a PCB mounting support bracket.
Approvals
UL, CSA
Related links
- Nidec Components Toggle Switch On-On Through Hole Terminal 250 V ac
- Nidec Components Toggle Switch On-On Through Hole Terminal 250 V ac
- Nidec Components Toggle Switch On-Off-On Solder Terminal 250 V ac
- Nidec Components Toggle Switch On-On Tab Terminal 250 V ac
- Nidec Components Toggle Switch On-On Tab Terminal 250 V ac
- Nidec Components Toggle Switch On-Off-On Solder Terminal 250 V ac
- Nidec Components Toggle Switch On-On Solder Terminal 250 V ac
- Nidec Components Toggle Switch On-Off-On Through Hole Terminal, 60 V ac
