Nidec Components Toggle Switch, PCB Mount, On-On, DPDT, Through Hole Terminal, 30 V dc, 250 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

HK$97.70

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24HK$97.70
25 - 99HK$93.80
100 +HK$89.90

*price indicative

RS Stock No.:
762-4886
Mfr. Part No.:
8GA2016-Z
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Contact Configuration

DPDT

Product Type

Toggle Switch

Switch Operation

On-On

Switch Contact Current

6A

Mount Type

PCB

Terminal Type

Through Hole

Illuminated

No

Minimum Operating Temperature

-20°C

Contact DC Voltage

30V dc

Actuator Length

10.5mm

Contact AC Voltage

250V ac

Maximum Operating Temperature

85°C

Switch Configuration

On-On

Series

8 g

Standards/Approvals

UL, CSA, RoHS

COO (Country of Origin):
CN

Fujisoku Toggle Switches - 8G Series


The Fujisoku 8G series of miniature PCB Toggle switches are available in a choice of single or double pole contact configurations with momentary or alternate switching functions and either right angle, vertical or straight through hole PCB mounting terminals.

The Fujisoku 8G series consists of various toggle switches with various styles of toggle switch levers to suit your application. These include the: 8GA Standard Toggle (10.5mm), 8G Short Toggle (6.8mm) and the 8GD Long Toggle (21.3mm) switches.

All of the 8G series of Toggle switches feature an epoxy sealed, washable, flux proof construction and are self-extinguishing to UL94V-0 with an insulation distance between terminal and ground greater than 4mm.

Choice of 3 lever lengths - standard 10.5mm, short 6.8mm or long 21.3mm

Right angle, vertical or straight PCB mounting options

Maximum switch rating of 6A at 125Vac, 3A at 250Vac

Contact resistance 10mΩ maximum

Sliver plated contacts

Dielectric strength 1500Vac for 1 minute

Insulation resistance 1000MΩ minimum

Electrical life - 25,000 cycles for momentary toggle switches and 50,000 cycles for alternate toggle switches

Self-extinguishing UL94V-0

Operating temperature range -20 to +85°C

Note

Momentary switches have the momentary state displayed in brackets, e.g. (on) - off - (on).
PCB Toggle switches are fitted with a PCB mounting support bracket.

Approvals

UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy