Nidec Components Toggle Switch, Panel Mount, On-On, SPDT, Tab Terminal, 30 V dc, 250 V ac
- RS Stock No.:
- 762-4694
- Mfr. Part No.:
- 8A1011C-Z
- Manufacturer:
- Nidec Components
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
HK$39.10
FREE delivery for orders over HK$250.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | HK$39.10 |
| 25 - 99 | HK$37.60 |
| 100 + | HK$36.00 |
*price indicative
- RS Stock No.:
- 762-4694
- Mfr. Part No.:
- 8A1011C-Z
- Manufacturer:
- Nidec Components
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 25mA | |
| Mount Type | Panel | |
| Terminal Type | Tab | |
| Illuminated | No | |
| Panel Cutout Size | 6.5 mm | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 30V dc | |
| Minimum Operating Temperature | -20°C | |
| Actuator Length | 10.5mm | |
| Switch Configuration | On-On | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, CSA, RoHS | |
| Series | 8A | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-On | ||
Switch Contact Current 25mA | ||
Mount Type Panel | ||
Terminal Type Tab | ||
Illuminated No | ||
Panel Cutout Size 6.5 mm | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 30V dc | ||
Minimum Operating Temperature -20°C | ||
Actuator Length 10.5mm | ||
Switch Configuration On-On | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, CSA, RoHS | ||
Series 8A | ||
- COO (Country of Origin):
- CN
Fujisoku Toggle Switches - 8 Series
The Fujisoku 8 series of Toggle switches are available in a choice of single or double pole contact configurations with momentary or alternate switching functions and either PCB or solder terminals.
The range consists of various toggle switches with various styles of toggle switch levers to suit your application. These include the: 8A Standard Toggle, 8B Mustang Toggle - for use with excessive actuator force and when space is limited, 8C Flat Toggle - non-rotating and supplied with a dress nut to enhance panel appearance, 8D Long Toggle - 21.3mm in length, 8E Lever-lock Toggle - locks into position to prevent accidental operation, 8F Splashproof Toggle - fitted with O-ring seals and designed for panel sealing in moist or dusty environments, 8J Short Toggle - 6.8mm in length and the 8S Toggle switch which incorporates a black plastic coloured tip which is approximately 5mm long on top of a baton shaped lever.
All of the 8 series of Toggle switches feature an epoxy sealed construction and are self-extinguishing to UL94V-0 with an insulation distance between terminal and ground greater than 4mm. These durable Fujisoku 8 series of Toggle switches are designed to be panel mounted and fit into panel cut-outs with a thickness of between 2.5mm and 6.9mm, further panel cut-out and panel thickness dimensions can be seen in the appropriate tables below.
Choice of toggle lever styles
Solder or PCB terminals
Sliver or gold plated contacts
Silver contacts maximum switch rating of 6A at 125Vac, 3A at 250Vac
Gold contacts maximum switch rating of 25mA at 20Vdc
Contact resistance 10mΩ maximum for silver contacts, 20mΩ maximum for gold contacts
Dielectric strength 1500Vac for 1 minute
Insulation resistance 1000MΩ minimum
Electrical life - 25,000 cycles for momentary toggle switches and 50,000 cycles for alternate toggle switches
Self-extinguishing UL94V-0
Operating temperature range -20 to +85°C
Note
Momentary switches have the momentary state displayed in brackets, e.g. (on) - off - (on).
Approvals
UL, CSA
Supplied with
Panel fixing hardware.
Related links
- Nidec Components Toggle Switch On-On Tab Terminal 250 V ac
- Nidec Components Toggle Switch On-On Tab Terminal 250 V ac
- Nidec Components Toggle Switch On-Off-On Solder Terminal 250 V ac
- Nidec Components Toggle Switch On-On Through Hole Terminal 250 V ac
- Nidec Components Toggle Switch On-On Through Hole Terminal 250 V ac
- Nidec Components Toggle Switch On-Off-On Solder Terminal 250 V ac
- Nidec Components Toggle Switch On-On Solder Terminal 250 V ac
- Nidec Components Toggle Switch On-Off Tab Terminal, 250 V ac
