Nidec Components Toggle Switch, Panel Mount, On-On, SPDT, Tab Terminal, 30 V dc, 250 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

HK$55.70

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24HK$55.70
25 - 99HK$53.50
100 +HK$51.30

*price indicative

RS Stock No.:
762-4836
Mfr. Part No.:
8F1011-Z
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Contact Configuration

SPDT

Product Type

Toggle Switch

Switch Operation

On-On

Switch Contact Current

6A

Mount Type

Panel

Terminal Type

Tab

Illuminated

No

Panel Cutout Size

6.5 mm

Actuator Length

10.5mm

Contact AC Voltage

250V ac

Minimum Operating Temperature

-20°C

Contact DC Voltage

30V dc

Maximum Operating Temperature

85°C

Switch Configuration

On-On

Series

8F

Standards/Approvals

UL, CSA, RoHS

COO (Country of Origin):
CN

Fujisoku Toggle Switches - 8 Series


The Fujisoku 8 series of Toggle switches are available in a choice of single or double pole contact configurations with momentary or alternate switching functions and either PCB or solder terminals.

The range consists of various toggle switches with various styles of toggle switch levers to suit your application. These include the: 8A Standard Toggle, 8B Mustang Toggle - for use with excessive actuator force and when space is limited, 8C Flat Toggle - non-rotating and supplied with a dress nut to enhance panel appearance, 8D Long Toggle - 21.3mm in length, 8E Lever-lock Toggle - locks into position to prevent accidental operation, 8F Splashproof Toggle - fitted with O-ring seals and designed for panel sealing in moist or dusty environments, 8J Short Toggle - 6.8mm in length and the 8S Toggle switch which incorporates a black plastic coloured tip which is approximately 5mm long on top of a baton shaped lever.

All of the 8 series of Toggle switches feature an epoxy sealed construction and are self-extinguishing to UL94V-0 with an insulation distance between terminal and ground greater than 4mm. These durable Fujisoku 8 series of Toggle switches are designed to be panel mounted and fit into panel cut-outs with a thickness of between 2.5mm and 6.9mm, further panel cut-out and panel thickness dimensions can be seen in the appropriate tables below.

Choice of toggle lever styles

Solder or PCB terminals

Sliver or gold plated contacts

Silver contacts maximum switch rating of 6A at 125Vac, 3A at 250Vac

Gold contacts maximum switch rating of 25mA at 20Vdc

Contact resistance 10mΩ maximum for silver contacts, 20mΩ maximum for gold contacts

Dielectric strength 1500Vac for 1 minute

Insulation resistance 1000MΩ minimum

Electrical life - 25,000 cycles for momentary toggle switches and 50,000 cycles for alternate toggle switches

Self-extinguishing UL94V-0

Operating temperature range -20 to +85°C

Note

Momentary switches have the momentary state displayed in brackets, e.g. (on) - off - (on).

Approvals

UL, CSA

Supplied with

Panel fixing hardware.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy