Services
Ideas and Advice
Special Offers
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Safety Footwear
Safety Boots
Uvex Black Composite Toe Capped Unisex Safety Boot, UK 13, EU 48
RS Stock No.:
247-9702
Mfr. Part No.:
6393348
Manufacturer:
Uvex
Product overview and Technical data sheets
View all Safety Boots
8 In stock for delivery within 3 working days
Price 1 Pair
HK$1,684.76
Add to Basket
Pair(s)
Add to basket
Pair(s)
Per Pair
1 +
HK$1,684.76
Real time qty checker
Save to a parts list
RS Stock No.:
247-9702
Mfr. Part No.:
6393348
Manufacturer:
Uvex
Legislation and Compliance
Product Details
Specifications
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
IT
The Uvex safety boot having size 13. It is used for outdoor work in humid conditions, construction, transportation network, energy, chemical and forestry.
Metal free
Flexible
Waterproof
Available in sizes:
UK4/EU37: RS#
2479689
UK5/EU38: RS#
2479690
UK6/EU39: RS#
2479691
UK6.5/EU40: RS#
2479692
UK7/EU41: RS#
2479693
UK8/EU42: RS#
2479695
UK9/EU43: RS#
2479696
UK10/EU44: RS#
2479697
UK10.5/EU45: RS#
2479698
UK12/EU46: RS#
2479699
UK12/EU47: RS#
2479700
UK13/EU48: RS#
2479702
Attribute
Value
Gender
Unisex
Shoe Size EU
48
Shoe Size UK
13
Colour
Black
Safety Toe Type
Composite
Safety Toe
No
Anti-Static
No
ESD Safe
No
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
No
Additional Safety Features
HRO, WRU
Safety Rating EN ISO 20345
S3
Anti-Slip
No
Slip Resistance Rating
SRC
Upper Material
Leather
Sole Material
Polyurethane, Rubber
Midsole Type
Non Metallic