Services
Ideas and Advice
Special Offers
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Safety Footwear
Safety Boots
Uvex Black Composite Toe Capped Unisex Safety Boot, UK 10.5, EU 45
RS Stock No.:
247-9698
Mfr. Part No.:
6393345
Manufacturer:
Uvex
Product overview and Technical data sheets
View all Safety Boots
1 In stock for delivery within 3 working days
Add to Basket
Pair(s)
Add to basket
Real time qty checker
Save to a parts list
Price 1 Pair
HK$1,684.76
Pair(s)
Per Pair
1 +
HK$1,684.76
RS Stock No.:
247-9698
Mfr. Part No.:
6393345
Manufacturer:
Uvex
Legislation and Compliance
Product Details
Specifications
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
IT
The Uvex safety boot having size 10.5. It is used for outdoor work in humid conditions, construction, transportation network, energy, chemical and forestry.
Metal free
Flexible
Waterproof
Available in sizes:
UK4/EU37: RS#
2479689
UK5/EU38: RS#
2479690
UK6/EU39: RS#
2479691
UK6.5/EU40: RS#
2479692
UK7/EU41: RS#
2479693
UK8/EU42: RS#
2479695
UK9/EU43: RS#
2479696
UK10/EU44: RS#
2479697
UK10.5/EU45: RS#
2479698
UK12/EU46: RS#
2479699
UK12/EU47: RS#
2479700
UK13/EU48: RS#
2479702
Attribute
Value
Gender
Unisex
Shoe Size EU
45
Shoe Size UK
10.5
Colour
Black
Safety Toe Type
Composite
Safety Toe
No
ESD Safe
No
Anti-Static
No
Closure Type
Lace Up
Penetration Resistant
No
Water Resistant
Yes
Additional Safety Features
HRO, WRU
Safety Rating EN ISO 20345
S3
Sole Material
Polyurethane, Rubber
Upper Material
Leather
Midsole Type
Non Metallic
Slip Resistance Rating
SRC
Anti-Slip
No