- RS Stock No.:
- 247-9690
- Mfr. Part No.:
- 6393338
- Manufacturer:
- Uvex
14 In stock for delivery within 3 working days
Price 1 Pair
HK$1,684.76
Pair(s) | Per Pair |
---|---|
1 + | HK$1,684.76 |
- RS Stock No.:
- 247-9690
- Mfr. Part No.:
- 6393338
- Manufacturer:
- Uvex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The Uvex safety boot having size 5. It is used for outdoor work in humid conditions, construction, transportation network, energy, chemical and forestry.
Metal free
Flexible
Waterproof
Flexible
Waterproof
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Shoe Size EU | 38 |
Shoe Size UK | 5 |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | No |
ESD Safe | No |
Anti-Static | No |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | No |
Additional Safety Features | HRO, WRU |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRC |
Midsole Type | Non Metallic |
Upper Material | Leather |
Anti-Slip | No |
Sole Material | Polyurethane, Rubber |