NEUTRAL ML-40-S1AXF Series PCB Terminal Block, 20-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 525-5586
- Mfr. Part No.:
- ML-40-S1AXF20
- Manufacturer:
- NEUTRAL
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 525-5586
- Mfr. Part No.:
- ML-40-S1AXF20
- Manufacturer:
- NEUTRAL
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Number of Contacts | 20 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Solder | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Colour | Black | |
| Voltage Rating | 250 V | |
| Series | ML-40-S1AXF | |
| Depth | 14.5mm | |
| Width | 14mm | |
| Length | 169.54mm | |
| Material | PBT | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Number of Contacts 20 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Solder | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Colour Black | ||
Voltage Rating 250 V | ||
Series ML-40-S1AXF | ||
Depth 14.5mm | ||
Width 14mm | ||
Length 169.54mm | ||
Material PBT | ||
RoHS Status: Not Applicable
Related links
- NEUTRAL ML-40-S1AXF Series PCB Terminal Block 7.62mm Pitch 1-Row, Solder Termination
- NEUTRAL ML-40-S1AXF Series PCB Terminal Block 7.62mm Pitch 1-Row, Solder Termination
- NEUTRAL ML-40-S1AXF Series PCB Terminal Block 7.62mm Pitch 1-Row, Solder Termination
- NEUTRAL ML-40-S1BYF Series PCB Terminal Block 7.62mm Pitch 1-Row, Solder Termination
- NEUTRAL ML-40-S1BYF Series PCB Terminal Block 7.62mm Pitch 1-Row, Solder Termination
- NEUTRAL ML-40-S1BYF Series PCB Terminal Block 7.62mm Pitch 1-Row, Solder Termination
- NEUTRAL ML-40-S1BYF Series PCB Terminal Block 7.62mm Pitch 1-Row, Solder Termination
- NEUTRAL ML-50-S1BYF Series PCB Terminal Block 10.16mm Pitch 1-Row, Solder Termination