NEUTRAL ML-40-S1AXF Series PCB Terminal Block, 16-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Solder Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
525-5564
Mfr. Part No.:
ML-40-S1AXF16
Manufacturer:
NEUTRAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEUTRAL

Number of Contacts

16

Pitch

7.62mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Solder

Current Rating

10A

Body Orientation

Straight

Colour

Black

Voltage Rating

250 V

Series

ML-40-S1AXF

Depth

14.5mm

Length

139.06mm

Width

14mm

Material

PBT

RoHS Status: Not Applicable

Related links