NEUTRAL ML-40-S1AXF Series PCB Terminal Block, 7-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 525-5520
- Mfr. Part No.:
- ML-40-S1AXF7
- Manufacturer:
- NEUTRAL
- RS Stock No.:
- 525-5520
- Mfr. Part No.:
- ML-40-S1AXF7
- Manufacturer:
- NEUTRAL
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Pitch | 7.62mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Male |
Termination Method | Solder |
Current Rating | 10A |
Body Orientation | Straight |
Colour | Black |
Voltage Rating | 250 V |
Series | ML-40-S1AXF |
Material | PBT |
Depth | 14.5mm |
Width | 14mm |
Length | 70.48mm |