Toggle Switches, Light Switch, Panel Mount & Latching | RS
Recently searched

    Toggle Switches

    Toggle switches are electrical switches that have a lever or handle that can be flipped up or down to control the flow of electricity. They are commonly used to manually turn devices or circuits on or off. Toggle switches work by using a mechanical lever or handle to change the position of internal metal contacts, thereby controlling the flow of electricity. The lever or handle is connected to a mechanism inside the switch that physically moves the contacts. When the lever is flipped in one direction, it moves the contacts to one position, and when flipped in the other direction, it moves them to a different position. The specific positions of the contacts determine whether the switch is in the "on" or "off" state and which circuits are connected or disconnected. Inside the switch, the contacts are made of conductive materials such as metal. When the contacts are in the "on" position, they come into contact with each other, allowing electricity to flow through the switch and complete the circuit. In the "off" position, the contacts are separated, breaking the circuit and preventing the flow of electricity.

    What are the benefits of toggle switches?

    Simplicity and Reliability: Toggle switches have a straightforward design and operation, making them easy to use and understand.Manual Control: They provide manual control over electrical circuits, allowing users to easily turn devices on or off or switch between different functions.Versatility: Toggle switches are available in various configurations, sizes, and ratings, making them versatile for a wide range of applications. They can be used in low-voltage and high-voltage systems and are compatible with different types of circuits.Visual Feedback: Toggle switches often have a clear and visible position indicator, such as an up or down position, providing visual feedback to users about the state of the switch.Cost-Effectiveness: affordable and cost-effective compared to other types of switches.Durability: Typically built with sturdy materials and are resistant to environmental factors such as dust, moisture, and vibrations.

    Applications

    Electronics and Electrical DevicesAutomotive IndustryIndustrial Control SystemsAerospace and AviationTelecommunicationsRoboticsPower Distribution

    1401 Products showing for Toggle Switches

    TE Connectivity
    -
    DPDT
    On-On
    4 A @ 28 V dc
    Panel Mount
    Wire Lug
    -
    -
    -
    6.43mm
    10.49mm
    Nickel Plated Brass
    125 V ac, 28V dc
    -
    -
    Silver Clad Copper Alloy
    10mΩ
    6.43mm
    APEM
    -
    Single Pole Single Throw (SPST)
    On-Off-On
    15 A @ 125 V ac
    Panel Mount
    Screw
    -
    -
    -
    -
    24mm
    Anodised Aluminium; Brass
    -
    -
    -
    Silver Alloy
    10mΩ
    -
    APEM
    -
    Single Pole Single Throw (SPST)
    (On)-Off-(On)
    4 A @ 30 V dc
    Panel Mount
    Solder
    -
    -
    -
    -
    -
    Brass
    -
    -
    -
    Silver
    0.01Ω
    -
    APEM
    -
    1P
    Momentary-Off-Momentary
    6A
    Panel Mount
    Solder Lug
    -
    -
    -
    -
    -
    -
    125V ac
    -
    -
    -
    -
    -
    TE Connectivity
    -
    DP3T
    (On)-On-(On)
    5 A @ 28 V dc
    Panel Mount
    Solder
    -
    -
    -
    6.35mm
    10.41mm
    Phenolic
    120 ac/dc, 28V ac/dc
    -
    -
    Silver Plated Copper
    0.01Ω
    6.35mm
    Honeywell
    -
    DPDT
    -
    20 A
    Bushing
    Screw
    -
    -
    -
    -
    -
    -
    125 V ac, 250 V ac, 277V ac
    -
    -
    Silver Alloy, Gold Plated
    -
    -
    Honeywell
    -
    4PDT
    On-Off
    20 A
    Bushing
    Screw
    -
    -
    -
    -
    -
    -
    125 V ac, 250 V ac, 277V ac
    -
    -
    Silver Alloy, Gold Plated
    -
    -
    Honeywell
    -
    2RT
    (On)-Off
    20 A
    Panel Mount
    Screw
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Silver Alloy, Gold Plated
    -
    -
    APEM
    -
    Single Pole Single Throw (SPST)
    On-(On)
    400 mA @ 20 V
    PCB
    PC Terminal
    -
    -
    -
    -
    13.5mm
    Nickel Plated Brass
    20V ac/dc
    -
    -
    Gold Plated Brass
    10mΩ
    -
    TE Connectivity
    -
    Single Pole Double Throw (SPDT)
    On-On
    400 mA @ 20 V
    PCB
    Through Hole
    -
    -
    -
    6.35mm
    10.41mm
    Phenolic
    20V
    -
    -
    Gold Over Nickel Plated Copper
    10mΩ
    6.35mm
    TE Connectivity
    -
    Single Pole Double Throw (SPDT)
    On-On
    5 A @ 28 V dc
    PCB
    Through Hole
    -
    -
    -
    -
    12.19mm
    Phenolic
    120 V ac, 28V dc
    -
    -
    Silver Plated Copper
    10mΩ
    -
    Marquardt
    -
    DPST
    On-Off
    10 A @ 250 V ac
    Panel Mount
    Tab
    IP40
    18.6mm
    18mm
    -
    14mm
    PA
    -
    -
    -
    Ag
    <100mΩ
    18 x 18.6mm
    TE Connectivity
    -
    Double Pole Double Throw (DPDT)
    On-Off-On
    400 mA @ 20 V
    PCB
    Through Hole
    -
    -
    -
    -
    6.86mm
    Phenolic
    20V
    -
    -
    Gold Over Nickel Plated Copper
    10mΩ
    -
    TE Connectivity
    -
    Double Pole Double Throw (DPDT)
    On-On
    5 A @ 28 V dc
    PCB
    Through Hole
    -
    -
    -
    6.35mm
    10.41mm
    Phenolic
    120 V ac, 28V dc
    -
    -
    Silver Plated Copper
    10mΩ
    6.35mm
    Honeywell
    -
    4PDT
    On-On
    20 A
    Bushing
    Wire Lead
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Silver Alloy, Gold Plated
    -
    -
    Honeywell
    -
    SPDT
    (On)-Off-(On)
    20 A
    Bushing
    Wire Lead
    -
    -
    -
    -
    -
    -
    125 V ac, 250 V ac, 277V ac
    -
    -
    Silver Alloy, Gold Plated
    -
    -
    TE Connectivity
    -
    3PDT
    (On)-Off-(On)
    0.4VA
    Panel Mount
    Solder
    -
    -
    -
    6.2mm
    10.5mm
    Chrome Plated Brass
    20V
    -
    -
    Gold Plated
    10mΩ
    -
    TE Connectivity
    -
    Single Pole Double Throw (SPDT)
    On-On
    5 A @ 28 V dc
    PCB
    Through Hole
    -
    -
    -
    6.35mm
    10.41mm
    Phenolic
    120 V ac, 28V dc
    -
    -
    Silver Plated Copper
    10mΩ
    6.35mm
    TE Connectivity
    -
    Double Pole Double Throw (DPDT)
    On-(On)
    5 A @ 28 V dc
    Panel Mount
    Solder
    -
    -
    -
    6.35mm
    10.41mm
    Phenolic
    120V
    -
    -
    Silver Plated Copper
    0.01Ω
    6.35mm
    Honeywell
    -
    DPDT
    On-On
    20 A
    Bushing
    Wire Lead
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Silver Alloy, Gold Plated
    -
    -
    Results per page