Rope Pull Switches, Emergency Safety Pull Cord Switches | RS
Recently searched

    Rope Pull Switches

    Grab wire switches, or rope pull switches, are a type of emergency stop switch that is hung by a cable around a piece of machinery. They are operated by pulling on the cable, which isolates the circuit connecting the machinery, stopping whatever hazardous action is occurring. They are usually equipped with a reset knob, so that the equipment can only be restarted deliberately.

    What are grab wire switches used for?

    Grab wire switches are especially helpful when an emergency stop function is needed for an awkwardly-shaped piece of equipment, such as a conveyor. Because they are attached via a cable, they can also be used over a long distance, so any worker along the line may stop the equipment. They switch itself can also equipped with an emergency stop button, which provides another method of stopping the machinery.

    Types of grab wire switches

    Though all grab wire switches operate in broadly the same way, they differ in the length of cable they can accommodate, their maximum current and voltage, and the material they are made from. Some stainless steel switches, for example, may be used in areas where there are hygiene requirements.

    209 Products showing for Rope Pull Switches

    Pilz
    2NO+2NC
    -
    -
    -
    -
    570
    -
    -
    -
    -
    -
    -
    -
    -
    Pilz
    NO/NC
    75m
    Straight
    IP67
    4P
    PSENrope
    -
    88mm
    90.1mm
    237mm
    -
    -
    -
    -
    Banner
    2NC
    6m
    -
    IP65
    -
    RP-QM72
    -
    -
    -
    -
    -
    -
    -
    -
    Banner
    2NC, 2NO
    75m
    Cable
    IP67
    -
    RP-LS42F-xxL
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    NO/NC
    10m
    Straight
    IP65
    -
    3SE7
    SIRIUS
    164.5mm
    52mm
    42.5mm
    Aluminium Alloy
    -
    -
    -
    ABB
    4NO/4NC
    250m
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schmersal
    NO/NC
    75m
    Straight
    IP67
    -
    EX-ZQ900
    -
    -
    -
    -
    -
    -
    -
    -
    Honeywell
    2NO/2NC
    76m
    Straight
    IP67
    -
    1CPS
    -
    172.72mm
    99.06mm
    62.2mm
    Die Cast Zinc
    -
    -
    -
    SICK
    -
    -
    -
    -
    -
    iE110
    -
    60mm
    -
    -
    -
    -
    -
    -
    SICK
    3NC/1NO
    -
    -
    IP65
    -
    i150
    -
    203mm
    85mm
    69mm
    Metal
    -
    -
    -
    IDEM
    NO/NC
    80m
    Straight
    IP67
    2P
    GLS-Ex
    Guardian Line
    239mm
    63mm
    54mm
    Die Cast Aluminium
    -
    -
    ATEX
    Siemens
    2NC/1NO
    -
    Front
    IP65
    -
    3SE7
    -
    -
    -
    -
    -
    -
    -
    -
    Telemecanique Sensors
    2NO/2NC
    70m
    -
    IP66
    DPST
    XY2CE
    Preventa XY2
    229mm
    105mm
    142mm
    Stainless Steel
    -
    -
    ATEX
    Telemecanique Sensors
    NO/NC
    20m
    Right Side, Left Side
    IP66, IP67
    2P
    XY2CJ
    Preventa
    200.9mm
    64.2mm
    40mm
    -
    -
    -
    -
    Telemecanique Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    75m
    Straight
    IP67
    -
    3SE7
    SIRIUS
    209mm
    67mm
    53mm
    Aluminium Alloy
    -
    -
    -
    IDEM
    4NC
    50m
    -
    IP69K
    4P
    GLM-SS
    Guardian Line
    90mm
    139mm
    74mm
    316 Stainless Steel
    -
    -
    -
    Telemecanique Sensors
    NO/NC
    50m
    Left Side
    IP65
    -
    XY2-CE
    Preventa
    142mm
    229mm
    105mm
    -
    -
    -
    -
    Omron
    4NC/2NO
    125m
    Any Position
    IP67
    -
    ER
    -
    327mm
    100mm
    96mm
    Die Cast Aluminium
    -
    -
    -
    Omron
    3NC
    40m
    Any Position
    IP67
    1
    ER
    -
    188mm
    57mm
    74mm
    Die Cast Aluminium
    -
    -
    -
    Results per page