Electronic Switches and Power Switches | RS Hong Kong
Recently searched

    Micro Switches

    Electronic switches are fundamental components in electrical circuits, acting as the control points that enable or interrupt the flow of current. They are essential for powering devices, controlling functions, and ensuring safety in a wide range of applications.

    What Are Switches?

    Switches act as a bridge, either connecting or disconnecting the flow of electrons to turn a circuit on or off. They contain mechanical terminals that connect to metal contacts. When the terminal and contact are touching, the electric switch is closed, enabling current to pass through. Meanwhile, when the terminal and contact are not touching, the open switch prevents current from passing through the circuit.

    Switches are characterised by their poles and throws. Poles refer to the number of separate circuits the switch controls, while throws indicate the number of positions the switch can adopt (on, off, or alternative connections). The combinations of these are:

    • SPST (Single Pole Single Throw)
    • SPDT (Single Pole Double Throw)
    • DPST (Double Pole Single Throw)
    • DPST (Double Pole Double Throw)

    Different Types of Switches

    The type of control switch you use in your electrical application depends on the connections you wish to make within your circuit. Switches are often grouped by the way they are operated or by their application. Here are some electrical switch types:

    • Push button switches: These switches, also known as push switches, are actuated by pressing a button, commonly found in applications like doorbells, remote controls, and industrial control panels.
    • Toggle switches: With a lever that is flipped to open or close the circuit, toggle switches are often used in lighting controls, power supplies, and audio equipment.
    • Rocker switches: Also referred to as on-off switches, these switches operate with a rocking motion for applications like home appliances and automotives.
    • Rotary switches: Commonly found in variable speed fans, dimmers, and aircraft control panels, rotary switches use a rotating shaft to select different contact positions.
    • Key switches: These electromechanical switches require a key to operate, providing security and access control in applications like locks, ignition systems, and security panels.
    • Micro switches: Actuated by a small force, micro switches are small, sensitive switches that are often used in precision applications, such as when a door must be shut before the power to a device turns on.

    How to Choose the Right Switches

    Choosing the right switch involves evaluating several factors, including the electrical requirements, such as voltage and current rating, and the type of actuation needed. Other considerations include mounting style and environmental conditions. For example, if the switch will be used to monitor gas or liquid flow, a flow switch might be a good option.

    If you’re looking for a power switch company, RS Hong Kong offers a wide selection of quality switches to meet various needs so you can easily find the right switch for your application on our online store.

    How to Buy Power Switches from RS Hong Kong

    RS Hong Kong is a trusted power switch button supplier, sourcing supplies from leading brands in various industries, such as Schneider Electric, APEM, and Eaton. Conveniently browse our extensive catalogue and filter by various criteria to find the perfect switch for your needs on our online site.

    Aside from switches, we also stock a wide range of other electrical parts and tools. Whether you’re looking to buy a cartridge fuse or a multimeter, we have a comprehensive selection to meet your requirements. Need help choosing the right tools? Our information articles, such as our USB cables buyers guide, provide the advice you need to make your choice.

    How Delivery Works at RS Hong Kong

    RS Hong Kong understands how flexible and timely deliveries are crucial for business continuity. This is why we offer flexible delivery options for industrial electrical switches, including express and next-day deliveries, to ensure you receive your power switches promptly. For more information on delivery options, please visit our delivery information page.

    To further streamline your procurement process, you can also leverage our global delivery network and online ordering system to manage, track, and update your orders easily online. With our fast and reliable service, you can be assured of prompt support whenever you need it. Open an online account with us today to meet all your electric supply needs.

    1730 Products showing for Micro Switches

    Crouzet
    Button
    Quick Connect
    6 A @ 250 V ac
    SPDT-NO/NC
    IP67
    2.5 N
    -40°C
    +125°C
    -
    Gold Plated Silver Cadmium Oxide; Gold Plated Silver Tin Oxide
    -
    2000000Operations
    0.8N
    -
    Omron
    Roller Lever
    Pre-wired
    3 A @ 30 V dc
    SPDT-NO/NC
    IP67
    0.59 N
    -40°C
    +85°C
    -
    Silver
    -
    5000000Operations
    0.06N
    -
    Omron
    Pin Plunger
    Solder
    100 mA @ 30 V dc
    SPDT-NO/NC
    IP40
    1.47 N
    -25°C
    +65°C
    -
    Gold Alloy
    -
    1000000Operations
    0.2N
    -
    Saia-Burgess
    Plunger
    PCB
    6 A @ 250 V ac
    NO/NC
    IP40
    1.7 N
    -40°C
    +85°C
    -
    Silver
    Phenolic Melamine
    5 x 10^7Operations
    0.3N
    -
    ZF
    Hinge Lever
    PCB
    3 A @ 125 V ac
    SPDT-NO/NC
    -
    0.44 N
    -25°C
    +85°C
    -
    Silver Alloy
    -
    1000000Operations
    -
    -
    ZF
    Long Hinge Lever
    Screw
    15 A @ 250 V ac
    SPDT-NO/NC
    -
    0.67 N
    -20°C
    +85°C
    -
    Silver Alloy
    -
    1000000Operations
    0.14N
    -
    Honeywell
    Plunger
    Quick Connect
    22 A @ 250 V ac
    SPDT-NO/NC
    IP67
    3.92 N
    -25°C
    +150°C
    -
    Silver
    Plastic
    1000000Cycles
    25gf
    125; 250V ac
    CAMDENBOSS
    Lever
    PCB
    5A
    SPDT
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Crouzet
    Lever
    Tab
    10 A @ 250 V ac
    SPDT
    -
    2 N
    -20°C
    +125°C
    -
    Nickel Silver
    Polyamide
    10^7Operations
    0.6N
    -
    ZF
    Long Leaf Lever
    Tab
    16 A @ 250 V ac
    SPDT-NO/NC
    -
    0.216 N
    -40°C
    +85°C
    -
    Silver Alloy
    -
    -
    -
    -
    Omron
    Simulated Roller Lever
    Solder, Tab
    16 A @ 250 V ac
    SPST-NC
    IP40
    -
    -25°C
    +105°C
    -
    Silver Alloy
    -
    10000000Operations
    -
    -
    Saia-Burgess
    Plunger
    Pre-wired
    5 A @ 250 V ac
    SP-NO/NC
    IP67
    3.9 N
    -40°C
    +85°C
    -
    Silver
    Glass Fibre Reinforced Nylon
    10^6Operations
    1.1N
    -
    ZF
    Lever
    Through Hole
    6 A @ 250 V ac
    SPDT-NO/NC
    IP6K7
    0.69 N
    -40°C
    +105°C
    -
    Silver Alloy
    -
    1000000Operations
    -
    -
    TE Connectivity
    Pin Plunger
    Quick Connect
    16A
    SPDT
    -
    150 g
    -40°C
    +125°C
    PBT
    -
    -
    10000000Operations
    25gf
    125/250V ac
    Omron
    Simulated Roller Lever
    Solder
    100 mA @ 30 V dc
    SPDT-NO/NC
    IP40
    0.49 N
    -25°C
    +85°C
    -
    Gold Alloy
    -
    30000000Operations
    0.06N
    -
    Panasonic
    Roller Lever
    Pre-wired
    2 A @ 30 V dc
    SPDT
    IP67
    0.39 N
    -40°C
    +85°C
    -
    Silver Nickel Alloy
    -
    5 x 10^6Operations
    0.034N
    -
    Saia-Burgess
    Plunger
    Pre-wired
    3 A @ 250 V ac
    SPDT-NO/NC
    IP67
    2.5 N
    -40°C
    +85°C
    -
    Fine Silver
    Glass Fibre Reinforced Nylon
    5000000Operations
    0.3N
    -
    Omron
    Pin Plunger
    PCB
    2 A @ 12 V dc
    SPDT-NO/NC
    IP67
    0.75 N
    -40°C
    +85°C
    -
    Gold Alloy
    -
    1000000Operations
    0.1N
    -
    RS PRO
    Pin Plunger
    Cable
    5 A @ 250 V ac
    SP-CO
    IP67
    390 gms
    -10°C
    +85°C
    -
    Silver
    Glass Fibre Reinforced Nylon
    1000000Operations
    110gf
    250V ac
    CAMDENBOSS
    Short Lever
    Quick Connect, Solder
    5A
    1CO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page