| Panasonic | Hinge Lever | Solder | 2 A @ 30 V dc | SPDT | - | 0.49 N | -25°C | +85°C | - | Silver Nickel Alloy | - | 5 x 10^5Operations | 0.049N | - |
|
| Panasonic | Long Hinge Lever | PCB | 5 A @ 250 V ac | SPDT | - | 0.44 N | -25°C | +85°C | - | Silver Nickel Alloy | - | 10^7Operations | 0.029N | - |
|
HK$10.07 Each (In a Tube of 50) | Panasonic | Hinge Lever | Left Angle PCB | 1 A @ 30 V dc | SPDT | - | 0.25 N | -25°C | +85°C | - | Silver Nickel Alloy | - | 1000000Operations | 0.025N | - |
|
| Panasonic | Leaf Lever | Pre-wired | 100 mA @ 125 V ac | SPDT | IP67 | 0.98 N | -40°C | +85°C | - | Gold Clad Silver Nickel Alloy | - | 10^6Operations | 0.2N | - |
|
| Panasonic | Leaf Lever | Solder | 100 mA @ 30 V dc | SPDT | IP67 | 1.7 N | -40°C | +85°C | - | Gold Plated | - | - | - | - |
|
| Panasonic | Hinge Lever | PCB | 3 A @ 250 V ac | SPDT | - | 0.34 N | -25°C | +85°C | - | Silver Nickel Alloy | - | 5 x 10^5Operations | 0.029N | - |
|
| Panasonic | Simulated Roller Lever | Pre-wired | 100 mA @ 30 V dc | SPST-NO | IP67 | 1.5 N | -40°C | +85°C | - | Gold Plated | - | - | - | - |
|
| Panasonic | Hinge Lever | PCB | 500 mA @ 30 V dc | SPDT | - | 0.25 N | -25°C | +80°C | - | Silver Plated | - | 3 x 10^5Operations | - | - |
|
HK$54.516 Each (In a Box of 50) | Panasonic | Short Roller Lever | Pre-wired | 3 A @ 250 V ac | SP-CO | IP67 | 2.16 N | -40°C | +85°C | - | Gold Clad Silver Nickel Alloy | PPHS | 5 x 10^6Operations | 0.39N | - |
|
| Panasonic | Pin Plunger | - | 50mA at 16V DC | SPST | IP67 | - | - | - | - | - | - | - | - | - |
|
| Panasonic | Roller Lever | Tab | 100 mA @ 30 V dc | SPDT | IP50 | 0.59 N | -40°C | +85°C | - | Triple Clad Gold | - | 5 x 10^6Operations | 0.039N | - |
|
| Panasonic | Hinge Lever | PCB | 100 mA @ 30 V dc | SPDT-NO/NC | - | 0.49 N | -25°C | +85°C | - | Gold Clad Silver Nickel Alloy | - | 500000Operations | 0.049N | - |
|
| Panasonic | Pin Plunger | - | 50mA at 16V DC | SPST | IP67 | - | - | - | - | - | - | - | - | - |
|
HK$54.15 Each (In a Box of 240) | Panasonic | Pin Plunger | Wire Lead | 50mA at 16V DC | 1NC | IP67 | - | - | - | - | - | - | - | - | - |
|
HK$15.803 Each (In a Box of 1000) | Panasonic | Pin Plunger | Solder | 50mA at 16V DC | SPST | IP67 | - | - | - | - | - | - | - | - | - |
|
HK$17.908 Each (In a Box of 100) | Panasonic | Pin Plunger | Solder | 100 mA @ 30 V dc | SP-CO | IP67 | 1.5 N | -40°C | +85°C | - | Gold Plated | - | - | - | - |
|
HK$24.061 Each (In a Box of 1000) | Panasonic | Pin Plunger | Solder | 50mA at 16V DC | SPST | IP67 | - | - | - | - | - | - | - | - | - |
|
HK$22.364 Each (In a Box of 1000) | Panasonic | Simulated Roller Lever | Solder | 50mA at 16V DC | SPST | IP67 | - | - | - | - | - | - | - | - | - |
|
HK$23.014 Each (In a Box of 1000) | Panasonic | Pin Plunger | - | 50mA at 16V DC | SPST | IP67 | - | - | - | - | - | - | - | - | - |
|
| Panasonic | Hinge Lever | Right Angle PCB | 2 A @ 30 V dc | SPDT | - | 0.49 N | -25°C | +85°C | - | Silver Nickel Alloy | - | 5 x 10^5Operations | 0.049N | - |