- RS Stock No. 264-8144P
- Mfr. Part No. PIC18LF45K22-I/MV
Subtotal 2 units (supplied in a tube) | Microchip | - | Microcontroller | PIC18 | UQFN | Surface | - | 40 | PIC | - | - | 32kB | - | - | - | 1536bit | 5.5V | - | 2 | - | - | -40°C | - | - | 85°C | - | - | - | No | - | 2V | - | - | - | - | - |
|
- RS Stock No. 234-7145P
- Mfr. Part No. R5F56519ADFP#30
Subtotal 1 unit (supplied in a tray) | Renesas Electronics | - | Microcontroller | RX651 | QFP | Surface | - | 100 | RXv2 | 32bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 256kB | 3.6V | - | - | - | - | -40°C | - | 78 | 85°C | 1.7mm | 14mm | - | No | 14mm | 2.7V | - | - | - | - | - |
|
- RS Stock No. 263-8056
- Mfr. Part No. PIC12F510T-I/SN
Subtotal (1 reel of 3300 units) HK$28,766.10HK$8.717/unit | Microchip | - | Microcontroller | PIC12F510/16F506 | SOIC | Surface, Through Hole | - | 8 | 8 Bit MCU | 8bit | - | - | - | 20MHz | - | 67bit | 5.5V | - | 2 | - | - | -40°C | - | 12 | 125°C | 1.75mm | 4.9mm | - | ISO/TS-16949:2002, ISO 9001:2000 | 6mm | 2V | - | - | - | - | - |
|
- RS Stock No. 698-8921
- Mfr. Part No. PIC16F1933-I/SO
| Microchip | - | Microcontroller | - | SOIC | Surface | - | 28 | PIC | 8bit | - | - | - | - | - | 256B | - | - | - | - | - | -40°C | - | - | 85°C | 2.35mm | 17.9mm | - | - | 7.5mm | - | - | - | - | - | - |
|
- RS Stock No. 860-7501P
- Mfr. Part No. STM32F042F6P6
Subtotal 5 units (supplied in a tube) | STMicroelectronics | - | Microcontroller | STM32F042F6 | TSSOP | Surface | - | 20 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 6kB | 3.6V | - | - | - | 263mW | -40°C | - | - | 85°C | 1.05mm | 6.6mm | - | FBI | 4.5mm | 2V | - | - | - | - | - |
|
- RS Stock No. 215-5961P
- Mfr. Part No. PIC24FJ128GL306-I/PT
Subtotal 5 units (supplied in a tray) | Microchip | - | Microcontroller | PIC24FJ | TQFP | Surface | - | 64 | PIC | 16bit | - | 128kB | - | 32MHz | - | 8kB | 3.6V | - | 3 | - | - | -40°C | - | - | 125°C | 1.2mm | 9mm | - | No | 9mm | 2V | - | - | - | - | - |
|
- RS Stock No. 189-4076P
- Mfr. Part No. STM32F439IIT6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | - | Microcontroller | STM32F439II | LQFP | Surface | - | 176 | ARM Cortex M4 | 32bit | - | 2048kB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | - | 526mW | -40°C | - | 168 | 85°C | 1.45mm | 24.1mm | - | No | 24.1mm | 1.7V | - | - | - | - | - |
|
- RS Stock No. 263-8145P
- Mfr. Part No. PIC16F505-E/SL
Subtotal 10 units (supplied in a tube) | Microchip | - | Microcontroller | PIC16 | SOIC | Surface | - | 14 | 8 Bit MCU | - | - | 1.5kB | - | - | - | 72bit | 5.5V | - | 2 | - | - | -40°C | - | 12 | 85°C | - | - | - | No | - | 2V | - | - | - | - | - |
|
- RS Stock No. 703-7790P
- Mfr. Part No. PIC18F25K22-E/SS
Subtotal 1 unit (supplied in a tube) | Microchip | - | Microcontroller | PIC18F2XK22 | SSOP | Through Hole | - | 28 | PIC | 8bit | - | 32kB | - | 63MHz | - | 1.54kB | 5.5V | - | 2 | 8bit | 1W | -40°C | - | 25 | 125°C | 1.85mm | 10.5mm | - | No | 5.6mm | 2.3V | - | - | - | - | - |
|
- RS Stock No. 177-3249P
- Mfr. Part No. PIC16F1824T-I/SL
Subtotal 10 units (supplied on a continuous strip) | Microchip | - | Microcontroller | PIC16F182X | SOIC | Surface | - | 14 | PIC | 8bit | - | 7kB | 5 bit | 32MHz | - | 256bit | 5.5V | - | 2 | - | 800mW | -40°C | - | 17 | 85°C | 1.5mm | 8.65mm | - | RoHS | 3.9mm | 1.8V | - | - | - | - | - |
|
- RS Stock No. 264-306P
- Mfr. Part No. ML62Q1367-NNNTBZWBX
Subtotal 5 units (supplied on a continuous strip) | ROHM | - | Microcontroller | ML62Q1300 Group | TQFP | Surface | - | 32 | 16 Bit MCU | 16bit | - | 64kB | 1 | 24MHz | - | 4kB | 5.5V | - | 1 | - | 1W | -40°C | - | 28 | 105°C | - | 7mm | - | IEC60730/60335 Class B | 7mm | 1.6V | - | - | - | - | - |
|
- RS Stock No. 242-5406P
- Mfr. Part No. PIC24FJ64GU203-I/M5
Subtotal 5 units (supplied in a tube) | Microchip | - | Microcontroller | PIC24FJ GU | UQFN | Surface | - | 36 | PIC | 16bit | - | 64kB | 5 bit | 32MHz | - | 8kB | 5.5V | - | 3 | - | - | -40°C | - | 26 | 85°C | 0.9mm | 5mm | - | RoHS Compliant | 5mm | 2.5V | - | - | - | - | - |
|
- RS Stock No. 266-771
- Mfr. Part No. STM32N655L0H3Q
| STMicroelectronics | - | Microcontroller | STM32N | VFBGA | Surface | - | 32 | - | - | - | 4.4MB | - | 800MHz | - | 4.2MB | 3.6V | - | - | - | - | -40°C | - | - | 125°C | 1mm | - | - | JEDEC JESD47, ISO/IEC 7816-3, EN/IEC 60335-1 | - | 1.71V | - | - | - | - | - |
|
- RS Stock No. 823-0903P
- Mfr. Part No. PIC24FV32KA301-I/SO
Subtotal 2 units (supplied in a tube) | Microchip | - | Microcontroller | PIC24FV | SOIC | Surface | - | 20 | PIC | 16bit | - | 32kB | - | 32MHz | - | 2kB | 5.5V | - | 3 | 64MB | - | -40°C | - | - | 85°C | 2.35mm | 12.8mm | - | RoHS | 7.5mm | 2V | - | - | - | - | - |
|
- RS Stock No. 352-107P
- Mfr. Part No. ATTINY10-TSHR
Subtotal 10 units (supplied on a continuous strip) | Microchip | - | Microcontroller | ATTINY10 | SOT-23 | - | - | 6 | 8 Bit MCU | 8bit | SPI | 1kB | - | 12MHz | - | 32bit | 5.5V | - | - | - | - | -40°C | - | - | 125°C | - | - | - | RoHS | - | 1.8V | - | - | - | - | - |
|
- RS Stock No. 333-594
- Mfr. Part No. STM32U375VEI6Q
| STMicroelectronics | - | Ultra-Low-Power MCU | STM32U | LQFP | Surface | - | 32 | - | - | - | 1024kB | - | 96MHz | - | 256kB | 3.6V | - | - | - | - | -40°C | - | - | 85°C | 0.5mm | - | - | ISO/IEC 7816-3, JEDEC JESD47, EN/IEC 60335-1 | - | 1.71V | - | - | - | - | - |
|
- RS Stock No. 264-8802P
- Mfr. Part No. PIC32MX170F512H-I/PT
Subtotal 1 unit (supplied in a tray) | Microchip | - | Microcontroller | PIC32MX1xx | TQFP | Surface | - | 64 | PIC | 32bit | - | 512kB | - | 40MHz | - | 64kB | 3.6V | - | - | - | - | -40°C | - | 53 | 85°C | - | - | - | RoHS Compliant | - | 2.3V | - | - | - | - | - |
|
- RS Stock No. 189-4039P
- Mfr. Part No. STM32L4A6VGT6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | - | Microcontroller | STM32L4A6VG | LQFP | Surface | - | 100 | ARM Cortex M4 | 32bit | - | 1MB | 2 x 12 Bit | 80MHz | - | 320kB | 3.6V | - | 2 | - | 476mW | -40°C | - | 136 | 85°C | 1.45mm | 14.2mm | - | No | 14.2mm | 1.71V | - | - | - | - | - |
|
- RS Stock No. 273-3095
- Mfr. Part No. CY8C29666-24PVXI
Subtotal (1 tube of 30 units) HK$3,267.81HK$108.927/unit | Infineon | - | Microcontroller | PSoC | SSOP | Surface | - | 48 | PSoC | 32bit | - | 32kB | 9 Bit | 24MHz | - | 2kB | 5.25V | - | 4 | - | - | -40°C | - | 44 | 85°C | - | - | - | RoHS | - | 3V | - | - | - | - | - |
|
- RS Stock No. 214-437P
- Mfr. Part No. CY8C4046LQI-T451
Subtotal 2 units (supplied in a tray) | Infineon | - | Microcontroller | PSOC 4 | QFN | - | - | 16 | ARM Cortex M0+ | 32bit | I2C, SPI, UART | 64kB | - | 48MHz | - | 8kB | 5.5V | - | - | - | - | -40°C | - | 21 | 85°C | 0.47mm | 1.96mm | - | RoHS | 2.04mm | 1.71V | - | - | - | - | - |