- RS Stock No. 261-5586P
- Mfr. Part No. STM32MP135AAG3
Subtotal (1 unit, supplied in a tray) | STMicroelectronics | - | Microcontroller | A7 | TFBGA | Surface | - | 289 | ARM Cortex A7 | 16bit | Ethernet, CAN, USB, IIC, SPI, IIS, SDM, SAI | 168kB | - | 1GHz | - | 168kB | 3.6V | - | - | - | - | -40°C | - | 135 | 125°C | 1.7mm | 9mm | - | RoHS | 9mm | 1.7V | - | - | - | - | - |
|
- RS Stock No. 400-918P
- Mfr. Part No. PIC18F4685-I/PT
Subtotal (1 unit, supplied in a tray) | Microchip | - | Microcontroller | PIC18F | TQFP | Surface | - | 44 | PIC | 8bit | - | 96kB | - | 40MHz | - | 3.33kB | 6V | - | 2 | 1.02kB | 800mW | -40°C | - | 44 | 85°C | 1.05mm | 10mm | - | No | 10mm | 2V | - | - | - | - | - |
|
- RS Stock No. 667-0298P
- Mfr. Part No. PIC24HJ256GP210A-I/PT
Subtotal (1 unit, supplied in a tray) | Microchip | - | Microcontroller | PIC24HJ | TQFP | Surface | - | 100 | PIC | 16bit | SPI, DCI | 256kB | - | 40MIPS | - | 16kB | 3.6V | - | - | - | - | -40°C | - | - | 85°C | 1.05mm | 12mm | - | RoHS | 12mm | 3V | - | - | - | - | - |
|
- RS Stock No. 328-3107P
- Mfr. Part No. PIC16C73B-04I/SP
Subtotal (1 unit, supplied in a tube) | Microchip | - | Microcontroller | PIC16C | SPDIP | Through Hole, Through Hole | - | 28 | PIC | 8bit | I2C, SPI, USART | 7kB | - | 4MHz | - | 192bit | 5.5V | - | - | - | 1W | -40°C | - | 22 | 85°C | 3.43mm | 35.18mm | - | RoHS | 7.49mm | 4V | - | - | - | - | - |
|
- RS Stock No. 823-1072P
- Mfr. Part No. PIC18F46K80-E/PT
Subtotal (2 units, supplied in a tray) | Microchip | - | Microcontroller | PIC18F | TQFP | Surface | - | 44 | PIC | 8bit | - | 64kB | - | 64MHz | - | 3.65kB | 5.5V | - | 2 | 64kB | 800mW | -40°C | - | 15 | 125°C | 1.05mm | 10mm | - | RoHS | 10mm | 1.8V | - | - | - | - | - |
|
- RS Stock No. 724-9886P
- Mfr. Part No. STM8L152C6T6
Subtotal (1 unit, supplied in a tray) | STMicroelectronics | - | Microcontroller | STM8L | LQFP | Surface | - | 48 | STM8 | 8bit | - | 1, 32kB | 1 x 12 Bit | 16MHz | - | 2kB | 3.6V | - | 2 | - | 288mW | -40°C | - | 41 | 85°C | 1.45mm | 7.2mm | - | RoHS | 7.2mm | 1.8V | - | - | - | - | - |
|
- RS Stock No. 333-705P
- Mfr. Part No. STM32U375RGY6GTR
Subtotal (1 unit, supplied on a continuous strip) | STMicroelectronics | - | Ultra-Low-Power MCU | STM32U | LQFP | Surface | - | 32 | - | - | - | 1024kB | - | 96MHz | - | 256kB | 3.6V | - | - | - | - | -40°C | - | - | 85°C | 0.5mm | - | - | ISO/IEC 7816-3, EN/IEC 60335-1, JEDEC JESD47 | - | 1.71V | - | - | - | - | - |
|
- RS Stock No. 144-9534P
- Mfr. Part No. ATTINY1616-SNR
Subtotal (5 units, supplied on a continuous strip) | Microchip | - | Microcontroller | ATtiny16 | SOIC | Surface | - | 20 | AVR | 8bit | - | 16kB | - | 20MHz | - | 2kB | 5.5V | - | 3 | - | - | -40°C | - | - | 105°C | 2.35mm | 13mm | - | No | 7.6mm | 1.8V | - | - | - | - | - |
|
- RS Stock No. 264-8071P
- Mfr. Part No. PIC18F25K83-I/SS
Subtotal (5 units, supplied in a tube) | Microchip | - | Microcontroller | PIC18 | SSOP | Surface Mount | - | 28 | PIC | 8bit | I2C, UART, SPI, DMX, LIN, CAN | 64kB | 5 Bit | 64MHz | - | 4kB | 5.5V | - | 2 | 64kB | - | -40°C | - | 25 | 125°C | - | - | - | RoHS | - | 1.8V | - | - | - | - | - |
|
- RS Stock No. 400-740P
- Mfr. Part No. PIC24FJ64GA002-I/SO
Subtotal (1 unit, supplied in a tube) | Microchip | - | Microcontroller | PIC24FJ | SOIC | Surface | - | 28 | PIC | 16bit | - | 64kB | - | 32MHz | - | 8kB | 3.6V | - | 3 | - | - | -40°C | - | - | 85°C | 2.35mm | 17.9mm | - | No | 7.5mm | 2V | - | - | - | - | - |
|
- RS Stock No. 181-4977P
- Mfr. Part No. FT901L-C-T
Subtotal (2 units, supplied in a tray) | Bridgetek | - | Microcontroller | FT90 | LQFP | Surface | - | 100 | FT32 | 32bit | - | 256kB | 2 x 10 Bit | 100MHz | - | 256kB | 3.63V | - | 7 | - | 510mW | -40°C | - | 2 | 85°C | 1.45mm | 14mm | - | No | 14mm | 2.97V | - | - | - | - | - |
|
- RS Stock No. 197-6118P
- Mfr. Part No. PIC17C756A-33/L
Subtotal (1 unit, supplied in a tube) | Microchip | - | Microcontroller | PIC17 | PLCC | Surface | - | 68 | PIC | 8bit | - | 0kB | - | 33MHz | - | 902bit | 5.5V | - | - | - | - | -40°C | - | 50 | 85°C | 3.68mm | 24.33mm | - | RoHS | 24.33mm | 3V | - | - | - | - | - |
|
- RS Stock No. 189-4060P
- Mfr. Part No. STM32F031F6P6
Subtotal (5 units, supplied in a tube) | STMicroelectronics | - | Microcontroller | STM32F0 | TSSOP | Surface | - | 20 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 4kB | 3.6V | - | - | - | 182mW | -40°C | - | - | 85°C | 1.05mm | 6.6mm | - | FBI | 4.5mm | 2V | - | - | - | - | - |
|
- RS Stock No. 264-341P
- Mfr. Part No. ML62Q2504-NNNGDZW5BX
Subtotal (5 units, supplied on a continuous strip) | ROHM | - | Microcontroller | ML62Q2504 | WQFN | Surface | - | 32 | 16 Bit MCU | 16bit | UART, SSIO, I2C Bus | 128kB | 14 | 24MHz | - | 8kB | 5.5V | - | 3 | - | 1W | -40°C | - | 40 | 105°C | - | 5mm | - | Safety function (IEC60730/60335 Class B) | 5mm | 1.8V | - | - | - | - | - |
|
- RS Stock No. 124-0478P
- Mfr. Part No. R5F52318ADFM#30
Subtotal (1 unit, supplied in a tray) | Renesas Electronics | - | Microcontroller | RX231 | LFQFP | Surface | - | 64 | RX | 32bit | - | 512kB | 1 x 8 Bit | 54MHz | - | 64kB | 5.5V | - | 2 | - | 350mW | -40°C | - | 83 | 85°C | 1.55mm | 10.1mm | - | No | 10.1mm | 1.8V | - | - | - | - | - |
|
- RS Stock No. 666-8598P
- Mfr. Part No. PIC16F627A-I/SS
Subtotal (2 units, supplied in a tube) | Microchip | - | Microcontroller | PIC16F | SSOP | Surface | - | 20 | PIC | 8bit | SPI | 128B | 1 x 5 Bit | 20MHz | - | 224bit | 5.5V | - | 2 | - | 800mW | -40°C | - | 25 | 85°C | 1.85mm | 7.5mm | - | No | 5.6mm | 1.8V | - | - | - | - | - |
|
- RS Stock No. 842-582
- Mfr. Part No. PIC18F46Q35-I/PT
| Microchip | - | Microcontroller | 56Q35 | TQFP-48 | Surface Mount | - | 40 | PIC18 | 8bit | - | 64kB | 8b DAC | 64MHz | - | 4096B | 5.5V | - | 2 | - | - | -40°C | - | - | 125°C | - | - | - | No | - | 1.8V | - | - | - | - | - |
|
- RS Stock No. 264-8106
- Mfr. Part No. PIC18F46Q10-I/P
Subtotal (10 units, in tubes of 10) | Microchip | - | Microcontroller | PIC18 | PDIP | Through Hole | - | 40 | PIC | - | - | 64kB | - | - | - | 3.6kB | 5.5V | - | 2 | - | - | -40°C | - | - | 85°C | - | - | - | No | - | 2V | - | - | - | - | - |
|
- RS Stock No. 264-8079P
- Mfr. Part No. PIC18F27K40-E/ML
Subtotal (5 units, supplied in a tube) | Microchip | - | Microcontroller | PIC18 | QFN | Surface | - | 28 | PIC | - | - | 128kB | - | - | - | 4bit | 5.5V | - | 2 | - | - | -40°C | - | - | 85°C | - | - | - | No | - | 2V | - | - | - | - | - |
|
- RS Stock No. 177-1865P
- Mfr. Part No. AT89C51RC2-SLSUM
Subtotal (2 units, supplied in a tube) | Microchip | - | Microcontroller | AT89C51 | PLCC | Surface | - | 44 | 8 Bit CPU | 8bit | UART, SPI | 32kB | - | 60MHz | - | 256bit | 5.5V | - | - | 1.02kB | 1W | -40°C | - | 32 | 85°C | 4.06mm | 16.66mm | - | No | 16.66mm | 2.7V | - | - | - | - | - |