- RS Stock No. 725-0007P
- Mfr. Part No. STM8S208CBT6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM8S | LQFP | Surface | 48 | STM8 | 8bit | - | 2.048kB, 128kB | - | 24MHz | - | 6kB | 5.5V | - | - | 443mW | -40°C | 68 | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2.95V |
|
- RS Stock No. 110-7162
- Mfr. Part No. XE167FM72F80LRABKXUMA1
| Infineon | Microcontroller | XE166 | LQFP | Surface | 144 | C166 | 16bit | Serial | 576kB | - | 100MHz | - | 48kB | 5.5V | - | - | 1W | -40°C | 119 | 125°C | 1.4mm | 20mm | No | 20mm | 3V |
|
- RS Stock No. 193-9848P
- Mfr. Part No. STM32G031K6U6
Subtotal 5 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32G0 | UFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 32kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | -40°C | - | 85°C | 550μm | 5.1mm | FBI | 5.1mm | 1.7V |
|
- RS Stock No. 236-8842P
- Mfr. Part No. ATTINY13-20SQ
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | AVR | SOIC | Surface | 8 | AVR | 8bit | SPI | 1kB | 8 Bit | 20MHz | - | - | 5.5V | - | - | - | -40°C | 6 | 105°C | - | - | REACH, RoHS3 | - | 2.7V |
|
- RS Stock No. 623-0285P
- Mfr. Part No. PIC16F628A-I/SO
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 18 | PIC | 8bit | SPI | 128B | 1 x 5 Bit | 20MHz | - | 224bit | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 2.35mm | 11.55mm | No | 7.5mm | 1.8V |
|
- RS Stock No. 133-1734P
- Mfr. Part No. ATXMEGA64A1U-AU
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | AVR XMEGA | TQFP | Surface | 100 | AVR | 16bit | PDI, USB, USART, TWI, SPI | 64kB | - | 32MHz | - | 4kB | 3.6V | 4 | - | - | -40°C | 78 | 85°C | 1.05mm | 14.1mm | No | 14.1mm | 1.6V |
|
- RS Stock No. 133-1739P
- Mfr. Part No. ATXMEGA64D3-MH
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | AVR XMEGA | VQFN | Surface | 64 | AVR | 16bit | PDI, SPI, TWI, USART | 64kB | - | 32MHz | - | 4kB | 3.6V | 2 | - | - | -40°C | 50 | 85°C | 950μm | 9.1mm | No | 9.1mm | 1.6V |
|
- RS Stock No. 127-8169P
- Mfr. Part No. AT91RM9200-CJ-002
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | AT91 | LFBGA | Surface | 256 | ARM920T | 32bit | - | 128kB | - | 180MHz | - | 16kB | 1.95V | - | - | - | -40°C | 122 | +85°C | 900μm | 15mm | No | 15mm | 1.65V |
|
- RS Stock No. 879-3292P
- Mfr. Part No. PIC32MX120F064H-I/PT
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 64 | PIC | 32bit | - | 64kB | - | 50MHz | - | 8kB | 3.6V | 3 | - | - | -40°C | 85 | 85°C | 1.05mm | 10mm | No | 10mm | 2.3V |
|
- RS Stock No. 330-518P
- Mfr. Part No. STM32U575ZGT3TR
Subtotal 1 unit (supplied as a tape) | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 144 | ARM Cortex M33 | 32bit | - | 1MB | 2 x 12 Bit | 48MHz | - | 786kB | 3.6V | 2 | - | - | -40°C | 136 | 125°C | 7mm | 9mm | ECOPACK2 | 20mm | 1.71V |
|
- RS Stock No. 111-6472P
- Mfr. Part No. STM32F769NIH6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F7 | TFBGA | Surface | 216 | ARM Cortex M7 | 32bit | - | 2.048MB | 2 x 12 Bit | 216MHz | - | 512kB | 3.6V | - | - | 690mW | -40°C | 168 | 85°C | 950μm | 13.15mm | No | 13.15mm | 1.7V |
|
- RS Stock No. 800-446
- Mfr. Part No. STM32C5A3MGT6
| STMicroelectronics | 32 Bit Microcontroller | STM32C5Axxx | LQFP-80 | Surface | 80 | ARM Cortex M33 | 32bit | CAN FD, Ethernet, I2C, I3C, LPUART, SPI, USART, USB | 1MB | 1 | 144MHz | - | 256kB | 3.6V | 1 | - | - | 40°C | 66 | 140°C | 1.6mm | 12mm | IEC 60335-1 | 12mm | 2.7V |
|
- RS Stock No. 228-3036P
- Mfr. Part No. STM32G051K8U6
Subtotal 5 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32G0 | UFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 64kB | 1 x 12 Bit | 64MHz | - | 18kB | 3.6V | 2 | - | - | -40°C | 44 | 125°C | 600μm | 5mm | No | 5mm | 1.7V |
|
- RS Stock No. 177-2519P
- Mfr. Part No. PIC24FV16KM202-I/SO
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC24FV | SOIC | Surface | 28 | PIC | 16bit | MSSP | 16kB | 2 x 8 Bit | 32MHz | - | 2kB | 5V | 3 | 6MB | - | -40°C | - | 85°C | 2.35mm | 17.9mm | RoHS | 7.5mm | 2V |
|
- RS Stock No. 133-1724
- Mfr. Part No. ATXMEGA32A4-AU
| Microchip | Microcontroller | AVR XMEGA A4 | TQFP | Surface | 44 | AVR | 16bit | PDI, SPI, TWI, USART | 32kB | - | 32MHz | - | 4kB | 3.6V | 2 | - | - | -40°C | 34 | 85°C | 1.05mm | 10.1mm | No | 10.1mm | 1.6V |
|
- RS Stock No. 666-9529P
- Mfr. Part No. PIC24FJ64GB106-I/PT
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 64 | PIC | 16bit | - | 64kB | - | 32MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 218-4416P
- Mfr. Part No. TLE9845QXXUMA1
Subtotal 5 units (supplied on a continuous strip) | Infineon | Microcontroller | TLE984x | VQFN | Surface | 48 | ARM Cortex M0 | 32bit | UART, LIN | 48kB | - | 25MHz | - | 4kB | 28V | - | 48kB | - | -40°C | 10 | 150°C | 850μm | 7mm | RoHS | 7mm | 3V |
|
- RS Stock No. 698-9000P
- Mfr. Part No. PIC16F877-20I/P
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 40 | PIC | 8bit | - | 14kB | - | 20MHz | - | 368bit | 5.5V | - | 8bit | 1W | -40°C | 33 | 85°C | 4.06mm | 52.45mm | RoHS | 14.22mm | 4V |
|
- RS Stock No. 192-8111P
- Mfr. Part No. R5F52318ADFP#30
Subtotal 1 unit (supplied in a tray) | Renesas Electronics | Microcontroller | RX231 | LFQFP | Surface | 100 | RX | 32bit | - | 512kB | 1 x 8 Bit | 54MHz | - | 64kB | 5.5V | 2 | - | 350mW | -40°C | 83 | 85°C | 1.4mm | 14.1mm | No | 14.1mm | 1.8V |
|
- RS Stock No. 177-3600P
- Mfr. Part No. ATMEGA168-20AU
Subtotal 5 units (supplied in a tray) | Microchip | Microcontroller | ATmega | TQFP | Surface | 32 | AVR | 8bit | - | 16kB | - | 20MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 1.05mm | 7.1mm | RoHS | 7.1mm | 2.7V |