- RS Stock No. 189-4066P
- Mfr. Part No. STM32F031F6P7
Subtotal 5 units (supplied in a tube) | STMicroelectronics | Microcontroller | STM32F0 | TSSOP | Surface | 20 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 4kB | 3.6V | - | - | 182mW | -40°C | - | 105°C | 1.05mm | 6.6mm | FBI | 4.5mm | 2V |
|
- RS Stock No. 400-863P
- Mfr. Part No. PIC18F6723-I/PT
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | PIC18F | TQFP | Surface | 64 | PIC | 8bit | - | 128bit | - | 40MHz | - | 3.936kB | 5.5V | 2 | 1.02kB | 1W | -40°C | 54 | 85°C | 1.05mm | 10mm | No | 10mm | 1.8V |
|
- RS Stock No. 931-021
- Mfr. Part No. AVR32LA20-I/2LX
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | AVR32LA | VQFN | Surface | 20 | AVR32 | - | I2C, SPI, TWI, USART | 32kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 35 | 125°C | 1mm | 1.8mm | RoHS | 1.8mm | 1.62V |
|
- RS Stock No. 264-339P
- Mfr. Part No. ML62Q2502-NNNGDZW5BX
Subtotal 5 units (supplied on a continuous strip) | ROHM | Microcontroller | ML62Q2502 | WQFN | Surface | 32 | 16 Bit MCU | 16bit | I2C Bus, SSIO, UART | 64kB | 14 | 24MHz | - | 8kB | 5.5V | 3 | - | 1W | -40°C | 40 | 105°C | - | 5mm | Safety function (IEC60730/60335 Class B) | 5mm | 1.8V |
|
- RS Stock No. 666-8911P
- Mfr. Part No. PIC18F2221-I/SS
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC18F | SSOP | Surface | 28 | PIC | 8bit | - | 4kB, 256kB | - | 40MHz | - | 512bit | 5.5V | 2 | - | 1W | -40°C | 25 | 85°C | 1.85mm | 10.5mm | RoHS | 5.6mm | 4.2V |
|
- RS Stock No. 724-9697P
- Mfr. Part No. STM32F105V8T6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 64kB | - | 72MHz | - | 64kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |
|
- RS Stock No. 179-2335P
- Mfr. Part No. CY8C21534-24PVXIT
Subtotal 3 units (supplied on a continuous strip) | Infineon | Microcontroller | M8C | SSOP | Surface | 28 | PSoC | 8bit | - | 8kB | 1 x 8 Bit | 24MHz | - | 512bit | 5.25V | 2 | - | - | -40°C | 24 | 85°C | 1.85mm | 10.4mm | RoHS | 5.6mm | 2.7V |
|
- RS Stock No. 192-1003P
- Mfr. Part No. STM32F072C8T6TR
Subtotal 5 units (supplied on a continuous strip) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 370mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 329-116P
- Mfr. Part No. ML62Q2035-NNNTDZWATZ
Subtotal 5 units (supplied on a continuous strip) | ROHM | Microcontroller | ML62Q2033/2035/2043/2045 | TSSOP-20 | Surface | 20 | 16 Bit CPU | 16bit | - | 32kB | 8 Bit | 64MHz | - | 2kB | 6.5V | 3 | - | 1W | -40°C | 20 | 105°C | - | 6.5mm | RoHS | 4.4mm | - |
|
- RS Stock No. 667-0245P
- Mfr. Part No. PIC24F16KA101-I/SO
Subtotal 2 units (supplied in a tube) | Microchip | Microcontroller | PIC24F | SOIC | Surface | 20 | PIC | 16bit | MSSP | 16kB | - | 32MHz | - | 1.5kB | 3.6V | 2 | 64MB | - | -40°C | 24 | 85°C | 2.35mm | 12.8mm | RoHS | 7.5mm | 1.8V |
|
- RS Stock No. 264-8139P
- Mfr. Part No. PIC18LF4320-I/PT
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | PIC18 | TQFP | Surface | 44 | PIC | - | - | 8kB | - | - | - | 512bit | 5.5V | 2 | - | - | -40°C | 6 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 666-9002P
- Mfr. Part No. PIC18F4331-I/PT
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | EUSART | 8.192kB, 256kB | 1 x 5 Bit | 40MHz | - | 768bit | 5.5V | 2 | 256bit | 800mW | -40°C | 36 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 1.8V |
|
- RS Stock No. 264-343P
- Mfr. Part No. ML62Q2504-NNNTBZWBX
Subtotal 5 units (supplied on a continuous strip) | ROHM | Microcontroller | ML62Q2504 | TQFP | Surface | 32 | 16 Bit MCU | 16bit | SSIO, I2C Bus, UART | 128kB | 14 | 24MHz | - | 8kB | 5.5V | 3 | - | 1W | -40°C | 40 | 105°C | - | 7mm | IEC60730/60335 Class B | 7mm | 1.8V |
|
- RS Stock No. 218-4406P
- Mfr. Part No. TC212L8F133NACKXUMA1
Subtotal 1 unit (supplied on a continuous strip) | Infineon | Microcontroller | TC21x | TQFP | Surface | 80 | TriCore | 32bit | 4 Wire, CAN, SPI | 1MB | - | 133MHz | - | 88kB | 5.5V | - | - | 370mW | -40°C | - | 125°C | 1.2mm | 12mm | No | 12mm | 0mV |
|
- RS Stock No. 264-317P
- Mfr. Part No. ML62Q1552-NNNTBZWBX
Subtotal 5 units (supplied on a continuous strip) | ROHM | Microcontroller | ML62Q1552 | TQFP | Surface | 64 | 16 Bit MCU | 16bit | - | 64kB | 1 | 24MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 92 | 105°C | - | 10mm | Safety function (IEC60730/60335 Class B) | 1mm | 1.6V |
|
- RS Stock No. 273-3108
- Mfr. Part No. CY8C3866PVI-070
| Infineon | Microcontroller | CY8C38 | SSOP | Surface | 48 | PSoC | 8bit | - | 64kB | 4 x 8 Bit | 67MHz | - | 8kB | 5.5V | 4 | - | - | -40°C | 62 | 85°C | 300μm | 600μm | USB 2.0 Certified Full-Speed (FS), CAN 2.0B | 880μm | 1.71V |
|
- RS Stock No. 823-2337P
- Mfr. Part No. S912ZVFP64F1CLQ
Subtotal 1 unit (supplied in a tray) | NXP | Microcontroller | S12 | LQFP | Surface | 144 | HCS12Z | 16bit | - | 64kB | - | 32MHz | - | 4kB | 18V | - | - | - | -40°C | 100 | 85°C | 1.4mm | 20mm | RoHS, REACH | 20mm | 5.5V |
|
- RS Stock No. 159-7400
- Mfr. Part No. PIC16F1824-I/ST
Subtotal (1 tube of 96 units) HK$1,423.584HK$14.829/unit | Microchip | Microcontroller | PIC16F | TSSOP | Surface | 14 | PIC | 8bit | - | 4kB | - | 32MHz | - | 512kB | - | - | - | - | -40°C | - | 85°C | 1mm | 5mm | - | 4.4mm | - |
|
- RS Stock No. 215-5881P
- Mfr. Part No. AVR64DA28-I/SO
Subtotal 10 units (supplied in a tube) | Microchip | Microcontroller | AVR® DA | SOIC | Surface | 28 | AVR | 8bit | TWI, SPI, UPDI | 64kB | 1 x 10 Bit | 24MHz | - | 8kB | 5.5V | 3 | - | 800mW | -40°C | 23 | 85°C | 2.65mm | 17.9mm | No | 10.3mm | 1.8V |
|
- RS Stock No. 251-5596P
- Mfr. Part No. AVR32DD14-I/SL
Subtotal 10 units (supplied in a tube) | Microchip | Microcontroller | AVR DD | SOIC | Surface | 14 | AVR | 8bit | - | - | 1 x 10 Bit | 24MHz | - | - | 5.5V | 1 | - | - | -40°C | 10 | 85°C | - | - | REACH, RoHS3 | 3.9mm | 1.8V |