- RS Stock No. 666-9488P
- Mfr. Part No. PIC24FJ256GA110-I/PT
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 100 | PIC | 16bit | - | 256kB | - | 32MHz | - | 16kB | 3.6V | 3 | 64MB | - | -40°C | 46 | 85°C | 1.05mm | 12mm | RoHS | 12mm | 2V |
|
- RS Stock No. 264-8002P
- Mfr. Part No. PIC16F883-E/SS
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC16 | SSOP | Surface | 28 | PIC | - | - | 7kB | - | - | - | 256bit | 5.5V | 2 | - | - | -40°C | 25 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 131-1203P
- Mfr. Part No. ATSAM4SA16BA-MU
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | SAM4S | QFN | Surface | 64 | ARM Cortex M4 | 32bit | - | 1.024MB | 12 bit | 120MHz | - | 160kB | 3.6V | 1 | 256kB | - | -40°C | 79 | 85°C | 850μm | 9mm | LFBGA | 9mm | 1.62V |
|
- RS Stock No. 236-8934P
- Mfr. Part No. PIC18F27K42-I/SP
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC | DIP | Through Hole | 28 | PIC | 8bit | - | 128kB | 1 x 5 Bit | 64MHz | - | 8kB | 5.5V | - | - | - | -40°C | 25 | 85°C | - | - | REACH, RoHS3 | 7.62mm | 2.3V |
|
- RS Stock No. 265-088P
- Mfr. Part No. ML62Q1325-NNNGDZWBX
Subtotal 5 units (supplied on a continuous strip) | ROHM | Microcontroller | ML62Q1325 | WQFN | Surface | 16 | 16 Bit MCU | 16bit | UART, I2C Bus, SSIO | 32kB | 8 Bit | 24MHz | - | 2kB | 5.5V | 1 | - | 1W | -40°C | 28 | 105°C | - | 4mm | IEC60730/60335 Class B | 4mm | 1.6V |
|
- RS Stock No. 264-8017P
- Mfr. Part No. PIC16LF1789-I/PT
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | PIC16 | TQFP | Surface | 44 | PIC | - | - | 28kB | - | - | - | 2kB | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 177-3336P
- Mfr. Part No. PIC16F616T-I/SL
Subtotal 10 units (supplied on a continuous strip) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | - | 3.5kB | - | 20MHz | - | 128bit | 15V | 2 | - | 800mW | -40°C | 11 | 85°C | 1.5mm | 8.65mm | RoHS | 3.9mm | 2V |
|
- RS Stock No. 265-095P
- Mfr. Part No. ML62Q1365-NNNTBZWBX
Subtotal 5 units (supplied on a continuous strip) | ROHM | Microcontroller | ML62Q1365 | TQFP | Surface | 32 | 16 Bit MCU | 16bit | I2C Bus, SSIO, UART | 32kB | 1 | 24MHz | - | 4kB | 5.5V | 1 | - | 1W | -40°C | 28 | 105°C | - | 7mm | Safety function (IEC60730/60335 Class B) | 7mm | 1.6V |
|
- RS Stock No. 264-316P
- Mfr. Part No. ML62Q1550-NNNTBZWBX
Subtotal 5 units (supplied on a continuous strip) | ROHM | Microcontroller | ML62Q1550 | TQFP | Surface | 64 | 16 Bit MCU | 16bit | UART, I2C Bus, SSIO | 32kB | 1 | 24MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 92 | 105°C | - | 10mm | IEC60730/60335 Class B | 1mm | 1.6V |
|
- RS Stock No. 177-2731P
- Mfr. Part No. PIC18F27K40-I/SS
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC18F | SSOP | Surface | 28 | PIC | 8bit | I2C, EUSART, SPI | 128kB | 1 x 5 Bit | 64MHz | - | 3.62kB | 5.5V | 2 | - | 800mW | -40°C | 35 | 85°C | 1.85mm | 10.5mm | RoHS | 5.6mm | 1.8V |
|
- RS Stock No. 768-0791P
- Mfr. Part No. PIC16F1783-I/ML
Subtotal 2 units (supplied in a tube) | Microchip | Microcontroller | PIC16F | QFN | Surface | 28 | PIC | 8bit | - | 256B | 1 x 8 Bit | 32MHz | - | 512bit | 5.5V | 3 | - | - | -40°C | 25 | 85°C | 950μm | 6mm | RoHS | 6mm | 2.3V |
|
- RS Stock No. 931-019
- Mfr. Part No. AVR32LA32-I/PT
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | AVR LA | TQFP | Surface Mount | 32 | AVR CPU | 8bit | I2C, SPI, USART | 32kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 27 | 85°C | - | - | ISO 26262 | - | 1.62V |
|
- RS Stock No. 792-5947P
- Mfr. Part No. STM32F051K6U7
Subtotal 5 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 32 | ARM Cortex M0 | 32bit | - | 32kB | 1 x 12 Bit | 48MHz | - | 4kB | 3.6V | 2 | - | 526mW | -40°C | - | 105°C | 550μm | 5.1mm | FBI | 5.1mm | 2V |
|
- RS Stock No. 666-9731P
- Mfr. Part No. PIC16F1934-I/PT
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | PIC16F | TQFP | Surface | 44 | PIC | 8bit | SPI | 256B | 1 x 5 Bit | 32MHz | - | 256bit | 5.5V | 2 | - | 1W | -40°C | 25 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 1.8V |
|
- RS Stock No. 687-9300P
- Mfr. Part No. PIC32MX675F256H-80I/PT
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 64 | PIC | 32bit | - | 12kB, 256kB | - | 80MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 51 | +85°C | 1.05mm | 10mm | No | 10mm | 2.3V |
|
- RS Stock No. 273-0306P
- Mfr. Part No. AVR32DD14-E/SL
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | AVR | SOIC | Surface | 14 | 8 Bit MCU | 8bit | - | 32kB | 1 x 10 Bit | 24MHz | - | - | 5.5V | - | - | - | -40°C | 10 | 125°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 236-8895P
- Mfr. Part No. PIC16F15356-I/SP
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC | DIP | Surface | 28 | PIC | 8bit | - | 28kB | 1 x 5 Bit | 32MHz | - | 2kB | 5.5V | - | - | - | -40°C | 25 | 85°C | - | - | REACH, RoHS3 | 7.62mm | 2.3V |
|
- RS Stock No. 854-428
- Mfr. Part No. STM32H5F4ZJT7Q
Subtotal (1 tray of 60 units) | STMicroelectronics | Microcontroller | STM Series | LQFP | Surface | 144 | ARM Cortex | 32bit | I2C | 4096kB | - | 250MHz | - | 1504kB | 3.6V | 2 | - | - | -40°C | - | 125°C | 1.4mm | 20mm | ROHS | 20mm | 1.71V |
|
- RS Stock No. 189-4147P
- Mfr. Part No. STM32F401VET6
Subtotal 2 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 512kB | - | 84MHz | - | 96kB | 3.6V | - | - | 465mW | -40°C | - | 85°C | 1.45mm | 14.2mm | FBI | 14.2mm | 1.7V |
|
- RS Stock No. 823-4472P
- Mfr. Part No. PIC16F1503-E/ST
Subtotal 10 units (supplied in a tube) | Microchip | Microcontroller | PIC16F | TSSOP | Surface | 14 | PIC | 8bit | - | 3.5kB | 1 x 5 Bit | 20MHz | - | 128bit | 5.5V | 2 | - | 800mW | -40°C | 22 | 125°C | 1.05mm | 5.1mm | RoHS | 4.5mm | 1.8V |