- RS Stock No. 757-8235P
- Mfr. Part No. R5F562N8BDFP#V0
Subtotal 1 unit (supplied in a tray) | Renesas Electronics | Microcontroller | RX600 | LFQFP | Surface | 100 | RX | 32bit | - | 512kB | 2 x 10 Bit | 100MHz | - | 96kB | 3.6V | - | - | - | -40°C | 78 | +85°C | 1.4mm | 14.1mm | No | 14.1mm | 2.7V |
|
- RS Stock No. 215-118P
- Mfr. Part No. STM32WB09TEF6TR
Subtotal 1 unit (supplied on a continuous strip) | STMicroelectronics | Wireless Microcontroller | STM32 | WLCSP | Surface | 36 | ARM Cortex M0+ | 32bit | - | 512kB | - | 64MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 20 | 105°C | 5mm | 5mm | RoHS Certificate of Compliance | 2.99mm | 1.7V |
|
- RS Stock No. 198-4624P
- Mfr. Part No. EFM32WG990F256-B-BGA112
Subtotal 2 units (supplied in a tray) | Silicon Labs | Microcontroller | EFM32 | BGA | Surface | 112 | ARM Cortex M4 | 32bit | - | 256kB | 12 bit | 48MHz | - | 32kB | 3.8V | 2 | - | - | -40°C | 93 | 85°C | - | - | No | - | 1.98V |
|
- RS Stock No. 127-8225P
- Mfr. Part No. ATMEGA1280V-8CU
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | ATmega | CBGA | Surface | 100 | AVR | 8bit | SPI, USART | 128kB | - | 8MHz | - | 8kB | 5.5V | 1 | - | - | -40°C | 86 | 85°C | 800μm | 9.1mm | No | 9.1mm | 1.8V |
|
- RS Stock No. 192-1291P
- Mfr. Part No. STM32F051C6T6
Subtotal 5 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 32kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | 2 | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 786-2079P
- Mfr. Part No. MK10DN512VLK10
Subtotal 1 unit (supplied in a tray) | NXP | Microcontroller | Kinetis K1x | LQFP | Surface | 80 | ARM Cortex M4 | - | - | 512kB | 12 bit | 100MHz | - | 128kB | 3.6V | 3 | - | - | -40°C | - | 105°C | 1.4mm | 14mm | No | 14mm | 1.71V |
|
- RS Stock No. 249-9743P
- Mfr. Part No. dsPIC33CK512MP608-I/PT
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | dsPIC33CK512MP608 | TQFP | Surface | 80 | dsPIC | 16bit | CAN FD, DMA, I3C, I2S, USART, QEI, SPI, OPAMP, UART, PWM, WDT | 512kB | 6 x 12 Bit | 100MHz | - | 64kB | 3.6V | 3 | - | - | -40°C | 69 | 125°C | 1mm | 12mm | RoHS Compliant | 12mm | 3V |
|
- RS Stock No. 715-4321P
- Mfr. Part No. PIC16F1824-I/ST
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC16F | TSSOP | Surface | 14 | PIC | 8bit | - | 4kB | - | 32MHz | - | 512kB | 5.5V | 2 | 8bit | - | -40°C | 12 | 85°C | 1mm | 5mm | No | 4.4mm | 1.8V |
|
- RS Stock No. 262-7113P
- Mfr. Part No. R5F51306BDFL#30
Subtotal 2 units (supplied in a tray) | Renesas Electronics | Microcontroller | RX130 | LFQFP | Surface Mount | 48 | RX | 32bit | I2C, SPI, UART | 256kB | - | 32MHz | - | 32kB | 5.5V | - | - | - | -40°C | 39 | 85°C | 1.6mm | 7mm | - | 7mm | 1.8V |
|
- RS Stock No. 177-3714P
- Mfr. Part No. ATSAMD20E17A-AU
Subtotal 5 units (supplied in a tray) | Microchip | Microcontroller | ATSAMD | TQFP | Surface | 32 | ARM Cortex M0+ | 32bit | - | 128kB | 1 x 10 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | - | -40°C | 52 | 85°C | 1.05mm | 7.1mm | No | 7.1mm | 1.62V |
|
- RS Stock No. 687-8688P
- Mfr. Part No. PIC12F675-E/P
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC12F | PDIP | Through Hole | 8 | PIC | 8bit | SPI | 1.75kB | - | 20MHz | - | 64bit | 5.5V | 2 | - | 1W | -40°C | 33 | 125°C | 4.95mm | 10.16mm | No | 7.11mm | 2V |
|
- RS Stock No. 666-9526P
- Mfr. Part No. PIC24FJ64GA004-I/ML
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | PIC24FJ | QFN | Surface | 44 | PIC | 16bit | - | 64kB | - | 32MHz | - | 8kB | 3.6V | 3 | 64MB | - | -40°C | 35 | 85°C | 950μm | 8mm | RoHS | 8mm | 2V |
|
- RS Stock No. 127-8166P
- Mfr. Part No. AT90USB646-AU
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | AT90 | TQFP | Surface | 64 | AVR | 8bit | SPI | 64kB | 2 x 8 Bit | 16MHz | - | 4kB | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 1.05mm | 14mm | RoHS | 14mm | 1.8V |
|
- RS Stock No. 666-8958P
- Mfr. Part No. PIC18F2520-I/ML
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC18F | QFN | Surface | 28 | PIC | 8bit | SPI | 32kB, 256kB | - | 40MHz | - | 1.54kB | 5.5V | 2 | - | 1W | -40°C | 33 | 85°C | 950μm | 6mm | No | 6mm | 1.8V |
|
- RS Stock No. 261-6014P
- Mfr. Part No. R5F10MPGDFB#30
Subtotal 1 unit (supplied in a tray) | Renesas Electronics | Microcontroller | RL78/I1B | LFQFP | Surface | 100 | RL78 | 16bit | - | 128kB | - | 24MHz | - | 8kB | 5.5V | - | - | - | -40°C | 69 | 85°C | 1.7mm | 14mm | RoHS, IEC/UL 60730 | 14mm | 1.9V |
|
- RS Stock No. 264-7983P
- Mfr. Part No. PIC16F677T-I/SO
Subtotal 5 units (supplied on a continuous strip) | Microchip | Microcontroller | PIC16 | SOIC | Surface | 20 | PIC | - | - | 3.5kB | - | - | - | 128bit | 5.5V | 2 | - | - | -40°C | 18 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 666-9488P
- Mfr. Part No. PIC24FJ256GA110-I/PT
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 100 | PIC | 16bit | - | 256kB | - | 32MHz | - | 16kB | 3.6V | 3 | 64MB | - | -40°C | 46 | 85°C | 1.05mm | 12mm | RoHS | 12mm | 2V |
|
- RS Stock No. 264-8002P
- Mfr. Part No. PIC16F883-E/SS
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC16 | SSOP | Surface | 28 | PIC | - | - | 7kB | - | - | - | 256bit | 5.5V | 2 | - | - | -40°C | 25 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 131-1203P
- Mfr. Part No. ATSAM4SA16BA-MU
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | SAM4S | QFN | Surface | 64 | ARM Cortex M4 | 32bit | - | 1.024MB | 12 bit | 120MHz | - | 160kB | 3.6V | 1 | 256kB | - | -40°C | 79 | 85°C | 850μm | 9mm | LFBGA | 9mm | 1.62V |
|
- RS Stock No. 236-8934P
- Mfr. Part No. PIC18F27K42-I/SP
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC | DIP | Through Hole | 28 | PIC | 8bit | - | 128kB | 1 x 5 Bit | 64MHz | - | 8kB | 5.5V | - | - | - | -40°C | 25 | 85°C | - | - | REACH, RoHS3 | 7.62mm | 2.3V |