- RS Stock No. 110-6620P
- Mfr. Part No. STM32F437VGT6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 465mW | -40°C | 168 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.7V |
|
- RS Stock No. 193-6166P
- Mfr. Part No. ATMEGA1608-AF
Subtotal 10 units (supplied in a tray) | Microchip | Microcontroller | ATmega | TQFP | Surface | 32 | AVR CPU | 8bit | - | 16kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | 1W | -40°C | 27 | 125°C | 1mm | 7mm | RoHS | 7mm | 1.8V |
|
- RS Stock No. 274-4668P
- Mfr. Part No. PIC18F04Q41-I/SL
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC18 | SOIC | Surface Mount | 14 | PIC18 | 8bit | I2C, SPI, UART | 16kB | 2 x 8 Bit | 64MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 12 | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 379-2875P
- Mfr. Part No. PIC16F628-04/SO
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 18 | PIC | 8bit | USART | 3.5kB | - | 4MHz | - | 224bit | 5.5V | 2 | - | 800mW | 0°C | 16 | 70°C | 2.39mm | 11.73mm | RoHS | 7.59mm | 3V |
|
- RS Stock No. 428-447P
- Mfr. Part No. FT900Q-C-T
Subtotal 1 unit (supplied in a tray) | Bridgetek | Microcontroller | FT900 | QFN | Surface | 100 | FT32 | 32bit | Parallel | 256kB | - | 100MHz | - | - | 3.3V | - | - | - | -40°C | - | - | 750μm | 1.2km | RoHS | 12mm | - |
|
- RS Stock No. 193-9846P
- Mfr. Part No. STM32G031K6T6
Subtotal 5 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32G0 | LQFP | Surface | 32 | ARM Cortex M0+ | 32bit | - | 32kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 1.7V |
|
- RS Stock No. 177-1764P
- Mfr. Part No. ATTINY861-20SU
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | ATTINY861 | SOIC | Surface | 20 | AVR | 8bit | SPI, USI | 8kB | - | 20MHz | - | 512bit | 5.5V | 1 | - | - | -40°C | 16 | 85°C | 2.35mm | 13mm | No | 7.6mm | 2.7V |
|
- RS Stock No. 742-1195P
- Mfr. Part No. PIC24FV32KA302-I/SP
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC24FV | SPDIP | Through Hole | 28 | PIC | 16bit | - | 32kB | - | 32MHz | - | 2.05kB | 5.5V | 3 | - | - | -40°C | - | 85°C | 3.81mm | 35.56mm | No | 0.3in | 2V |
|
- RS Stock No. 714-7682P
- Mfr. Part No. STM32F103R6T6A
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 32kB | - | 72MHz | - | 10kB | 3.6V | - | - | 444mW | -40°C | - | 85°C | 1.45mm | 12mm | FBI | 12mm | 2V |
|
- RS Stock No. 192-0943P
- Mfr. Part No. STM32F042F6P6TR
Subtotal 5 units (supplied on a continuous strip) | STMicroelectronics | Microcontroller | STM32F0 | TSSOP | Surface | 20 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 6kB | 3.6V | - | - | 263mW | -40°C | - | 85°C | 1.05mm | 6.6mm | FBI | 4.5mm | 2V |
|
- RS Stock No. 210-8310P
- Mfr. Part No. STM32WLE5CCU6
Subtotal 2 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32WL | UFQFPN | Surface | 48 | ARM Cortex M4 | 32bit | - | 64kB | 1 x 12 Bit | 960MHz | - | 64kB | 3.6V | 2 | - | 392mW | -40°C | 29 | 105°C | 600μm | 7mm | No | 7mm | 1.8V |
|
- RS Stock No. 274-4293P
- Mfr. Part No. PIC18F46Q71-I/MP
Subtotal 2 units (supplied in a tube) | Microchip | Microcontroller | PIC18 | QFN | PCB | 40 | PIC18 | 8bit | - | 64kB | - | 64MHz | - | - | 5.5V | - | - | - | -40°C | 37 | 85°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 193-9815P
- Mfr. Part No. STM32G030C6T6
Subtotal 10 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32G0 | LQFP | Surface | 48 | ARM Cortex M0+ | 32bit | - | 32kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
|
- RS Stock No. 265-082P
- Mfr. Part No. ML610Q327-NNNTBZWBX
Subtotal 2 units (supplied on a continuous strip) | ROHM | Microcontroller | ML610Q327 | TQFP | Surface | 48 | 8 Bit MCU | 8bit | - | 192kB | - | 8.192MHz | - | 4kB | 5.5V | - | - | 1W | -40°C | - | 85°C | - | - | RoHS | - | 2V |
|
- RS Stock No. 215-3273P
- Mfr. Part No. ATSAM4S4AA-AU
Subtotal 5 units (supplied in a tray) | Microchip | Microcontroller | Flash | LQFP | Surface | 48 | ARM Cortex M4 | 16bit | - | 256kB | - | 120MHz | - | 64kB | 3.6V | 1 | - | - | -40°C | 34 | 85°C | 1.45mm | 7mm | RoHS | 7mm | 1.62V |
|
- RS Stock No. 238-3172P
- Mfr. Part No. EFM8BB31F16I-D-5QFN32
Subtotal 5 units (supplied in a tube) | Silicon Labs | Microcontroller | EFM8 | QFN | Surface | 32 | 8051 | 8bit | - | 16kB | 4 x 12 Bit | 50MHz | - | 2.25kB | 3.6V | 2 | 8bit | - | -40°C | 29 | 125°C | 550μm | 4mm | No | 4mm | 2.2V |
|
- RS Stock No. 757-8235P
- Mfr. Part No. R5F562N8BDFP#V0
Subtotal 1 unit (supplied in a tray) | Renesas Electronics | Microcontroller | RX600 | LFQFP | Surface | 100 | RX | 32bit | - | 512kB | 2 x 10 Bit | 100MHz | - | 96kB | 3.6V | - | - | - | -40°C | 78 | +85°C | 1.4mm | 14.1mm | No | 14.1mm | 2.7V |
|
- RS Stock No. 215-118P
- Mfr. Part No. STM32WB09TEF6TR
Subtotal 1 unit (supplied on a continuous strip) | STMicroelectronics | Wireless Microcontroller | STM32 | WLCSP | Surface | 36 | ARM Cortex M0+ | 32bit | - | 512kB | - | 64MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 20 | 105°C | 5mm | 5mm | RoHS Certificate of Compliance | 2.99mm | 1.7V |
|
- RS Stock No. 198-4624P
- Mfr. Part No. EFM32WG990F256-B-BGA112
Subtotal 2 units (supplied in a tray) | Silicon Labs | Microcontroller | EFM32 | BGA | Surface | 112 | ARM Cortex M4 | 32bit | - | 256kB | 12 bit | 48MHz | - | 32kB | 3.8V | 2 | - | - | -40°C | 93 | 85°C | - | - | No | - | 1.98V |
|
- RS Stock No. 127-8225P
- Mfr. Part No. ATMEGA1280V-8CU
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | ATmega | CBGA | Surface | 100 | AVR | 8bit | SPI, USART | 128kB | - | 8MHz | - | 8kB | 5.5V | 1 | - | - | -40°C | 86 | 85°C | 800μm | 9.1mm | No | 9.1mm | 1.8V |