- RS Stock No. 263-8076P
- Mfr. Part No. PIC16F1503T-I/ST
Subtotal 10 units (supplied on a continuous strip) | Microchip | Microcontroller | PIC16 | TSSOP | Surface Mount | 14 | 8 Bit MCU | 8bit | EUSART, I2C, ICD, ICSP, SPI | 2kB | 5 bit | 20MHz | - | 128bit | 5.5V | 2 | 128bit | - | -40°C | 12 | 125°C | - | - | RoHS | - | 2.3V |
|
- RS Stock No. 177-3224P
- Mfr. Part No. ATSAMD20J18A-AUT
Subtotal 5 units (supplied on a continuous strip) | Microchip | Microcontroller | ATSAM | TQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 256kB | 1 x 10 Bit | 48MHz | - | 32kB | 3.63V | 2 | - | - | -40°C | 52 | 85°C | 1.05mm | 10mm | No | 10mm | 1.63V |
|
- RS Stock No. 216-3115P
- Mfr. Part No. PIC18F16Q40-I/REB
Subtotal 10 units (supplied in a tray) | Microchip | Microcontroller | PIC18F | VQFN | Surface | 20 | PIC | 8bit | SPI | 64kB | 2 x 8 Bit | 24MHz | - | 4kB | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 900μm | 3mm | No | 3mm | 1.8V |
|
- RS Stock No. 274-4233P
- Mfr. Part No. PIC16F18046-I/P
Subtotal 2 units (supplied in a tube) | Microchip | Microcontroller | PIC16 | PDIP | PCB | 14 | PIC16 | 8bit | - | 28kB | 1 x 8 Bit | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | 17 | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 236-7902P
- Mfr. Part No. PIC18F05Q41-I/SL
Subtotal 10 units (supplied in a tube) | Microchip | Microcontroller | PIC18 | SOIC | Surface Mount | 14 | PIC18F | 8bit | I2C, SPI, UART | 32kB | 2 x 8 Bit | 64MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 12 | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 133-1703P
- Mfr. Part No. ATXMEGA128D4-AU
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | AVR XMEGA | TQFP | Surface | 44 | AVR | 16bit | USART, PDI, TWI, SPI | 128kB | - | 32MHz | - | 8kB | 3.6V | 2 | - | - | -40°C | 34 | 85°C | 1.05mm | 10.1mm | No | 10.1mm | 1.6V |
|
- RS Stock No. 666-9958P
- Mfr. Part No. PIC18F25J11-I/SS
Subtotal 2 units (supplied in a tube) | Microchip | Microcontroller | PIC18F | SSOP | Surface | 28 | PIC | 8bit | TWI, SPI, USART | 32kB | - | 48MHz | - | 3.78kB | 5.5V | 2 | 64kB | 800mW | -40°C | 24 | 85°C | 1.85mm | 10.5mm | RoHS | 7.8mm | 2V |
|
- RS Stock No. 192-1063P
- Mfr. Part No. STM32F072R8T6
Subtotal 5 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 455mW | -40°C | - | 85°C | 1.45mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 257-6314P
- Mfr. Part No. EFM32PG23B200F512IM40-C
Subtotal 2 units (supplied in a tray) | Silicon Labs | Microcontroller | Gecko 23 | QFN | Surface | 40 | ARM 32 Bit Cortex M4 | 32bit | - | 512kB | 2 Channel | 80MHz | - | 64kB | 3.8V | 2 | - | - | -40°C | 34 | 125°C | 850μm | 5mm | IrDA, SMBus, ISO 7816 | 5mm | 1.71V |
|
- RS Stock No. 124-1566P
- Mfr. Part No. PIC32MZ2048EFG064-I/PT
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | PIC32MZ | TQFP | Surface | 64 | PIC | 32bit | - | 2.048MB | - | 252MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 46 | +85°C | 1.05mm | 10mm | No | 10mm | 2.1V |
|
- RS Stock No. 723-8873P
- Mfr. Part No. STM32F100C8T6B
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 48 | ARM Cortex M3 | 32bit | - | 64kB | 2 x 12 Bit | 24MHz | - | 8kB | 3.6V | - | - | 363mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
|
- RS Stock No. 240-2959P
- Mfr. Part No. AVR32DB48-I/PT
Subtotal 5 units (supplied in a tray) | Microchip | Microcontroller | AVR | TQFP | Surface | 48 | AVR32 | 12bit | - | 32kB | 1 x 10 Bit | 24MHz | - | - | 5.5V | 3 | - | 800mW | -40°C | 40 | 125°C | - | - | RoHS3, REACH | 7mm | 1.8V |
|
- RS Stock No. 215-099
- Mfr. Part No. STM32WB06CCV7TR
| STMicroelectronics | Wireless Microcontroller | STM32 | VFQFPN | Surface | 48 | ARM Cortex M0+ | 32bit | - | 256kB | - | 64MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 32 | 105°C | 5mm | 5mm | FCC CFR47 part 15, ARIB STD-T66, Bluetooth Low Energy SIG 5.4, EN 300 440, ETSI EN 300 328 | 5mm | 1.7V |
|
- RS Stock No. 666-9719P
- Mfr. Part No. dsPIC33FJ64MC506A-I/PT
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | dsPIC33F | TQFP | Surface | 64 | dsPIC | 16bit | - | 64kB | - | 40MIPS | - | 8kB | 3.6V | - | - | - | -40°C | 85 | 85°C | 1.05mm | 10mm | No | 10mm | 3V |
|
- RS Stock No. 257-6311
- Mfr. Part No. EFM32PG23B200F256IM40-C
Subtotal (1 pack of 2 units) | Silicon Labs | Microcontroller | Gecko 23 | QFN | Surface | 40 | ARM 32 Bit Cortex M4 | 32bit | - | 512kB | 2 Channel | 80MHz | - | - | 3.8V | 2 | - | - | -40°C | 34 | 125°C | 850μm | 5mm | SMBus, ISO7816 | - | 1.71V |
|
- RS Stock No. 264-325P
- Mfr. Part No. ML62Q1704-NNNTBZWBX
Subtotal 5 units (supplied on a continuous strip) | ROHM | Microcontroller | ML62Q1704 | TQFP | Surface | 48 | 16 Bit MCU | 16bit | - | 128kB | 8 bit | 24MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 87 | 105°C | - | 7mm | IEC60730/60335 Class B | 7mm | 1.6V |
|
- RS Stock No. 189-4116P
- Mfr. Part No. STM32F072V8T6
Subtotal 5 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 100 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 476mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |
|
- RS Stock No. 666-109
- Mfr. Part No. MC9S08GB60ACFUE
| NXP | Microcontroller | MC9S08 | LQFP | PCB | 64 | HCS08 | 8bit | Serial | 60kB | - | 40MHz | - | 4kB | 3.6V | - | - | - | -40°C | 56 | 85°C | 1.4mm | 10mm | RoHS | 10mm | 1.8V dc |
|
- RS Stock No. 841-7576P
- Mfr. Part No. PIC32MX270F256D-I/PT
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 44 | PIC | 32bit | - | 64kB | - | 50MHz | - | 256kB | 3.6V | 3 | - | - | -40°C | - | +85°C | 1.05mm | 10mm | No | 10mm | 2.3V |
|
- RS Stock No. 703-7816P
- Mfr. Part No. PIC24FJ64GA102-I/ML
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC24FJ | QFN | Surface | 28 | PIC | 16bit | - | 64kB | - | 32MHz | - | 8kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 950μm | 6mm | No | 6mm | 2V |