- RS Stock No. 379-3070P
- Mfr. Part No. PIC16F874-04/P
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 40 | PIC | 8bit | - | 7kB | - | 4MHz | - | 192bit | 5.5V | - | - | 1W | 0°C | 33 | 70°C | 4.06mm | 52.45mm | RoHS | 14.22mm | 2V |
|
- RS Stock No. 264-8088P
- Mfr. Part No. PIC18F43K22-E/PT
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | PIC18 | TQFP | Surface | 44 | PIC | - | - | 8kB | - | - | - | 3968bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 770-7749P
- Mfr. Part No. dsPIC33EP128MC506-I/PT
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | dsPIC33EP | TQFP | Surface | 64 | dsPIC | 16bit | QEI, DCI | 128kB | 1 x 4 Bit | 70MHz | - | 16kB | 3.6V | 4 | - | - | -40°C | 53 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 3V |
|
- RS Stock No. 623-0594P
- Mfr. Part No. PIC18F2431-I/SP
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC18F | SPDIP | Through Hole | 28 | PIC | 8bit | SPI | 16.384kB, 256kB | 2 x 8 Bit | 40MHz | - | 768bit | 5.5V | 2 | - | 800mW | -40°C | 24 | 85°C | 3.81mm | 35.56mm | RoHS | 7.49mm | 1.8V |
|
- RS Stock No. 264-8130P
- Mfr. Part No. PIC18F87J10-I/PT
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | PIC18 | TQFP | Surface Mount | 80 | PIC | 8bit | PSP, I2C, SPI, USART | 128kB | - | 40MHz | - | 3936bit | 5.5V | 2 | 2MB | - | -40°C | 66 | 125°C | - | - | ISO/TS-16949:2002, RoHS | - | 2V |
|
- RS Stock No. 400-762P
- Mfr. Part No. PIC24FJ64GA006-I/PT
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 64 | PIC | 16bit | - | 64kB | - | 32MHz | - | 8kB | 3.6V | 2 | - | - | -40°C | - | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 236-8922P
- Mfr. Part No. PIC18F26K42-I/SO
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC | SOIC | Surface | 28 | PIC | - | - | 64kB | 1 x 5 Bit | 64MHz | - | - | 5.5V | - | - | - | -40°C | 25 | 85°C | - | - | REACH, RoHS3 | 7.5mm | 2.3V |
|
- RS Stock No. 768-0836P
- Mfr. Part No. PIC32MX250F128B-I/SP
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC32MX | SPDIP | Through Hole | 28 | PIC | 32bit | - | 128kB | - | 40MHz | - | 32kB | 3.6V | 3 | - | - | -40°C | - | +85°C | 3.81mm | 35.56mm | No | 0.295in | 2.3V |
|
- RS Stock No. 236-7910P
- Mfr. Part No. PIC18F16Q41-I/SO
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC18 | SOIC | Surface Mount | 20 | PIC18F | 8bit | I2C, SPI, UART | 64kB | 2 x 8 Bit | 64MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | - | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 666-8885P
- Mfr. Part No. PIC16LF877A-I/L
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC16F | PLCC | Surface | 44 | PIC | 8bit | EUSART | 14.3kB, 256kB | - | 20MHz | - | 368bit | 5.5V | 2 | - | 1W | -40°C | 33 | 85°C | 3.68mm | 16.66mm | No | 16.66mm | 2V |
|
- RS Stock No. 229-4917P
- Mfr. Part No. PIC16F15256-I/STX
Subtotal 10 units (supplied in a tube) | Microchip | Microcontroller | PIC16 | VQFN | Surface | 28 | PIC | 8bit | - | 28kB | - | 32MHz | - | 2kB | 5.5V | - | - | 800mW | -40°C | 25 | 85°C | 900μm | 4mm | No | 4mm | 1.8V |
|
- RS Stock No. 193-6217P
- Mfr. Part No. ATTINY214-SSN
Subtotal 25 units (supplied in a tube) | Microchip | Microcontroller | ATTINY214 | SOIC | Surface | 14 | AVR | 8bit | - | 2kB | 1 x 8 Bit | 20MHz | - | 128kB | 5.5V | 1 | - | - | -40°C | 12 | 85°C | 1.5mm | 8.74mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 133-1706P
- Mfr. Part No. ATXMEGA16A4U-AU
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | AVR XMEGA | TQFP | Surface | 44 | AVR | 16bit | PDI, SPI, TWI, USART | 16kB | 2 x 12 Bit | 32MHz | - | 2kB | 3.6V | 2 | - | - | -40°C | 34 | 85°C | 1.05mm | 10.1mm | RoHS | 10.1mm | 1.6V |
|
- RS Stock No. 333-597P
- Mfr. Part No. STM32U375VET6Q
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | ARM Microcontroller | STM32U3 | LQFP-100 | Surface | 100 | ARM Cortex M33 | - | CAN FD, SDM, SPI, UART, USART, USB | 512kB | 2 x 12 | 96MHz | - | 256kB | 3.6V | 2 | 1MB | - | -40°C | 82 | 85°C | 1.4mm | 14mm | ECOPACK2, RoHS | 14mm | 1.71V |
|
- RS Stock No. 273-0318P
- Mfr. Part No. AVR32DD28-E/STX
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | AVR | VQFN | Surface | 28 | 8 Bit MCU | 8bit | - | 32kB | 1 x 10 Bit | 24MHz | - | - | 5.5V | - | - | - | -40°C | - | 125°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 879-3299P
- Mfr. Part No. PIC32MX530F128H-I/PT
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 64 | PIC | 32bit | - | 128kB | - | 50MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | 49 | 85°C | 1.05mm | 10mm | No | 10mm | 2.3V |
|
- RS Stock No. 251-6956P
- Mfr. Part No. AVR64DD28-I/SO
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | AVR DD Family | SOIC | Through Hole | 28 | AVR | - | I2C, SPI, USART | 64kB | 1 Output | 24MHz | - | 8kB | 5.5V | 1 | - | - | -40°C | 27/26 | 125°C | - | - | No | - | 1.8V |
|
- RS Stock No. 196-2024P
- Mfr. Part No. STM32F303CCT6
Subtotal 2 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F3 | LQFP | Surface | 48 | ARM Cortex M4 | 32bit | - | 256kB | 3 x 12 Bit | 72MHz | - | 40kB | 3.6V | 3 | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 333-623P
- Mfr. Part No. STM32U385VGT6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | ARM Microcontroller | STM32U3 | LQFP-100 | Surface | 100 | ARM Cortex M33 | - | SPI, UART, USART, USB, CAN FD, SDM | 1MB | 2 x 12 | 96MHz | - | 256kB | 3.6V | 2 | 1MB | - | -40°C | 82 | 105°C | 1.4mm | 14mm | ECOPACK2, RoHS | 14mm | 1.71V |
|
- RS Stock No. 193-8479
- Mfr. Part No. CY8C21223-24SXI
Subtotal (1 pack of 5 units) | Infineon | Microcontroller | CY8C21223 | SOIC | Surface | 16 | M8C | 8bit | - | 4kB | 8 Bit | 24MHz | - | 256bit | 5.25V | 2 | - | - | -40°C | 12 | 85°C | 1.47mm | 9.98mm | RoHS | 3.98mm | 1.8V |