- RS Stock No. 761-7434P
- Mfr. Part No. PIC12F1501-I/MS
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC12F | MSOP | Surface | 8 | PIC | 8bit | - | 1.75kB | 1 x 5 Bit | 20MHz | - | 64bit | 5.5V | 1 | - | 800mW | -40°C | 6 | 85°C | 950μm | 3mm | RoHS | 3mm | 2.3V |
|
- RS Stock No. 333-692P
- Mfr. Part No. STM32U375KGU6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | ARM Microcontroller | STM32 | UFQFPN-32 | Surface | 32 | ARM Cortex M33 | - | - | 1MB | 2 x 12 | 96MHz | - | 256kB | 3.6V | 2 | 1MB | - | -40°C | 82 | 85°C | 500μm | 5mm | RoHS, ECOPACK2 | 5mm | 1.71V |
|
- RS Stock No. 467-1319P
- Mfr. Part No. PIC16F628-20/SS
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC16F | SSOP | Surface | 20 | PIC | 8bit | USART | 3.5kB | - | 20MHz | - | 224bit | 5.5V | 2 | - | 800mW | 0°C | 16 | 70°C | 1.83mm | 7.34mm | RoHS | 5.38mm | 3V |
|
- RS Stock No. 400-835P
- Mfr. Part No. PIC24FJ32GA002-I/SO
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC24FJ | SOIC | Surface | 28 | PIC | 16bit | - | 32kB | - | 32MHz | - | 8kB | 3.6V | 2 | - | - | -40°C | - | 85°C | 2.35mm | 17.9mm | No | 7.5mm | 2V |
|
- RS Stock No. 810-7667P
- Mfr. Part No. STM32F303VBT6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F3 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 128kB | 3 x 12 Bit | 72MHz | - | 8kB | 3.6V | 3 | - | 488mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |
|
- RS Stock No. 823-8008P
- Mfr. Part No. PIC12F675-E/SN
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC12F | SOIC | Surface | 8 | PIC | 8bit | SPI | 1.75kB | - | 20MHz | - | 64bit | 5.5V | 1 | - | 800mW | -40°C | 24 | 125°C | 1.5mm | 4.9mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 175-0751P
- Mfr. Part No. STM32H753BIT6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32H7 | LQFP | Surface | 208 | ARM Cortex M7 | 32bit | - | 2MB | 2 x 12 Bit | 400MHz | - | 1MB | 3.6V | 2 | - | - | -40°C | 168 | 85°C | 1.45mm | 28.2mm | No | 28.2mm | 1.62V |
|
- RS Stock No. 177-3657P
- Mfr. Part No. AT91SAM7SE256B-AU
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | - | LQFP | - | 128 | ARM | 32bit | - | 256kB | - | - | - | 32kB | - | - | - | - | 40°C | - | 85°C | 1.45mm | 20mm | - | 14mm | - |
|
- RS Stock No. 810-3970P
- Mfr. Part No. PIC16LF1705-I/SL
Subtotal 10 units (supplied in a tube) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | - | 14kB | 8 Bit | 32MHz | - | 1.024kB | 3.6V | 2 | - | 800mW | -40°C | 12 | 85°C | 1.5mm | 8.65mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 242-5367P
- Mfr. Part No. PIC16F15245-I/SO
Subtotal 10 units (supplied in a tube) | Microchip | Microcontroller | PIC16 | SOIC | Surface | 20 | PIC | 8bit | ICSP, SPI, EUSART, I2C | 14kB | 5 bit | 32MHz | - | 1kB | 5.5V | - | - | - | -40°C | 17 | 85°C | 1.98mm | 8.6mm | RoHS Compliant | 8mm | 2.5V |
|
- RS Stock No. 149-607P
- Mfr. Part No. PIC16F917-I/PT
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | PIC16F | TQFP | Surface | 44 | PIC | 8bit | - | 14kB, 256kB | - | 20MHz | - | 352bit | 5.5V | 2 | 8bit | 800mW | -40°C | 35 | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 135-8260P
- Mfr. Part No. STM32F722VET6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 100 | ARM Cortex M7 | 32bit | CAN, I21C, I2S, SAI, SDM, SPI, UART, USART, USB | 512kB | 2 x 12 Bit | 216MHz | - | 256kB | 3.6V | - | - | 1.11W | -40°C | 140 | 85°C | 1.45mm | 14.2mm | RoHS | 14.2mm | 1.7V |
|
- RS Stock No. 263-8050P
- Mfr. Part No. PIC12F1571T-I/MS
Subtotal 10 units (supplied on a continuous strip) | Microchip | Microcontroller | PIC12 | MSOP | Surface | 8 | 8 Bit MCU | 8bit | - | 1.75kB | - | 32MHz | - | 128GB | 5.5V | 1 | - | 800mW | -40°C | 6 | 85°C | - | - | RoHS | - | 2.3V |
|
- RS Stock No. 177-3695P
- Mfr. Part No. AT90CAN64-16MU
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | AT90 | QFN | Surface | 64 | AVR | 8bit | USART, SPI | 64kB | - | 16MHz | - | 4bit | 5.5V | 1 | - | - | -40°C | 53 | 85°C | 950μm | 9.1mm | RoHS | 9.1mm | 2.7V |
|
- RS Stock No. 715-4195P
- Mfr. Part No. PIC18F46K80-I/PT
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | - | 64kB | - | 64MHz | - | 1kB | 5.5V | 2 | 8bit | 1W | -40°C | 35 | 85°C | 1mm | 10mm | No | 10mm | 1.8V |
|
- RS Stock No. 175-0829P
- Mfr. Part No. STM32L433CBT6
Subtotal 2 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 48 | ARM Cortex M4 | 32bit | - | 128kB | 2 x 12 Bit | 80MHz | - | 64kB | 3.6V | 2 | - | 350mW | -40°C | 83 | 125°C | 510μm | 7.1mm | No | 7.1mm | 1.71V |
|
- RS Stock No. 192-1080P
- Mfr. Part No. STM32F031C4T6
Subtotal 5 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 16kB | - | 48MHz | - | 4kB | 3.6V | - | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
|
- RS Stock No. 623-0392P
- Mfr. Part No. PIC16F688-I/P
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 14 | PIC | 8bit | - | 7kB | - | 20MHz | - | 256bit | 5.5V | 2 | - | 800mW | -40°C | 12 | 85°C | 4.95mm | 19.69mm | No | 7.11mm | 2V |
|
- RS Stock No. 131-0340P
- Mfr. Part No. ATMEGA8515-16JU
Subtotal 2 units (supplied in a tube) | Microchip | Microcontroller | ATmega | PLCC | Surface | 44 | AVR | 8bit | USART, SPI | 8kB | - | 16MHz | - | 512bit | 5.5V | - | - | - | -40°C | 35 | 85°C | 4.06mm | 16.66mm | No | 16.66mm | 4.5V |
|
- RS Stock No. 144-9610P
- Mfr. Part No. PIC16F19176-I/PT
Subtotal 5 units (supplied in a tray) | Microchip | Microcontroller | PIC16F | TQFP | Surface | 44 | PIC | 8bit | EUSART, I2C, SPI | 28kB | 1 x 5 Bit | 32MHz | - | 2kB | 5.5V | 2 | - | 800mW | -40°C | 35 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 1.8V |