- RS Stock No. 236-8849
- Mfr. Part No. ATTINY817-MN
Subtotal (1 pack of 10 units) | Microchip | Microcontroller | AVR | QFN | Surface Mount | 24 | AVR | - | UPDI, SPI, TWI | 8kB | 8 Bit | 20MHz | - | 512bit | 5.5V | - | - | - | -40°C | 22 | 125°C | - | - | No | - | 1.8V |
|
- RS Stock No. 273-0292
- Mfr. Part No. AVR16DD32-E/PT
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | AVR | TQFP | Surface | 32 | 8 Bit MCU | 8bit | - | 16kB | 1 x 10 Bit | 24MHz | - | 2kB | 5.5V | - | - | - | -40°C | 26 | 125°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 861-0633P
- Mfr. Part No. PIC32MX170F256D-I/PT
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 44 | PIC | 32bit | - | 3kB | - | 50MHz | - | 64kB | 3.6V | 3 | - | - | -40°C | - | +85°C | 1.05mm | 10mm | No | 10mm | 2.3V |
|
- RS Stock No. 168-7325
- Mfr. Part No. STM32F100C6T6B
Subtotal (1 tray of 250 units) | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 48 | ARM Cortex M3 | 32bit | - | 32kB | 2 x 12 Bit | 24MHz | - | 4kB | 3.6V | - | - | 363mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
|
- RS Stock No. 215-105
- Mfr. Part No. STM32WB06KCV7TR
| STMicroelectronics | Wireless Microcontroller | STM32 | VFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 256kB | - | 64MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 32 | 105°C | 5mm | 5mm | Bluetooth Low Energy SIG core specification version 5.4, FCC CFR47 part 15, EN 300 440, ARIB STD-T66, ETSI EN 300 328 | 5mm | 1.7V |
|
- RS Stock No. 199-5377
- Mfr. Part No. PIC18LF4520-I/PT
| Microchip | Microcontroller | PIC18LF | TQFP | Through Hole | 40 | PIC | 8bit | - | 8kB | - | 20MHz | - | 1.536kB | 5.5V | 2 | - | - | -40°C | 36 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 250-0175P
- Mfr. Part No. R5F565NEDDFB#30
Subtotal 1 unit (supplied in a tray) | Renesas Electronics | Microcontroller | RX65N | QFP | Surface | 144 | RXv2 | 32bit | - | 32kB | - | 120MHz | - | 640kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.7mm | 20mm | RoHS | 20mm | 2.7V |
|
- RS Stock No. 199-5382P
- Mfr. Part No. PIC18LF4620-I/PT
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | PIC18LF | TQFP | Through Hole | 44 | PIC | 8bit | EUSART, I2C, SPI | 8kB | - | 20MHz | - | 3.968kB | 5.5V | 2 | - | - | -40°C | 36 | 85°C | 1mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 151-566
- Mfr. Part No. STM32U535VEI6Q
| STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 100 | ARM Cortex M33 | 32bit | - | 512kB | 12 Bit | 160MHz | - | - | 3.6V | - | - | - | -40°C | 82 | 125°C | 1mm | 10mm | RoHS | - | 1.71V |
|
- RS Stock No. 585-086
- Mfr. Part No. AVR16EB32-E/RXB
Subtotal (1 tray of 980 units) HK$10,722.18HK$10.941/unit | Microchip | Microcontroller | AVR16 | VQFN | Surface | 32 | AVR | - | I2C, SPI, USART | 16kB | - | 20MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | 28 | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 887-7369
- Mfr. Part No. PIC18F25K22-I/ML
Subtotal (1 tube of 61 units) HK$1,537.322HK$25.202/unit | Microchip | Microcontroller | PIC18F | QFN | Surface | 28 | PIC | 8bit | - | 32.768kB, 256kB | 5 bit | 16MHz | - | 1.54kB | 5.5V | 2 | 8bit | 1W | -40°C | 25 | 85°C | 950μm | 6mm | RoHS | 6mm | 2.3V |
|
- RS Stock No. 824-8897
- Mfr. Part No. PIC24EP256GP204-I/PT
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC24EP | TQFP | Surface | 44 | PIC | 16bit | QEI, SPI | 256kB | 1 x 4 Bit | 140MHz | - | 32kB | 3.6V | 4 | - | - | -40°C | 53 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 3V |
|
- RS Stock No. 258-1751P
- Mfr. Part No. XMC4400F100F512BAXQMA1
Subtotal 1 unit (supplied in a tray) | Infineon | Microcontroller | XMC4000 | PG-LQFP | Surface | 100 | ARM Cortex M4 | 32bit | USART, USB, USIC, UART, SPI, LIN, IIS, IIC, CAN | 512kB | - | 120MHz | - | 80kB | 3.63V | - | - | - | -40°C | 75 | 85°C | 1.4mm | 14mm | RoHS | 14mm | 3.13V |
|
- RS Stock No. 425-101
- Mfr. Part No. PIC32AK6416GC41048-E/PT
Subtotal (1 box of 500 units) HK$10,254.00HK$20.508/unit | Microchip | Microcontroller | PIC32 | TQFP | Surface | 48 | 32 Bit MCU | 32bit | - | 64kB | - | 200MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | 35/35 | 125°C | 900μm | 6mm | IEC 60730, IEC 61508, ISO 26262 | 6mm | 3V |
|
- RS Stock No. 585-404
- Mfr. Part No. PIC18F14Q40-E/P
Subtotal (1 box of 418 units) HK$8,051.098HK$19.261/unit | Microchip | Microcontroller | PIC18 | PDIP | Through Hole | 20 | PIC18F | 8bit | - | 16kB | 2 x 8 Bit | 64MHz | - | 4kB | 5.5V | 2 | 64kB | 800mW | -40°C | 18 | 125°C | 0.195in | 1.06mm | RoHS | 0.28in | 1.8V |
|
- RS Stock No. 198-4551P
- Mfr. Part No. EFM32LG330F256G-F-QFN64
Subtotal 2 units (supplied in a tray) | Silicon Labs | Microcontroller | EFM32 | QFN | Surface | 64 | ARM Cortex M3 | 32bit | - | 256kB | 3 x 12 Bit | 48MHz | - | 32kB | 3.8V | 2 | - | - | -40°C | 93 | 85°C | - | - | No | - | 1.98V |
|
- RS Stock No. 177-2992
- Mfr. Part No. ATMEGA32U4-AUR
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | ATmega | TQFP | Surface | 44 | AVR | 8bit | SPI, USART | 32kB | - | 16MHz | - | 2.5kB | 5.5V | 1 | - | - | -40°C | 26 | 85°C | 1.05mm | 10.1mm | RoHS | 10.1mm | 2.7V |
|
- RS Stock No. 272-7749
- Mfr. Part No. R5F526TFDGFP#30
Subtotal (1 tray of 90 units) HK$5,422.32HK$60.248/unit | Renesas Electronics | Microcontroller | RX26T | LFQFP | Surface | 100 | RXv3 | 32bit | - | 512kB | 2 Channels | 120MHz | - | 64kB | 5.5V | 6 | - | - | -40°C | 83 | 105°C | - | - | IEEE754, IEC60730, ISO11898-1:2015 | - | 2.7V |
|
- RS Stock No. 521-4131P
- Mfr. Part No. LPC2138FBD64/01,11
Subtotal 1 unit (supplied on a continuous strip) | NXP | Microcontroller | LPC21 | LQFP | Surface | 64 | ARM7TDMI-S | 32bit | MSI | 512kB | 1 x 10 Bit | 60MHz | - | 32kB | 3.6V | - | - | 1.5W | -40°C | 47 | 85°C | 1.45mm | 10.1mm | RoHS | 10.1mm | 3V |
|
- RS Stock No. 333-667
- Mfr. Part No. STM32C091GBU6
| STMicroelectronics | Microcontroller | STM32C091 | UFQFPN | - | 28 | ARM 32 bit Cortex M0+ CPU | - | - | - | - | 48MHz | - | 128kB | 3.6V | - | - | - | -45°C | 61 | 80°C | - | 4mm | No | 4mm | 2V |