- RS Stock No. 215-0987P
- Mfr. Part No. R5F572TKCDFB#30
Subtotal 1 unit (supplied in a tray) | Renesas Electronics | Microcontroller | RX72T | LFQFP | Surface | 144 | RXv3 | 32bit | - | 1MB | 2 x 12 Bit | 200MHz | - | 128kB | 5.5V | 6 | - | - | -40°C | 110 | 85°C | 1.4mm | 20mm | No | 20mm | 2.7V |
|
- RS Stock No. 882-0284
- Mfr. Part No. STM32F746IGT6
| STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 176 | ARM Cortex M7 | 32bit | - | 1.024MB | 2 x 12 Bit | 216MHz | - | 340kB | 3.6V | - | - | 526mW | -40°C | 168 | 85°C | 1.45mm | 24.1mm | No | 24.1mm | 1.7V |
|
- RS Stock No. 667-0107
- Mfr. Part No. PIC18LF13K22-I/SS
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC18F | SSOP | Surface | 20 | PIC | 8bit | - | 8kB, 256kB | 1 x 5 Bit | 64MHz | - | 256bit | 3.6V | 2 | - | 800mW | -40°C | 18 | 85°C | 1.85mm | 7.5mm | RoHS | 5.6mm | 1.8V |
|
- RS Stock No. 260-5256
- Mfr. Part No. XMC4800F144K2048AAXQMA1
Subtotal (1 tray of 60 units) HK$9,440.22HK$157.337/unit | Infineon | Microcontroller | XMC4800 | LFBGA | Surface | 144 | ARM 32 Bit Cortex M4 | 32bit | USB, IIC, UART, SPI, LIN, USIC, IIS, CAN, USART | 2048kB | - | 144MHz | - | 352kB | 3.63V | - | - | - | -40°C | 119 | 125°C | 1.4mm | 20mm | RoHS | 20mm | 3.13V |
|
- RS Stock No. 330-329
- Mfr. Part No. STM32U535REI3Q
| STMicroelectronics | Microcontroller | STM32 | UFBGA | Surface | 64 | ARM Cortex M4 | 32bit | CAN FD, I2C, ISO 7816, LIN, LPUART, Parallel, SAI, SDM, SMBus/PMBus, SPI, UART, USART, USB | 512kB | 2 x 12 Bit | 160MHz | - | 274kB | 3.6V | 1 | - | - | -40°C | 82 | 125°C | 7mm | 9mm | ECOPACK2 | 12mm | 1.71V |
|
- RS Stock No. 273-3313
- Mfr. Part No. CY8C6137BZI-F34
Subtotal (1 tray of 260 units) HK$16,294.46HK$62.671/unit | Infineon | Microcontroller | PSOC™ 61 | BGA | Surface Mount | 124 | ARM Cortex M4 | 32bit | - | 1.024MB | 1 x 12 Bit | 150MHz | - | 288kB | 5.5V | 2 | - | - | -40°C | 100 | 85°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 261-5980
- Mfr. Part No. R5F100LLAFB#30
Subtotal (1 tray of 160 units) HK$5,575.36HK$34.846/unit | Renesas Electronics | Microcontroller | RL78/G13 | LFQFP | Surface | 64 | RL78 | 16bit | - | 512kB | - | 32MHz | - | 32kB | 5.5V | - | - | - | -40°C | - | 85°C | 1.6mm | 10mm | supports IEC/UL 60730, RoHS | 10mm | 1.6V |
|
- RS Stock No. 177-2992P
- Mfr. Part No. ATMEGA32U4-AUR
Subtotal 2 units (supplied on a continuous strip) | Microchip | Microcontroller | ATmega | TQFP | Surface | 44 | AVR | 8bit | SPI, USART | 32kB | - | 16MHz | - | 2.5kB | 5.5V | 1 | - | - | -40°C | 26 | 85°C | 1.05mm | 10.1mm | RoHS | 10.1mm | 2.7V |
|
- RS Stock No. 242-5408P
- Mfr. Part No. PIC24FJ64GU205-I/M4
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC | UQFN | Surface | 48 | PIC | 16bit | - | 64kB | 5 bit | 32MHz | - | 8kB | 5.5V | 3 | - | - | -40°C | 38 | 85°C | 900μm | 6mm | RoHS Compliant | 6mm | 2.5V |
|
- RS Stock No. 273-3122
- Mfr. Part No. CY8C4024LQI-S401
Subtotal (1 pack of 2 units) | Infineon | Microcontroller | CY8C4024 | QFN | Surface Mount | 24 | ARM Cortex M0 CPU | 32bit | I2C, SPI, UART | 16kB | - | 24MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 36 | 85°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 210-8303
- Mfr. Part No. STM32WL55CCU7
| STMicroelectronics | Microcontroller | STM32WL | UFQFPN | Surface | 48 | ARM Cortex M0+, ARM Cortex M4 | 32bit | - | 64kB | 2 x 12 | 48MHz | - | 256kB | 3.6V | 2 | - | 803mW | -40°C | 72 | 105°C | 550μm | 7mm | No | 7mm | 1.71V |
|
- RS Stock No. 780-169
- Mfr. Part No. STM32C551KET6
| STMicroelectronics | 32 Bit Microcontroller | STM32C5 | LQFP | Surface | 32 | 32 bit Core | 32bit | I2C, I3C, SPI, UART, USB | 512kB | 1 x 12-bit DAC Channel | 144MHz | - | 1024000bit | 3.6V | 1 | - | - | -40°C | - | 85°C | - | 7mm | ISO | 7mm | 2.7V |
|
- RS Stock No. 330-600
- Mfr. Part No. STM32C071K8U6
| STMicroelectronics | Microcontroller | STM32 | UFBGA | Surface | 32 | ARM Cortex M0+ MCU | 32bit | - | 64kB | - | 48MHz | - | - | 3.6V | 2 | - | - | -40°C | 61 | 125°C | 1.2mm | 6.4mm | ECOPACK 2 | 5mm | 2V |
|
- RS Stock No. 249-9730P
- Mfr. Part No. dsPIC33CK512MP605-I/PT
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | - | TQFP | Surface | 48 | dsPIC | - | - | 512kB | 12 bit | 100MHz | - | 64kB | 3.6V | 3 | - | - | -40°C | - | 125°C | - | - | No | - | 3V |
|
- RS Stock No. 210-4907
- Mfr. Part No. R5F11W68ASM#30
Subtotal (1 pack of 5 units) | Renesas Electronics | Microcontroller | RL78/G1M | TSSOP | Surface | 20 | RL78 | 8bit | CSI, USART, UART | 8kB | - | 20MHz | - | 1kB | 5.5V | - | 8kB | - | -40°C | 16 | 85°C | 1.20mm | 6.50mm | RoHS3, REACH | 6.40mm | 2V |
|
- RS Stock No. 723-967
- Mfr. Part No. PIC32CM6408JH00048-E/U5B
Subtotal (1 tray of 416 units) HK$5,644.288HK$13.568/unit | Microchip | ARM Microcontroller | PIC32CM6408 | VQFN | Surface | 48 | ARM Cortex M0+ | 32bit | I2C, SPI, USART | 64kB | - | 48MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 38 | 125°C | 900μm | 7mm | RoHS | 7mm | 2.7V |
|
- RS Stock No. 127-6612
- Mfr. Part No. AT89C2051-24PU
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | AT89 | PDIP | Through Hole | 20 | 8051 | 8bit | SPI | 2kB | - | 24MHz | - | 128bit | 5.5V | 2 | - | 1W | -40°C | 16 | 85°C | 4.953mm | 26.92mm | No | 7.11mm | 2V |
|
- RS Stock No. 264-8051
- Mfr. Part No. PIC18F2410-I/SP
Subtotal (1 tube of 15 units) | Microchip | Microcontroller | PIC18 | SPDIP | Through Hole | 28 | PIC | - | - | 16kB | - | - | - | 768bit | 5.5V | 2 | - | - | -40°C | 25 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 263-8141P
- Mfr. Part No. PIC16F1936T-I/SO
Subtotal 5 units (supplied on a continuous strip) | Microchip | Microcontroller | PIC16 | SOIC | Surface | 25 | 8 Bit MCU | - | - | 14kB | - | - | - | 512bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 264-8128
- Mfr. Part No. PIC18F8680-E/PT
| Microchip | Microcontroller | PIC18 | TQFP | Surface | 80 | PIC | - | - | 64kB | - | - | - | 3328bit | 5.5V | 2 | - | - | -40°C | 68 | 85°C | - | - | No | - | 2V |