- RS Stock No. 165-5353
- Mfr. Part No. STM32F407VGT7
Subtotal (1 tray of 540 units) HK$81,509.76HK$150.944/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 465mW | -40°C | 140 | 125°C | 1.45mm | 14.2mm | No | 14.2mm | 1.8V |
|
- RS Stock No. 146-0244
- Mfr. Part No. PIC12F683-E/P
Subtotal (1 tube of 60 units) HK$1,297.02HK$21.617/unit | Microchip | Microcontroller | PIC12F | PDIP | Through Hole | 8 | PIC | 8bit | RS232 | 2.048kB | - | 32MHz | - | 128bit | 6V | 1 | - | 800mW | -40°C | 13 | 125°C | 4.95mm | 10.16mm | RoHS | 7.11mm | 2V |
|
- RS Stock No. 819-6837P
- Mfr. Part No. C8051F38C-GQ
Subtotal 5 units (supplied in a tray) | Silicon Labs | Microcontroller | C8051F | LQFP | Surface | 32 | 8051 | 8bit | - | 16kB | - | 48MHz | - | 2.3kB | 5.5V | 2 | 2.05kB | 800mW | -40°C | 25 | 85°C | 1.45mm | 7mm | RoHS | 7mm | 1.8V |
|
- RS Stock No. 274-4606
- Mfr. Part No. AVR32DD32-I/PT
Subtotal (1 tray of 250 units) | Microchip | Microcontroller | AVR | TQFP | Surface Mount | 32 | AVR | 8bit | - | 32kB | 10 bit | 24MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | 26 | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 260-1087
- Mfr. Part No. CY8C4149AZI-S595
| Infineon | Microcontroller | PSOC™ 4100S Max | TQFP | - | 64 | ARM Cortex M0+ | 12bit | - | 384kB | - | 48MHz | - | 32kB | 5.5V | 2 | - | - | -40°C | 84 | 85°C | - | - | No | - | 1.71V |
|
- RS Stock No. 585-044
- Mfr. Part No. ATTINY1624-SSF
Subtotal (1 box of 798 units) HK$7,742.196HK$9.702/unit | Microchip | Microcontroller | ATTINY16 | SOIC | Surface | 14 | 12 Bit ADC | - | USART, SPI, I2C | 16kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 22 | 125°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 801-6842
- Mfr. Part No. MK10DX128VLH7
| NXP | Microcontroller | Kinetis K1x | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 160kB | 12 bit | 72MHz | - | 34kB | 3.6V | 3 | - | - | -40°C | - | 105°C | 1.6mm | 10mm | No | 10mm | 1.71V |
|
- RS Stock No. 193-9831
- Mfr. Part No. STM32G031F4P6
Subtotal (1 tray of 74 units) HK$1,347.096HK$18.204/unit | STMicroelectronics | Microcontroller | STM32G0 | TSSOP | Surface | 20 | ARM Cortex M0+ | 32bit | - | 16kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.05mm | 6.6mm | FBI | 4.5mm | 1.7V |
|
- RS Stock No. 166-0274
- Mfr. Part No. LPC1113FBD48/301,1
Subtotal (1 tray of 250 units) HK$8,504.00HK$34.016/unit | NXP | Microcontroller | LPC1100 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 24kB | - | 50MHz | - | 8kB | 3.6V | - | - | 1.5W | -40°C | 42 | 85°C | 1.45mm | 7.1mm | No | 7.1mm | 1.8V |
|
- RS Stock No. 165-4651
- Mfr. Part No. PIC18LF6622-I/PT
Subtotal (1 tray of 160 units) HK$16,494.56HK$103.091/unit | Microchip | Microcontroller | PIC18LF | TQFP | Surface | 64 | PIC | 8bit | - | 1.024kB, 64kB | - | 40MHz | - | 3.94kB | 5.5V | 2 | 64kB | 1W | -40°C | 22 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 168-7747
- Mfr. Part No. STM32F373CBT6
Subtotal (1 tray of 250 units) HK$14,395.00HK$57.58/unit | STMicroelectronics | Microcontroller | STM32F3 | LQFP | Surface | 48 | ARM Cortex M4 | 32bit | - | 128kB | 3 x 12 Bit | 72MHz | - | 24kB | 3.6V | 2 | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 216-3114
- Mfr. Part No. PIC18F16Q40-I/REB
Subtotal (1 tray of 490 units) | Microchip | Microcontroller | PIC18F | VQFN | Surface | 20 | PIC | 8bit | SPI | 64kB | 2 x 8 Bit | 24MHz | - | 4kB | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 900μm | 3mm | No | 3mm | 1.8V |
|
- RS Stock No. 177-3031
- Mfr. Part No. ATTINY44A-SSUR
Subtotal (1 pack of 10 units) | Microchip | Microcontroller | ATTINY44A | SOIC | Surface | 14 | AVR | 8bit | SPI | 4kB | - | 20MHz | - | 256bit | 5.5V | 1 | - | - | -40°C | 12 | 85°C | 1.5mm | 8.74mm | RoHS | 3.99mm | 1.8V |
|
- RS Stock No. 792-5947
- Mfr. Part No. STM32F051K6U7
Subtotal (1 pack of 5 units) | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 32 | ARM Cortex M0 | 32bit | - | 32kB | 1 x 12 Bit | 48MHz | - | 4kB | 3.6V | 2 | - | 526mW | -40°C | - | 105°C | 550μm | 5.1mm | FBI | 5.1mm | 2V |
|
- RS Stock No. 204-3890
- Mfr. Part No. PIC16F1826-I/P
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | EUSART, I2C, SPI | 3.5kB | - | 32MHz | - | 256bit | 5.5V | 2 | - | 800mW | -40°C | 16 | 85°C | 4.95mm | 23.37mm | No | 7.11mm | 1.8V |
|
- RS Stock No. 177-3697
- Mfr. Part No. ATSAMD20E16A-MU
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | ATSAMD | QFN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 64kB | 1 x 10 Bit | 48MHz | - | 8kB | 3.6V | 2 | - | - | -40°C | 52 | 85°C | 950μm | 5mm | No | 5mm | 1.62V |
|
- RS Stock No. 263-8098
- Mfr. Part No. PIC16F15375-I/PT
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16 | TQFP | Surface | 48 | 8 Bit MCU | - | - | 14kB | 5 bit | - | - | 1bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 761-7602
- Mfr. Part No. PIC16F1783-I/SO
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 28 | PIC | 8bit | - | 256B | - | 32MHz | - | 512bit | 5.5V | 3 | - | - | -40°C | 25 | 85°C | 2.05mm | 17.9mm | No | 7.5mm | 2.3V |
|
- RS Stock No. 724-9889P
- Mfr. Part No. STM8L152K4T6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM8L | LQFP | Surface | 32 | STM8 | 8bit | - | 1kB, 16kB | 1 x 12 Bit | 16MHz | - | 2kB | 3.6V | 2 | - | 288mW | -40°C | 41 | 85°C | 1.45mm | 7.2mm | RoHS | 7.2mm | 1.8V |
|
- RS Stock No. 715-4132P
- Mfr. Part No. PIC18LF46K22-I/PT
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | - | 64kB | - | 64MHz | - | 1kB | 3.6V | 2 | 8bit | 1W | -40°C | 36 | 85°C | 1mm | 10mm | No | 10mm | 1.8V |