- RS Stock No. 151-579
- Mfr. Part No. STM32U545CEU6Q
Subtotal (260 units, in trays of 260) HK$14,069.90HK$54.115/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 48 | ARM Cortex M33 | 32bit | - | 512kB | 2 (12 Bit) | 160MHz | - | - | 3.6V | - | - | - | -40°C | 82 | 125°C | 7mm | 7mm | RoHS | - | 1.71V |
|
- RS Stock No. 260-1089P
- Mfr. Part No. CY8C4149AZI-S598
Subtotal (1 unit, supplied in a tray) | Infineon | Microcontroller | PSOC™ 4100S Max | TQFP | Surface Mount | 100 | ARM Cortex M0+ | 12bit | - | 384kB | - | 48MHz | - | 32kB | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 1.7V |
|
- RS Stock No. 218-4417
- Mfr. Part No. XMC1100T038X0064ABXUMA1
Subtotal (3000 units, on reels of 3000) HK$36,705.00HK$12.235/unit | Infineon | Microcontroller | XMC1100 | TSSOP | Through Hole | 38 | ARM Cortex M0 | 32bit | - | 64kB | - | 32MHz | - | 16kB | 5.5V | - | - | - | -40°C | 34 | 105°C | - | 9.7mm | No | 4.4mm | 1.8V |
|
- RS Stock No. 585-306
- Mfr. Part No. AVR16EB14-I/SL
Subtotal (1026 units, in boxes of 1026) HK$7,742.196HK$7.546/unit | Microchip | Microcontroller | AVR16 | SOIC | Surface | 14 | AVR | - | I2C, SPI, USART | 16kB | - | 20MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | 28 | 85°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 236-8841
- Mfr. Part No. ATTINY13-20SQ
Subtotal (95 units, in tubes of 95) HK$2,728.115HK$28.717/unit | Microchip | Microcontroller | AVR | SOIC | Surface | 8 | AVR | 8bit | SPI | 1kB | 8 Bit | 20MHz | - | - | 5.5V | - | - | - | -40°C | 6 | 105°C | - | - | REACH, RoHS3 | - | 2.7V |
|
- RS Stock No. 428-443
- Mfr. Part No. FT900L-C-T
Subtotal (90 units, in trays of 90) HK$5,870.97HK$65.233/unit | Bridgetek | Microcontroller | FT900 | LQFP | Surface | 100 | FT32 | 32bit | Parallel | 256kB | - | 100MHz | - | - | 3.3V | - | - | - | -40°C | - | - | - | 1.4km | RoHS | 14mm | - |
|
- RS Stock No. 181-3771
- Mfr. Part No. CY8C4145PVI-PS431
Subtotal (2 units, in packs of 2) | Infineon | Microcontroller | PSOC™ 4100 | SSOP | Surface | 28 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 38 | 105°C | 1.85mm | 10.4mm | RoHS | 5.6mm | 1.71V |
|
- RS Stock No. 328-1993
- Mfr. Part No. PIC16C505-04/P
| Microchip | Microcontroller | PIC16C | PDIP | Through Hole | 14 | PIC | 8bit | - | 1kB | - | 4MHz | - | 72bit | 5.5V | - | - | 700mW | 0°C | 11 | 70°C | 3.68mm | 19.3mm | No | 6.6mm | 3V |
|
- RS Stock No. 585-043
- Mfr. Part No. PIC16F13145-I/REB
Subtotal (1470 units, in trays of 1470) HK$10,647.21HK$7.243/unit | Microchip | Microcontroller | PIC16 | VQFN | Surface | 20 | PIC16F | 8bit | - | 14kB | 8 bit | 32MHz | - | 1kB | 5.5V | 2 | 14kB | 800mW | -40°C | 18 | 125°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 110-6611
- Mfr. Part No. STM32F031G6U6
Subtotal (5 units, in packs of 5) | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 28 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 4kB | 3.6V | - | - | 169mW | -40°C | - | 85°C | 550μm | 4.1mm | FBI | 4.1mm | 2V |
|
- RS Stock No. 242-5361
- Mfr. Part No. PIC16F15244-I/P
Subtotal (22 units, in tubes of 22) | Microchip | Microcontroller | PIC16 | PDIP | Surface | 20 | PIC | 8bit | SPI, I2C, EUSART, ICSP | 7kB | 5 bit | 32MHz | - | 2kB | 5.5V | - | - | - | -40°C | 17 | 85°C | 2mm | 15.24mm | RoHS Compliant | 7.62mm | 2.5V |
|
- RS Stock No. 169-0022
- Mfr. Part No. C8051F382-GQ
Subtotal (250 units, in trays of 250) HK$8,185.50HK$32.742/unit | Silicon Labs | Microcontroller | C8051F | TQFP | Surface | 48 | 8051 | 8bit | - | 32kB | - | 48MHz | - | 2.3kB | 5.5V | 2 | 2.05kB | 800mW | -40°C | 40 | 85°C | 1.05mm | 7mm | RoHS | 7mm | 1.8V |
|
- RS Stock No. 896-7709P
- Mfr. Part No. STM32L476ZET6
Subtotal (1 unit, supplied in a box) | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 512kB | 2 x 12 Bit | 80MHz | - | 128kB | 3.6V | 2 | - | 625mW | -40°C | 114 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.71V |
|
- RS Stock No. 228-0864
- Mfr. Part No. PIC16F15224-I/P
Subtotal (10 units, in packs of 10) | Microchip | Microcontroller | PIC16 | PDIP | Through Hole | 14 | PIC16F | 8bit | - | 7kB | - | 32MHz | - | 512bit | 5.5V | - | - | 800mW | -40°C | 12 | 85°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 234-7142
- Mfr. Part No. R5F524TAADFM#31
Subtotal (160 units, in trays of 160) HK$4,594.08HK$28.713/unit | Renesas Electronics | Microcontroller | RX24T | LQFP | Surface | 64 | RX | 32bit | CAN, I2C, SCI | 256kB | 2 x 8 Bit | 80MHz | - | 16kB | 5.5V | 4 | - | 570mW | -40°C | - | 85°C | 1.7mm | 10mm | No | 10mm | 2.7V |
|
- RS Stock No. 234-4642P
- Mfr. Part No. TC3E7QG160F300SAAKXUMA1
Subtotal (1 unit, supplied on a continuous strip) | Infineon | Microcontroller | AURIX | LFBGA | Surface Mount | 292 | TriCore | 32bit | - | 10.24MB | - | 300MHz | - | 1.5MB | - | - | - | - | - | - | - | - | - | RoHS, ISO 26262 ASIL-D, AUTOSAR 4.2 | - | - |
|
- RS Stock No. 467-1684P
- Mfr. Part No. PIC16F877A-I/L
Subtotal (1 unit, supplied in a tube) | Microchip | Microcontroller | PIC16F | PLCC | Surface | 44 | PIC | 8bit | - | 14.3kB, 256kB | - | 20MHz | - | 368bit | 5.5V | 2 | - | 1W | -40°C | 33 | 85°C | 3.68mm | 16.66mm | RoHS | 16.66mm | 2V |
|
- RS Stock No. 585-016
- Mfr. Part No. PIC16F13143T-I/SS
Subtotal (1600 units, on reels of 1600) HK$11,340.80HK$7.088/unit | Microchip | Microcontroller | PIC16 | SSOP | Surface | 20 | PIC16F | 8bit | - | 3.5kB | 1 x 8 Bit | 32MHz | - | 1kB | 5.5V | 2 | 3.5kB | 800mW | -40°C | 17 | 125°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 124-1553
- Mfr. Part No. PIC16F1769-I/SO
Subtotal (5 units, in packs of 5) | Microchip | Microcontroller | PIC16 | SOIC | Surface | 20 | PIC | 8bit | SPI | 14kB | - | 16MHz | - | 1.024kB | 5.5V | 4 | - | 1W | -40°C | 22 | 85°C | 2.35mm | 12.8mm | RoHS | 7.5mm | 2V |
|
- RS Stock No. 133-1661
- Mfr. Part No. ATTINY841-SSU
Subtotal (5 units, in packs of 5) | Microchip | Microcontroller | ATTINY841 | SOIC | Surface | 14 | AVR | 8bit | - | 8kB | - | 16MHz | - | 512bit | 5.5V | 2 | - | - | -40°C | 12 | 85°C | 1.5mm | 8.74mm | No | 3.99mm | 1.7V |