- RS Stock No. 264-8144
- Mfr. Part No. PIC18LF45K22-I/MV
Subtotal (2 units, in packs of 2) | Microchip | Microcontroller | PIC18 | UQFN | Surface | 40 | PIC | - | - | 32kB | - | - | - | 1536bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 273-0282
- Mfr. Part No. AVR16DD20-E/SO
Subtotal (5 units, in packs of 5) | Microchip | Microcontroller | AVR | SOIC | Surface | 20 | 8 Bit MCU | 8bit | - | 16kB | 1 x 10 Bit | 24MHz | - | 2kB | 5.5V | - | - | - | -40°C | 16 | 125°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 165-4203
- Mfr. Part No. PIC24FJ128GB204-I/PT
Subtotal (160 units, in trays of 160) | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 44 | PIC | 16bit | - | 128kB | - | 32MHz | - | 8kB | 3.6V | 3 | 32MB | - | -40°C | 34 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 666-9719
- Mfr. Part No. dsPIC33FJ64MC506A-I/PT
| Microchip | Microcontroller | dsPIC33F | TQFP | Surface | 64 | dsPIC | 16bit | - | 64kB | - | 40MIPS | - | 8kB | 3.6V | - | - | - | -40°C | 85 | 85°C | 1.05mm | 10mm | No | 10mm | 3V |
|
- RS Stock No. 196-2073P
- Mfr. Part No. STM32L051K8U6
Subtotal (5 units, supplied in a tray) | STMicroelectronics | Microcontroller | STM32L0 | UFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 64kB | - | 32MHz | - | 2kB | 3.6V | 2 | - | 526mW | -40°C | 51 | 85°C | 550μm | 5.1mm | No | 5.1mm | 1.65V |
|
- RS Stock No. 795-7111
- Mfr. Part No. STM32F405ZGT6
| STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 500mW | -40°C | - | 85°C | 1.45mm | 20.2mm | FBI | 20.2mm | 1.8V |
|
- RS Stock No. 274-4600
- Mfr. Part No. AVR32DD28-I/SP
Subtotal (15 units, in tubes of 15) | Microchip | Microcontroller | AVR | SOIC | Surface Mount | 28 | AVR | 8bit | - | 32kB | 10 bit | 24MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | 26 | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 754-2425
- Mfr. Part No. PIC18F65K22-I/PT
| Microchip | Microcontroller | PIC18F | TQFP | Surface | 64 | PIC | 8bit | - | 1kB, 32kB | - | 64MHz | - | 2kB | 5.5V | 3 | - | 1W | -40°C | 53 | 85°C | 1.05mm | 10mm | No | 10mm | 1.8V |
|
- RS Stock No. 189-4048P
- Mfr. Part No. STM32F429IET6
Subtotal (1 unit, supplied in a tray) | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 176 | ARM Cortex M4 | 32bit | - | 512kB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 526mW | -40°C | 168 | 85°C | 1.45mm | 24.1mm | No | 24.1mm | 1.7V |
|
- RS Stock No. 880-5399P
- Mfr. Part No. STM32F427VIT6
Subtotal (1 unit, supplied in a tray) | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 2.048MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 465mW | -40°C | 168 | 125°C | 1.45mm | 14.2mm | No | 14.2mm | 1.7V |
|
- RS Stock No. 829-7158P
- Mfr. Part No. STM32F051C6U6
Subtotal (5 units, supplied in a tray) | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 48 | ARM Cortex M0 | 32bit | - | 32kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | 2 | - | 625mW | -40°C | - | 85°C | 600μm | 7.1mm | No | 7.1mm | 2V |
|
- RS Stock No. 763-121
- Mfr. Part No. MKE15Z256VLH7
| NXP | Microcontroller | MKE1 | LQFP | Surface | 64 | ARM Cortex M0+ | 32bit | I2C, SPI, UART | 256kB | 1x8 bit | 72MHz | - | 48kB | 5.5V | 1 | - | - | -40°C | - | 105°C | - | - | RoHS | - | 2.7V |
|
- RS Stock No. 131-1203
- Mfr. Part No. ATSAM4SA16BA-MU
| Microchip | Microcontroller | SAM4S | QFN | Surface | 64 | ARM Cortex M4 | 32bit | - | 1.024MB | 12 bit | 120MHz | - | 160kB | 3.6V | 1 | 256kB | - | -40°C | 79 | 85°C | 850μm | 9mm | LFBGA | 9mm | 1.62V |
|
- RS Stock No. 823-4472
- Mfr. Part No. PIC16F1503-E/ST
Subtotal (10 units, in packs of 10) | Microchip | Microcontroller | PIC16F | TSSOP | Surface | 14 | PIC | 8bit | - | 3.5kB | 1 x 5 Bit | 20MHz | - | 128bit | 5.5V | 2 | - | 800mW | -40°C | 22 | 125°C | 1.05mm | 5.1mm | RoHS | 4.5mm | 1.8V |
|
- RS Stock No. 584-993
- Mfr. Part No. PIC18F16Q40-E/P
Subtotal (374 units, in boxes of 374) HK$8,192.096HK$21.904/unit | Microchip | Microcontroller | PIC18 | PDIP | Through Hole | 20 | PIC18F | 8bit | - | 64kB | 8 bit | 64MHz | - | 4kB | 5.5V | 2 | 64kB | 800mW | -40°C | 18 | 125°C | 0.195in | 1.06in | RoHS | 0.28in | 1.8V |
|
- RS Stock No. 144-5854
- Mfr. Part No. PIC18F8622-E/PT
Subtotal (119 units, in trays of 119) HK$13,880.993HK$116.647/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 80 | PIC | 8bit | - | 64kB | 1 x 5 Bit | 40MHz | - | 3.94kB | 5.5V | 2 | 64kB | 800mW | -40°C | 18 | 125°C | 1.05mm | 12mm | RoHS | 12mm | 1.8V |
|
- RS Stock No. 165-4090
- Mfr. Part No. PIC24FJ128GB202-I/SP
Subtotal (15 units, in tubes of 15) | Microchip | Microcontroller | PIC24FJ | SPDIP | Through Hole | 28 | PIC | 16bit | - | 128kB | - | 32MHz | - | 8kB | 3.6V | 3 | 12MB | - | -40°C | 34 | 85°C | 3.81mm | 35.56mm | RoHS | 0.295in | 2V |
|
- RS Stock No. 146-0147
- Mfr. Part No. PIC16F1933-I/SS
Subtotal (47 units, in tubes of 47) | Microchip | Microcontroller | PIC16F | SSOP | Surface | 28 | PIC | 8bit | EUSART, I2C, SPI | 256B | 1 | 32MHz | - | 256bit | 5.5V | 2 | 8bit | 800mW | -40°C | 25 | 85°C | 1.85mm | 10.5mm | RoHS | 5.6mm | 1.8V |
|
- RS Stock No. 849-969
- Mfr. Part No. PIC18F16Q40T-I/2LX
Subtotal (6000 units, on reels of 6000) HK$58,086.00HK$9.681/unit | Microchip | Microcontroller | PIC18-Q40 | VQFN-20 | Surface | 20 | PIC18 | 8bit | UART | 64kB | - | 64MHz | - | 4kB | 5.5V | 2 | 64kB | 800mW | -40°C | 18 | 85°C | 1mm | 3mm | AEC-Q100 | 3mm | 1.8V |
|
- RS Stock No. 177-2189
- Mfr. Part No. PIC18F26K80-I/MM
Subtotal (61 units, in tubes of 61) HK$2,013.122HK$33.002/unit | Microchip | Microcontroller | PIC18F | QFN | Surface | 28 | PIC | 8bit | - | 64kB | 1 x 5 Bit | 64MHz | - | 3.68kB | 5.5V | 2 | - | 800mW | -40°C | 28 | 85°C | 950μm | 6mm | RoHS | 6mm | 1.8V |