- RS Stock No. 189-4023P
- Mfr. Part No. STM32L073RZT6
Subtotal (2 units, supplied in a tray) | STMicroelectronics | Microcontroller | STM32L0 | LQFP | Surface | 64 | ARM Cortex M0+ | 32bit | - | 192kB | 2 x 12 Bit | 32MHz | - | 20kB | 3.6V | 2 | - | 435mW | -40°C | 84 | 85°C | 1.45mm | 10mm | No | 10mm | 1.65V |
|
- RS Stock No. 912-2875
- Mfr. Part No. PIC16F1939-I/P
Subtotal (10 units, in tubes of 10) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 40 | PIC | 8bit | - | 28kB | 5 Bit | 32MHz | - | 1kB | 5.5V | 2 | - | 800mW | -40°C | 36 | 85°C | 5.08mm | 53.34mm | RoHS | 14.73mm | 2.5V |
|
- RS Stock No. 428-476
- Mfr. Part No. FT907L-C-T
| Bridgetek | Microcontroller | FT907 | LQFP | Surface | 80 | FT32 | 32bit | - | 256kB | - | 100MHz | - | - | 3.3V | - | - | - | -40°C | - | - | - | 10mm | RoHS | - | - |
|
- RS Stock No. 199-5396
- Mfr. Part No. PIC16C622A-04I/SO
Subtotal (5 units, in packs of 5) | Microchip | Microcontroller | PIC16C | SOIC | Surface | 18 | PIC | 8bit | - | 8kB | - | 20MHz | - | 73B | 5.5V | 2 | - | - | -40°C | 13 | 85°C | 2.39mm | 11.73mm | RoHS | 7.59mm | 2.7V |
|
- RS Stock No. 623-0128
- Mfr. Part No. PIC12F510-I/P
| Microchip | Microcontroller | PIC12F | PDIP | Through Hole | 8 | PIC | 8bit | - | 1.5kB | - | 8MHz | - | 38bit | 5.5V | 1 | - | 700mW | -40°C | 6 | 85°C | 4.95mm | 10.16mm | No | 7.11mm | 2V |
|
- RS Stock No. 178-3283
- Mfr. Part No. CY8C4014LQI-422T
Subtotal (2500 units, on reels of 2500) HK$34,407.50HK$13.763/unit | Infineon | Microcontroller | CY8C4014 | QFN | Surface | 24 | ARM Cortex M0 | 32bit | - | 16kB | 2 x 7 Bit | 16MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 20 | 85°C | 550μm | 4mm | No | 4mm | 1.71V |
|
- RS Stock No. 193-9885P
- Mfr. Part No. STM32MP157AAB3
Subtotal (1 unit, supplied in a tray) | STMicroelectronics | Microcontroller | STM32MP1 | LFBGA | Surface | 354 | ARM Cortex A7, ARM Cortex M4 | 32bit | - | 32kB | 2 x 12 Bit | 800MHz | - | 128kB | 3.6V | - | 1GB | - | -40°C | 176 | 125°C | 1.04mm | 16.15mm | No | 16.15mm | 1.71V |
|
- RS Stock No. 911-5763
- Mfr. Part No. PIC12F1840-I/P
Subtotal (60 units, in tubes of 60) | Microchip | Microcontroller | PIC12F | PDIP | Through Hole | 8 | PIC | 8bit | - | 7kB | 5 Bit | 32MHz | - | 256bit | 5.5V | 1 | - | 800mW | -40°C | 6 | 85°C | 5.08mm | 10.16mm | RoHS | 7.11mm | 2.5V |
|
- RS Stock No. 177-3728
- Mfr. Part No. AT91M55800A-33AU
| Microchip | Microcontroller | AT91 | LQFP | Surface | 176 | ARM | 32bit | UART, SPI | 8kB | 2 x 10 Bit | 33MHz | - | 8kB | 5.5V | - | - | - | -40°C | 55 | 85°C | 1.4mm | 24mm | No | 24mm | 1.8V |
|
- RS Stock No. 189-3850
- Mfr. Part No. STM32F411VET6
Subtotal (90 units, in trays of 90) HK$7,072.74HK$78.586/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 512kB | - | 100MHz | - | 128kB | 3.6V | - | - | 465mW | -40°C | - | 85°C | 1.45mm | 14.2mm | FBI | 14.2mm | 1.7V |
|
- RS Stock No. 189-4042P
- Mfr. Part No. STM32F417VET6
Subtotal (1 unit, supplied in a tray) | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 512kB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 465mW | -40°C | 140 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.8V |
|
- RS Stock No. 110-6621P
- Mfr. Part No. STM32F446RET6
Subtotal (1 unit, supplied in a tray) | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | 2 x 12 Bit | 180MHz | - | 128kB | 3.6V | - | - | 345mW | -40°C | 114 | 85°C | 1.45mm | 10mm | No | 10mm | 1.7V |
|
- RS Stock No. 330-507
- Mfr. Part No. STM32L031C4T6TR
| STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 48 | ARM Cortex M7 | 32bit | - | 16kB | 2 x 12 Bit | 32MHz | - | 8kB | 3.6V | 2 | - | - | -40°C | 38 | 125°C | 7mm | 7.3mm | ECOPACK2 | 6.5mm | 1.65V |
|
- RS Stock No. 152-050
- Mfr. Part No. STM32H573IIK3Q
| STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 176 | 32 Bit MCU | 32bit | - | 2MB | 1 x 12 Bit | 250MHz | - | 640kB | 3.6V | - | - | - | -40°C | 140 | 125°C | 24mm | 24mm | RoHS | - | 1.7V |
|
- RS Stock No. 124-0609P
- Mfr. Part No. R5F51305ADFM#30
Subtotal (2 units, supplied in a tray) | Renesas Electronics | Microcontroller | RX130 | LFQFP | Surface | 64 | RX | 32bit | - | 128kB | 2 x 8 Bit | 32MHz | - | 16kB | 5.5V | 2 | - | - | -40°C | - | +85°C | 1.55mm | 10.1mm | No | 10.1mm | 1.8V |
|
- RS Stock No. 177-2726
- Mfr. Part No. PIC16F15325-I/SL
Subtotal (10 units, in packs of 10) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | - | 14kB | 1 x 5 Bit | 32MHz | - | 1kB | 5.5V | 2 | - | 800mW | -40°C | 12 | 85°C | 1.5mm | 8.65mm | No | 3.9mm | 1.8V |
|
- RS Stock No. 165-6839
- Mfr. Part No. STM32F207IGT6
Subtotal (400 units, in trays of 400) HK$64,513.20HK$161.283/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 176 | ARM Cortex M3 | 32bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 526mW | -40°C | - | 85°C | 1.45mm | 24.1mm | FBI | 24.1mm | 1.8V |
|
- RS Stock No. 273-3265
- Mfr. Part No. CY8C24423A-24LTXI
Subtotal (490 units, in trays of 490) HK$17,790.43HK$36.307/unit | Infineon | Microcontroller | CY8C24223A | QFN | Surface Mount | 32 | PSoC | 32bit | - | 4kB | 9 Bit | 24MHz | - | 256bit | 5.25V | 2 | 4kB | - | -40°C | 24 | 85°C | - | - | RoHS | - | 2.4V |
|
- RS Stock No. 178-3985
- Mfr. Part No. PIC16F1828-I/ML
Subtotal (91 units, in tubes of 91) HK$1,442.805HK$15.855/unit | Microchip | Microcontroller | PIC16F | QFN | Surface | 20 | PIC | 8bit | - | 7kB | 5 bit | 32MHz | - | 512bit | 5.5V | 2 | 8bit | - | -40°C | 18 | 85°C | 880μm | 4mm | RoHS | 4mm | 1.8V |
|
- RS Stock No. 274-4257
- Mfr. Part No. PIC16F18156-I/SP
Subtotal (2 units, in packs of 2) | Microchip | Microcontroller | PIC16 | SPDIP | PCB | 28 | PIC16 | 8bit | - | 28kB | 2 x 8 Bit | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | 24 | 85°C | - | - | RoHS3, REACH | - | 1.8V |