- RS Stock No. 264-7979
- Mfr. Part No. PIC16F636-I/ST
Subtotal (1 tube of 96 units) HK$1,977.408HK$20.598/unit | Microchip | Microcontroller | PIC16 | TSSOP | Surface | 14 | PIC | - | - | 3.5kB | - | - | - | 128bit | 5.5V | 2 | - | - | -40°C | 12 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 210-4906
- Mfr. Part No. R5F11W68ASM#30
Subtotal (1 tray of 240 units) | Renesas Electronics | Microcontroller | RL78/G1M | TSSOP | Surface | 20 | RL78 | 8bit | CSI, USART, UART | 8kB | - | 20MHz | - | 1kB | 5.5V | - | 8kB | - | -40°C | 16 | 85°C | 1.20mm | 6.50mm | RoHS3, REACH | 6.40mm | 2V |
|
- RS Stock No. 264-8079
- Mfr. Part No. PIC18F27K40-E/ML
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC18 | QFN | Surface | 28 | PIC | - | - | 128kB | - | - | - | 4bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 838-749
- Mfr. Part No. PIC32CM2532JH01064-I/PT
| Microchip | Microcontroller | PIC32CM | TQFP | Surface Mount | 64 | ARM Cortex M0+ | 32bit | - | 256kB | - | 48MHz | - | 32kB | 5.5V | 2 | - | 400mW | -40°C | - | 85°C | 1.2mm | 10mm | - | 10mm | 2.7V |
|
- RS Stock No. 165-4798
- Mfr. Part No. PIC24F16KA101-I/SS
Subtotal (1 tube of 67 units) | Microchip | Microcontroller | PIC24F | SSOP | Surface | 20 | PIC | 16bit | MSSP | 16kB | - | 32MHz | - | 1.5kB | 3.6V | 2 | 64MB | - | -40°C | 42 | 85°C | 1.85mm | 7.5mm | RoHS | 5.6mm | 1.8V |
|
- RS Stock No. 133-1655P
- Mfr. Part No. ATTINY48-AU
Subtotal 5 units (supplied in a tray) | Microchip | Microcontroller | ATTINY48 | TQFP | Surface | 32 | AVR | 8bit | - | 4kB | - | 12MHz | - | 256bit | 5.5V | 1 | - | - | -40°C | 24 | 85°C | 1.05mm | 7.1mm | No | 7.1mm | 1.8V |
|
- RS Stock No. 193-6183
- Mfr. Part No. ATMEGA4809-AF
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | ATmega | TQFP | Surface | 48 | AVR | 8bit | - | 48kB | - | 20MHz | - | 6kB | 5.5V | 1 | - | 1W | -40°C | 41 | 125°C | 1.05mm | 7mm | RoHS | 7mm | 1.8V |
|
- RS Stock No. 330-305
- Mfr. Part No. STM32WBA65RIV7
| STMicroelectronics | Microcontroller | STM32 | VFQFPN | Surface | 68 | ARM Cortex M33 | 32bit | - | 2MB | - | 100MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 86 | 105°C | 3.46mm | 5mm | ARIB STD-T66, EN 300 440, ETSI EN 300 328, FCC CFR47 part 15 | 8mm | 1.71V |
|
- RS Stock No. 175-0755
- Mfr. Part No. STM32L4R5VIT6
| STMicroelectronics | Microcontroller | STM32L4+ | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 2MB | 2 x 12 Bit | 120MHz | - | 640kB | 3.6V | 2 | - | 476mW | -40°C | 136 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.71V |
|
- RS Stock No. 467-1527
- Mfr. Part No. PIC16F873A-I/SP
| Microchip | Microcontroller | PIC16F | SPDIP | Through Hole | 28 | PIC | 8bit | - | 7.2kB, 128kB | - | 20MHz | - | 192bit | 5.5V | 2 | - | 1W | -40°C | 22 | 85°C | 3.43mm | 35.18mm | RoHS | 7.49mm | 2V |
|
- RS Stock No. 828-3666
- Mfr. Part No. R5F5210BBDFB#30
| Renesas Electronics | Microcontroller | RX210 | LQFP | Surface | 144 | RX | 32bit | - | 1MB | 1 x 8 Bit | 50MHz | - | 96kB | 5.5V | 2 | - | 350mW | -40°C | 122 | 85°C | 1.55mm | 20.1mm | No | 20.1mm | 1.62V |
|
- RS Stock No. 193-9850
- Mfr. Part No. STM32G031K8T6
Subtotal (1 pack of 5 units) | STMicroelectronics | Microcontroller | STM32G0 | LQFP | Surface | 32 | ARM Cortex M0+ | 32bit | - | 64kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 1.7V |
|
- RS Stock No. 261-6022
- Mfr. Part No. R5F51101ADFL#30
Subtotal (1 tray of 250 units) HK$2,988.00HK$11.952/unit | Renesas Electronics | Microcontroller | RX 100 | LFQFP | Surface | 48 | RXv1 | 16bit | - | 32kB | - | 32MHz | - | 10kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.7mm | 7.1mm | RoHS | 7.1mm | 1.8V |
|
- RS Stock No. 916-3737
- Mfr. Part No. PIC16F1769-I/P
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 20 | PIC | 8bit | - | 14kB | - | 32MHz | - | 1.024kB | - | - | - | - | -40°C | - | 85°C | 5.33mm | 26.92mm | - | 0.28in | 2.3V |
|
- RS Stock No. 152-060P
- Mfr. Part No. STM32H573MIY3QTR
Subtotal 1 unit (supplied on a continuous strip) | STMicroelectronics | Microcontroller | STM32 | WLCSP | Surface | 80 | 32 Bit MCU | 32bit | - | 2MB | 1 x 12 Bit | 250MHz | - | 640kB | 3.6V | - | - | - | -40°C | 140 | 125°C | 3.5mm | 3.27mm | RoHS | - | 1.7V |
|
- RS Stock No. 330-653
- Mfr. Part No. STM32U535VET3Q
| STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 100 | ARM Cortex M33 | 32bit | - | 512kB | 2 x 12 Bit | 160MHz | - | 274kB | 3.6V | 1 | - | - | -40°C | 82 | 125°C | 7mm | 9mm | ECOPACK2 | 16mm | 1.71V |
|
- RS Stock No. 914-8158P
- Mfr. Part No. STM32F410RBT6
Subtotal 2 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 128kB | 1 x 12 Bit | 100MHz | - | 32kB | 3.6V | - | - | 435mW | -40°C | 50 | 85°C | 1.45mm | 10mm | No | 10mm | 1.7V |
|
- RS Stock No. 165-5434
- Mfr. Part No. STM32F042F6P6
Subtotal (1 tray of 74 units) HK$1,655.676HK$22.374/unit | STMicroelectronics | Microcontroller | STM32F0 | TSSOP | Surface | 20 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 6kB | 3.6V | - | - | 263mW | -40°C | - | 85°C | 1.05mm | 6.6mm | FBI | 4.5mm | 2V |
|
- RS Stock No. 698-8959
- Mfr. Part No. PIC16F1827-I/P
| Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | - | 7kB | - | 32MHz | - | 384bit | 5.5V | 2 | 8bit | - | -40°C | 16 | 85°C | 4.95mm | 23.37mm | No | 7.11mm | 1.8V |
|
- RS Stock No. 889-5673
- Mfr. Part No. PIC18F46J11-I/PT
Subtotal (1 tray of 160 units) HK$5,975.84HK$37.349/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | SPI | 64kB | 1 x 5 Bit | 48MHz | - | 3.78kB | 5.5V | 2 | 64kB | 800mW | -40°C | 25 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 1.8V |