- RS Stock No. 264-7995
- Mfr. Part No. PIC16F76-E/SS
| Microchip | Microcontroller | PIC16 | SSOP | Surface | 28 | PIC | - | - | 14kB | - | - | - | 368bit | 5.5V | 2 | - | - | -40°C | 22 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 330-521
- Mfr. Part No. STM32U5A5QJI3
| STMicroelectronics | Microcontroller | STM32 | STM32U5A5QJI3 | Surface | 132 | ARM Cortex M33 | 32bit | - | 4MB | 2 x 12 Bit | 160MHz | - | 2.5MB | 3.6V | 2 | - | - | -40°C | 156 | 125°C | 7mm | 9mm | SESIP3, PSA Level 3, ECOPACK2 | 7mm | 1.71V |
|
- RS Stock No. 177-3598
- Mfr. Part No. ATMEGA88V-10AU
Subtotal (5 units, in packs of 5) | Microchip | Microcontroller | ATmega | TQFP | Surface | 32 | AVR | 8bit | - | 8kB | - | 10MHz | - | 512kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 1.05mm | 7.1mm | No | 7.1mm | 1.8V |
|
- RS Stock No. 763-073
- Mfr. Part No. MCXC444VLH
| NXP | Microcontroller | MCXC | LQFP | Surface | 64 | ARM Cortex M0+ | 32bit | I2C, I2S, SPI, UART | 256kB | 1x12 bit | 48MHz | - | 32kB | 3.6V | 1 | - | - | -40°C | - | 125°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 396-954
- Mfr. Part No. MC9S08QD4CSC
Subtotal (5 units, in packs of 5) | NXP | Microcontroller | HCS08 | SOIC | Surface | 8 | S08 | 8bit | - | 4kB | - | 16MHz | - | 256bit | 5.5V | - | - | - | -40°C | 4 | 85°C | 1.5mm | 5mm | No | 4mm | 2.7V |
|
- RS Stock No. 199-5399P
- Mfr. Part No. ATTINY2313-20SUR
Subtotal (5 units, supplied on a continuous strip) | Microchip | Microcontroller | ATTINY2313 | SOIC | Surface | 20 | AVR | 8bit | SPI, USART, USI | 8kB | - | 20MHz | - | 128bit | 5.5V | 1 | - | - | -40°C | 18 | 85°C | 2.35mm | 13mm | RoHS | 7.6mm | 2.7V |
|
- RS Stock No. 151-898
- Mfr. Part No. STM32L071RBT6TR
Subtotal (2 units, on tapes of 2) | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 64 | ARM Cortex M0+ | 32bit | - | 128kB | - | 32MHz | - | - | 3.6V | - | - | - | -40°C | 84 | 125°C | 1mm | 10mm | RoHS | - | 1.65V |
|
- RS Stock No. 889-5115
- Mfr. Part No. PIC24HJ256GP210-I/PT
Subtotal (119 units, in trays of 119) HK$9,862.958HK$82.882/unit | Microchip | Microcontroller | PIC24HJ | TQFP | Surface | 100 | PIC | 16bit | - | 256kB | - | 40MIPS | - | 16kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.05mm | 12mm | No | 12mm | 3V |
|
- RS Stock No. 912-6962
- Mfr. Part No. PIC18F2585-I/SP
Subtotal (15 units, in tubes of 15) HK$1,485.105HK$99.007/unit | Microchip | Microcontroller | PIC18F | SPDIP | Through Hole | 28 | PIC | 8bit | EUSART | 1.024kB, 48kB | 1 x 5 Bit | 40MHz | - | 3.33kB | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 3.81mm | 35.56mm | RoHS | 7.49mm | 1.8V |
|
- RS Stock No. 240-2963
- Mfr. Part No. AVR64DB32-I/RXB
Subtotal (5 units, in packs of 5) | Microchip | Microcontroller | AVR | VQFN | Surface | 32 | AVR | 12bit | - | 64kB | 1 x 10 Bit | 24MHz | - | - | 5.5V | - | - | 800mW | -40°C | 21 | 125°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 145-9097
- Mfr. Part No. PIC32MX270F256B-I/SP
Subtotal (15 units, in tubes of 15) | Microchip | Microcontroller | PIC32MX | PDIP | Through Hole | 28 | M4K, MIPS32 | 32bit | - | 256kB | - | 40MHz | - | 64kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 3.8mm | 35.6mm | No | 7.5mm | 2.3V |
|
- RS Stock No. 823-2337
- Mfr. Part No. S912ZVFP64F1CLQ
| NXP | Microcontroller | S12 | LQFP | Surface | 144 | HCS12Z | 16bit | - | 64kB | - | 32MHz | - | 4kB | 18V | - | - | - | -40°C | 100 | 85°C | 1.4mm | 20mm | RoHS, REACH | 20mm | 5.5V |
|
- RS Stock No. 467-1965P
- Mfr. Part No. PIC18F1320-I/P
Subtotal (1 unit, supplied in a tube) | Microchip | Microcontroller | PIC18F | PDIP | Through Hole | 18 | PIC | 8bit | EUSART | 8kB, 256kB | - | 40MHz | - | 256bit | 5.5V | - | - | 1W | -40°C | 16 | 85°C | 4.95mm | 23.37mm | RoHS | 7.11mm | 2V |
|
- RS Stock No. 247-2091
- Mfr. Part No. R5F56609BDFP#30
Subtotal (90 units, in trays of 90) HK$4,898.79HK$54.431/unit | Renesas Electronics | Microcontroller | RX660 | LFQFP | SMD, Surface Mount | 100 | RXv3 | 32bit | - | 1024kB | - | 120MHz | - | 128kB | 5.5V | - | - | - | -40°C | - | 85°C | 1.7mm | 14mm | RoHS | 14mm | 2.7V |
|
- RS Stock No. 258-1747
- Mfr. Part No. XMC1404Q048X0200AAXUMA1
| Infineon | Microcontroller | XMC1000 | VQFN | Surface | 48 | ARM Cortex M0 | 32bit | USIC, USART, UART, LIN, IIS, IIC, SPI | 200kB | - | 48MHz | - | 16kB | 5.5V | 4 | - | - | -40°C | 34 | 105°C | 900μm | 7mm | RoHS | 7mm | 1.8V |
|
- RS Stock No. 192-1010P
- Mfr. Part No. STM32F070C6T6
Subtotal (5 units, supplied in a tray) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 6kB | 3.6V | - | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2.4V |
|
- RS Stock No. 763-118
- Mfr. Part No. MIMXRT106VDVL6B
| NXP | ARM Microcontroller | MIMXRT106 | MAPBGA | Surface | 100 | ARM Cortex M7 | 32bit | I2C | 1MB | - | 600MHz | - | 1MB | 3.6V | 2 | 512MB | - | 0°C | - | 95°C | - | - | RoHS | - | 1.15V |
|
- RS Stock No. 763-173
- Mfr. Part No. MKE17Z512VLL9
| NXP | Microcontroller | MKE1 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | I2C, SPI, UART | 512kB | 1x12 bit | 72MHz | - | 64kB | 5.5V | 2 | - | - | -40°C | - | 125°C | - | - | RoHS | - | 2.7V |
|
- RS Stock No. 264-8029
- Mfr. Part No. PIC16LF18323T-I/ST
Subtotal (2500 units, on reels of 2500) HK$21,745.00HK$8.698/unit | Microchip | Microcontroller | PIC16 | TSSOP | Surface | 14 | PIC | - | - | 3.5kB | - | - | - | 256bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 819-6910P
- Mfr. Part No. C8051F045-GQ
Subtotal (1 unit, supplied in a tray) | Silicon Labs | Microcontroller | C8051F | TQFP | Surface | 64 | 8051 | 8bit | - | 64kB | 2 x 12 Bit | 25MHz | - | 4.35kB | 5.5V | 3 | 4.1MB | 1W | -40°C | 32 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2V |