- RS Stock No. 261-6035P
- Mfr. Part No. R5F51136ADFP#3A
Subtotal 1 unit (supplied in a tray) | Renesas Electronics | Microcontroller | RX 100 | LFQFP | Surface Mount | 100 | RX | 16bit | - | 256kB | - | 32MHz | - | 32kB | 1.8V | - | - | - | -40°C | 82 | 85°C | 1.7mm | 14.1mm | RoHS Compliant | 14mm | 3.6V |
|
- RS Stock No. 400-683P
- Mfr. Part No. PIC12F609-I/SN
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC12F | SOIC | Surface | 8 | PIC | 8bit | SPI | 1.75kB | - | 20MHz | - | 64bit | 5.5V | 1 | - | 800mW | -40°C | 33 | 85°C | 1.5mm | 4.9mm | No | 3.9mm | 2V |
|
- RS Stock No. 585-066
- Mfr. Part No. ATTINY424-XU
Subtotal (1 box of 1152 units) HK$8,341.632HK$7.241/unit | Microchip | Microcontroller | ATTINY42 | TSSOP | Surface | 14 | 12 Bit ADC | - | I2C, SPI, UPDI, USART | 4kB | - | 20MHz | - | 512kB | 5.5V | 1 | - | - | -40°C | 22 | 85°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 192-8116
- Mfr. Part No. R5F56216BDFP#V0
Subtotal (1 tray of 90 units) HK$6,989.67HK$77.663/unit | Renesas Electronics | Microcontroller | RX621 | LQFP | Surface | 100 | RX | 32bit | - | 256kB | 2 x 10 Bit | 100MHz | - | 64kB | 3.6V | - | - | - | -40°C | 78 | +85°C | 1.4mm | 14.1mm | No | 14.1mm | 2.7V |
|
- RS Stock No. 274-4283
- Mfr. Part No. PIC18F26Q71-I/SP
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC18 | SPDIP | PCB | 28 | PIC18 | 8bit | - | 64kB | - | 64MHz | - | - | 5.5V | - | - | - | -40°C | 26 | 85°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 124-1556
- Mfr. Part No. PIC16F18346-I/P
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16 | PDIP | Surface Mount | 20 | PIC | 8bit | RS232 | 28kB | - | 32MHz | - | 2kB | 6V | - | - | 800mW | -40°C | 13 | 85°C | 4.83mm | 26.92mm | No | 7.11mm | 2V |
|
- RS Stock No. 165-4678
- Mfr. Part No. PIC18F24K20-I/SO
Subtotal (1 tube of 27 units) | Microchip | Microcontroller | PIC18F | SOIC | Surface | 28 | PIC | 8bit | - | 16kB, 256kB | - | 64MHz | - | 768bit | 3.6V | 2 | - | 1W | -40°C | 25 | 85°C | 2.35mm | 17.9mm | No | 7.5mm | 1.8V |
|
- RS Stock No. 666-8891
- Mfr. Part No. PIC18F1320-I/ML
| Microchip | Microcontroller | PIC18F | QFN | Surface | 28 | PIC | 8bit | EUSART | 8kB, 256kB | - | 40MHz | - | 256bit | 5.5V | 3 | - | 800mW | -40°C | 16 | 85°C | 950μm | 6mm | No | 6mm | 1.8V |
|
- RS Stock No. 264-339
- Mfr. Part No. ML62Q2502-NNNGDZW5BX
Subtotal (1 tape of 5 units) | ROHM | Microcontroller | ML62Q2502 | WQFN | Surface | 32 | 16 Bit MCU | 16bit | I2C Bus, SSIO, UART | 64kB | 14 | 24MHz | - | 8kB | 5.5V | 3 | - | 1W | -40°C | 40 | 105°C | - | 5mm | Safety function (IEC60730/60335 Class B) | 5mm | 1.8V |
|
- RS Stock No. 763-056
- Mfr. Part No. MIMXRT1062DVL6B
| NXP | ARM Microcontroller | MIMXRT106 | MAPBGA | Surface | 100 | ARM Cortex M7 | 32bit | I2C | 0kB | - | 600MHz | - | 1MB | 3.6V | 2 | 512MB | - | 0°C | - | 95°C | - | - | RoHS | - | 1.15V |
|
- RS Stock No. 264-8089
- Mfr. Part No. PIC18F4423-I/PT
Subtotal (1 tray of 160 units) HK$9,946.24HK$62.164/unit | Microchip | Microcontroller | PIC18 | TQFP | Surface | 44 | PIC | - | - | 16kB | - | - | - | 768bit | 5.5V | 2 | - | - | -40°C | 36 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 127-8266P
- Mfr. Part No. ATMEGA168PA-MMH
Subtotal 5 units (supplied in a tray) | Microchip | Microcontroller | ATmega | VQFN | Surface | 28 | AVR | 8bit | SPI, USART | 16kB | - | 20MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 950μm | 4.05mm | No | 4.05mm | 1.8V |
|
- RS Stock No. 196-2067
- Mfr. Part No. STM32L031G6U6
Subtotal (1 tray of 490 units) HK$11,199.93HK$22.857/unit | STMicroelectronics | Microcontroller | STM32L0 | UFQFPN | Surface | 28 | ARM Cortex M0+ | 32bit | - | 32kB | - | 32MHz | - | 1kB | 3.6V | 2 | - | 167mW | -40°C | 38 | 85°C | 550μm | 4.1mm | No | 4.1mm | 1.65V |
|
- RS Stock No. 827-476
- Mfr. Part No. PIC32CK1025GC01064-E/3ZB
Subtotal (1 tray of 160 units) HK$7,505.76HK$46.911/unit | Microchip | 32 Bit Microcontroller | PIC32CK GC | TQFP | Surface | 64 | ARM Cortex M33 | 32bit | Ethernet | 1MB | 2 | 120MHz | - | 512kB | 3.63V | 2 | - | - | -40°C | 53 | 125°C | 900μm | 9mm | RoHS | 9mm | 1.71V |
|
- RS Stock No. 274-4245
- Mfr. Part No. PIC16F18056-I/STX
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16 | VQFN | PCB | 28 | PIC16 | 8bit | - | 28kB | - | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | - | 85°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 210-2668P
- Mfr. Part No. STM32H725ZGT6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32H7 | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | - | 1.024MB | 2 x 12 Bit | 550MHz | - | 564kB | 3.6V | 2 | - | - | -40°C | 128 | 125°C | 1.6mm | 20mm | No | 20mm | 1.62V |
|
- RS Stock No. 193-9853
- Mfr. Part No. STM32G473VET6
Subtotal (1 tray of 90 units) HK$8,963.64HK$99.596/unit | STMicroelectronics | Microcontroller | STM32G4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 512kB | 7 x 12 Bit | 170MHz | - | 128kB | 3.6V | 7 | - | - | -40°C | 107 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.71V |
|
- RS Stock No. 816-0526
- Mfr. Part No. LPC4078FBD208,551
| NXP | Microcontroller | LPC40 | LQFP | Surface | 208 | ARM Cortex M4 | 32bit | - | 512kB | 10 Bit | 120MHz | - | 96kB | 3.6V | 2 | - | 1.5W | -40°C | - | 85°C | 1.45mm | 28.1mm | No | 28.1mm | 2.4V |
|
- RS Stock No. 285-064P
- Mfr. Part No. NGC1081XTMA1
Subtotal 2 units (supplied on a continuous strip) | Infineon | Microcontroller | Arm 32-bit Cirtex | PG-VQFN-32 | Surface | 32 | ARM Cortex | 32bit | - | 60kB | 1 x 10 Bit | 28MHz | - | 16kB | 3.3V | 1 | - | - | -40°C | 16 | 105°C | - | 5mm | JEDEC, ISO/IEC 14443 Type A | 5mm | 3V |
|
- RS Stock No. 585-089
- Mfr. Part No. AVR16EB14-E/SL
Subtotal (1 box of 969 units) HK$8,079.522HK$8.338/unit | Microchip | Microcontroller | AVR16 | SOIC | Surface | 14 | AVR | - | USART, SPI, I2C | 16kB | - | 20MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | 28 | 125°C | - | - | RoHS | - | 1.8V |