- RS Stock No. 889-5095
- Mfr. Part No. PIC18F2525-I/SP
Subtotal (1 tube of 15 units) HK$1,128.105HK$75.207/unit | Microchip | Microcontroller | PIC18F | SPDIP | Through Hole | 28 | PIC | 8bit | SPI | 1.024kB, 48kB | - | 40MHz | - | 3.99kB | 5.5V | 2 | - | 1W | -40°C | 25 | 85°C | 3.81mm | 35.56mm | No | 7.49mm | 2V |
|
- RS Stock No. 274-4205
- Mfr. Part No. PIC16F17126-I/7N
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16 | VQFN | PCB | 16 | PIC16 | 8bit | - | 28kB | 2 x 8 Bit | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | - | 85°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 907-4748
- Mfr. Part No. STM32F072CBU6
Subtotal (1 pack of 5 units) | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 48 | ARM Cortex M0 | 32bit | - | 64kB, 128kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 625mW | -40°C | - | 85°C | 550μm | 7.1mm | No | 7.1mm | 2V |
|
- RS Stock No. 585-358
- Mfr. Part No. PIC18F16Q20T-I/SO
Subtotal (1 reel of 1600 units) HK$20,732.80HK$12.958/unit | Microchip | Microcontroller | PIC18 | SOIC | Surface | 20 | PIC18F | 8bit | - | 64kB | - | 64MHz | - | 4kB | 5.5V | - | 64kB | 800mW | -40°C | 11 | 125°C | 2.65mm | 12.78mm | DALI, DMX, LIN, MIPI I3C Basic Specification 1.0, SMBus 2.0/3.0 | 10.33mm | 1.8V |
|
- RS Stock No. 250-0173P
- Mfr. Part No. R5F5651EDDFP#30
Subtotal 1 unit (supplied in a tray) | Renesas Electronics | Microcontroller | RX651 | QFP | Surface | 100 | RXv2 | 32bit | - | 32kB | - | 120MHz | - | 640kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.7mm | 14mm | RoHS | 14mm | 2.7V |
|
- RS Stock No. 216-861
- Mfr. Part No. STM32H7S3A8I6
| STMicroelectronics | Microcontroller | Arm Cortex-M7 | UFBGA | Surface | 169 | ARM Cortex M7 | 32bit | - | 64kB | - | 600MHz | - | 620kB | 3.6V | - | - | - | - | 152 | - | - | - | PSA Level 2, ECOPACK2, SESIP Level 3 | - | 1.71V |
|
- RS Stock No. 724-9729
- Mfr. Part No. STM32F107VBT6
| STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 128kB | 2 x 12 Bit | 72MHz | - | 64kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |
|
- RS Stock No. 121-4232
- Mfr. Part No. PIC12F683-I/P
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC12F | PDIP | Through Hole | 8 | PIC | 8bit | SPI | 256B | - | 20MHz | - | 128bit | 5.5V | 2 | - | 800mW | -40°C | 36 | 85°C | 4.95mm | 10.16mm | No | 7.11mm | 1.8V |
|
- RS Stock No. 249-2470
- Mfr. Part No. PIC16F18025-I/ST
Subtotal (1 tube of 96 units) | Microchip | Microcontroller | PIC16 | TSSOP | Through Hole | 14 | PIC | 8bit | SPI, EUSART, I2C, LIN | 14kB | 1 x 8 Bit | 32MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 11 | 85°C | - | - | REACH, RoHS | 4.4mm | 2.5V |
|
- RS Stock No. 144-9154
- Mfr. Part No. PIC16F76-I/SO
Subtotal (1 tube of 27 units) HK$1,523.097HK$56.411/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 28 | PIC | 8bit | - | 14kB | - | 20MHz | - | 368bit | 5.5V | - | - | 1W | -40°C | 22 | 85°C | 2.39mm | 18.08mm | RoHS | 7.59mm | 2V |
|
- RS Stock No. 242-5402P
- Mfr. Part No. PIC24FJ64GU202-I/SO
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC | SOIC | Surface | 28 | PIC | 16bit | - | 64kB | 5 bit | 32MHz | - | 8kB | 5.5V | 3 | - | - | -40°C | 20 | 85°C | 2.05mm | 6mm | RoHS Compliant | 6mm | 2.5V |
|
- RS Stock No. 242-5404P
- Mfr. Part No. PIC24FJ64GU202-I/SS
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC | SSOP | Surface | 28 | PIC | 16bit | - | 64kB | 5 bit | 32MHz | - | 8kB | 5.5V | 3 | - | - | -40°C | 20 | 85°C | 2.05mm | 6mm | RoHS Compliant | 6mm | 2.5V |
|
- RS Stock No. 216-2717
- Mfr. Part No. STM32G0B1KET6
Subtotal (1 pack of 2 units) | STMicroelectronics | Microcontroller | STM32G0 | LQFP | Surface | 32 | ARM Cortex M0+ | 32bit | - | 512kB | 1 x 12 Bit | 64MHz | - | 144kB | 3.6V | 3 | - | - | -40°C | 94 | 125°C | 1.6mm | 9mm | No | 9mm | 1.7V |
|
- RS Stock No. 666-9232P
- Mfr. Part No. PIC18LF14K50-I/SS
Subtotal 2 units (supplied in a tube) | Microchip | Microcontroller | PIC18F | SSOP | Surface | 20 | PIC | 8bit | - | 16kB, 256kB | - | 48MHz | - | 768bit | 5.5V | 2 | 16kB | 1W | -40°C | 25 | 85°C | 1.85mm | 7.5mm | RoHS | 5.6mm | 1.8V |
|
- RS Stock No. 426-081
- Mfr. Part No. AVR32SD28-I/SS
Subtotal (1 box of 329 units) HK$4,311.545HK$13.105/unit | Microchip | Microcontroller | AVR | SSOP | Surface | 28 | CPU | 8bit | I2C, SPI, USART, UPDI | 32kB | 10 Bit | 20MHz | - | 8kB | 5.5V | 3 | 32kB | 800mW | -40°C | 25 | 125°C | 2mm | 10.5mm | ISO 26262 | 8.2mm | 2.7V |
|
- RS Stock No. 233-3056
- Mfr. Part No. STM32F765VGT7
| STMicroelectronics | Microcontroller | STM32F7 | BGA | Surface | 176 | ARM Cortex M7 | 32bit | - | 1.024MB | 2 x 12 Bit | 180MHz | - | 532kB | 3.6V | - | - | 465mW | -40°C | 168 | 105°C | 1.6mm | 16mm | No | 16mm | 1.7V |
|
- RS Stock No. 133-1640
- Mfr. Part No. ATTINY44A-SSU
Subtotal (1 pack of 10 units) | Microchip | Microcontroller | ATtiny44 | SOIC | Surface | 14 | AVR | 8bit | SPI | 4kB | - | 20MHz | - | 256bit | 5.5V | 1 | - | - | -40°C | 12 | 85°C | 1.5mm | 8.74mm | RoHS | 3.99mm | 1.8V |
|
- RS Stock No. 526-8857
- Mfr. Part No. C8051F320-GQ
| Silicon Labs | Microcontroller | C8051F | LQFP | Surface | 32 | 8051 | 8bit | - | 16kB | - | 25MHz | - | 2.3kB | 5.25V | 2 | 1.02kB | - | -40°C | 25 | 85°C | 1.4mm | 7mm | No | 7mm | 4V |
|
- RS Stock No. 761-8673
- Mfr. Part No. STM32F051R4T6
Subtotal (1 pack of 5 units) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 16kB | 1 x 12 Bit | 48MHz | - | 4kB | 3.6V | 2 | - | 444mW | -40°C | - | 85°C | 1.45mm | 10.2mm | No | 10.2mm | 2V |
|
- RS Stock No. 133-1692
- Mfr. Part No. ATXMEGA128A1-AU
| Microchip | Microcontroller | AVR XMEGA | TQFP | Surface | 100 | AVR | 16bit | - | 128kB | - | 32MHz | - | 8kB | 3.6V | 4 | - | - | -40°C | - | 85°C | 1.05mm | 14.1mm | No | 14.1mm | 1.6V |