- RS Stock No. 801-828
- Mfr. Part No. PIC32CM5112GC00048-E/U5B
Subtotal (416 units, in trays of 416) HK$10,246.08HK$24.63/unit | Microchip | ARM Microcontroller | PIC32CM | VQFN | Surface | 48 | PIC32 | 72bit | CAN, I2C, SPI | 512kB | - | 200MHz | - | 128kB | 3.6V | 2 | 32kB | - | -40°C | 36 | 125°C | 900μm | 7mm | IEC 61508 | 7mm | 1.71V |
|
- RS Stock No. 273-0328
- Mfr. Part No. AVR64DD28-E/SO
Subtotal (2 units, in packs of 2) | Microchip | Microcontroller | AVR | SOIC | Surface | 28 | 8 Bit MCU | 8bit | - | 64kB | 1 x 10 Bit | 24MHz | - | - | 5.5V | - | - | - | -40°C | 22 | 125°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 349-090
- Mfr. Part No. CY8C4147LQSS285XQLA1
| Infineon | Microcontroller | Automotive PSOC™ 4100S Plus | QFN | Surface | 64 | ARM 32 Bit Cortex M0 | 32bit | - | 128kB | - | 48MHz | - | 16kB | 5.5V | 2 | - | - | -40°C | 54 | 125°C | 1.4mm | - | ISO-11898-1, ISO 17987-6, RoHS, and SAE J2602-2 | 3mm | 1.8V |
|
- RS Stock No. 889-5263
- Mfr. Part No. PIC18F25K80-I/SO
Subtotal (27 units, in tubes of 27) | Microchip | Microcontroller | PIC18F | SOIC | Surface | 28 | PIC | 8bit | - | 32kB | - | 64MHz | - | 1kB | 5.5V | 2 | - | 1W | -40°C | 24 | 85°C | 2.05mm | 17.9mm | No | 7.5mm | 1.8V |
|
- RS Stock No. 810-3970
- Mfr. Part No. PIC16LF1705-I/SL
Subtotal (10 units, in packs of 10) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | - | 14kB | 8 Bit | 32MHz | - | 1.024kB | 3.6V | 2 | - | 800mW | -40°C | 12 | 85°C | 1.5mm | 8.65mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 332-998
- Mfr. Part No. ATSAMC21E18A-MUT
Subtotal (5000 units, on reels of 5000) HK$215,415.00HK$43.083/unit | Microchip | Microcontroller | AT | TQFN | Surface Mount | 100 | 32 bit Cortex | 32bit | SWD | 356kB | 10 Bit | 2.4GHz | - | 32kB | 5.5V | 4 | - | - | -40°C | 84 | 125°C | - | 5mm | AEC-Q100 Grade 1 | 5mm | 2.7V |
|
- RS Stock No. 330-249
- Mfr. Part No. STM32G031K8U3
| STMicroelectronics | Microcontroller | STM32 | UFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 64kB | 2 x 12 Bit | 64MHz | - | - | 3.6V | 2 | - | - | -40°C | 44 | 125°C | 7mm | 6.4mm | ECOPACK 2 | 6.5mm | 1.7V |
|
- RS Stock No. 223-8666P
- Mfr. Part No. XMC4300F100F256AAXQMA1
Subtotal (1 unit, supplied in a tray) | Infineon | Microcontroller | XMC4000 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | USB, IIC, IIS, SSC | 256kB | 2 x 12 Bit | 144MHz | - | 128kB | 3.63V | 1 | - | 1.4W | -40°C | 75 | 85°C | - | - | No | - | 3.13V |
|
- RS Stock No. 249-2487
- Mfr. Part No. PIC16F18045-I/SS
Subtotal (67 units, in tubes of 67) | Microchip | Microcontroller | PIC16 | SSOP | Through Hole | 20 | PIC | 8bit | LIN, SPI, I2C, EUSART | 14kB | 1 x 8 Bit | 32MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 18 | 85°C | - | - | REACH, RoHS | 5.3mm | 2.5V |
|
- RS Stock No. 133-1616
- Mfr. Part No. ATTINY26-16PU
Subtotal (5 units, in packs of 5) | Microchip | Microcontroller | ATTINY26 | PDIP | Through Hole | 20 | AVR | 8bit | SPI | 2kB | - | 16MHz | - | 128bit | 5.5V | 1 | - | - | -40°C | 16 | 85°C | 4.95mm | 25.98mm | No | 7.11mm | 4.5V |
|
- RS Stock No. 177-3451
- Mfr. Part No. ATMEGA88V-10AU
Subtotal (250 units, in trays of 250) HK$6,784.50HK$27.138/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 32 | AVR | 8bit | - | 8kB | - | 10MHz | - | 512kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 1.05mm | 7.1mm | No | 7.1mm | 1.8V |
|
- RS Stock No. 757-4788
- Mfr. Part No. C8051F500-IQ
| Silicon Labs | Microcontroller | C8051F | QFP | Surface | 48 | 8051 | 8bit | - | 64kB | - | 24MHz | - | 4.35kB | 5.25V | 2 | - | - | -40°C | 40 | 125°C | 1.05mm | 7mm | RoHS | 7mm | 1.8V |
|
- RS Stock No. 792-6079
- Mfr. Part No. STM32F439ZIT6
| STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 2.048MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 500mW | -40°C | 168 | 85°C | 1.4mm | 20mm | No | 20mm | 1.7V |
|
- RS Stock No. 239-6343
- Mfr. Part No. STM8L001J3M3
Subtotal (5 units, in packs of 5) | STMicroelectronics | Microcontroller | STM8L | SO | Surface | 8 | STM8 | 8bit | - | 8kB | - | 16MHz | - | 1.5kB | 3.6V | 2 | - | - | -55°C | - | 175°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 234-3765
- Mfr. Part No. PIC18F55Q43-I/PT
Subtotal (5 units, in packs of 5) | Microchip | Microcontroller | PIC18 | TQFP | SMD | 48 | PIC | - | - | 32kB | - | 20MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 876-6929
- Mfr. Part No. PIC16F687-I/SO
Subtotal (38 units, in tubes of 38) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 20 | PIC | 8bit | - | 3.5kB | 1 x 5 Bit | 20MHz | - | 128bit | 5.5V | 2 | 8bit | 800mW | -40°C | 36 | 85°C | 2.35mm | 12.8mm | RoHS | 7.5mm | 1.8V |
|
- RS Stock No. 151-569
- Mfr. Part No. STM32U535VET6
| STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 100 | ARM Cortex M33 | 32bit | - | 512kB | 2 (12 Bit) | 160MHz | - | - | 3.6V | - | - | - | -40°C | 82 | 125°C | 1mm | 10mm | RoHS | - | 1.71V |
|
- RS Stock No. 100-3833
- Mfr. Part No. MSP430F149IPM
Subtotal (160 units, in tubes of 160) HK$23,556.48HK$147.228/unit | Texas Instruments | Microcontroller | MSP430 | LQFP | Surface | 64 | MSP430 | 16bit | USCI | 256B, 60B | - | 8MHz | - | 2kB | 3.6V | 1 | - | - | -40°C | 6 | 85°C | 1.45mm | 10.2mm | RoHS | 10.2mm | 1.8V |
|
- RS Stock No. 242-5392
- Mfr. Part No. PIC24FJ64GP205-I/M4
Subtotal (5 units, in packs of 5) | Microchip | Microcontroller | PIC | UQFN | Surface | 48 | PIC | 16bit | - | 64kB | 5 bit | 32MHz | - | 8kB | 5.5V | 3 | - | - | -40°C | 39 | 85°C | 900μm | 6mm | RoHS Compliant | 6mm | 2.5V |
|
- RS Stock No. 729-478
- Mfr. Part No. MIMXRT1021CAF4B
| NXP | Microcontroller | MIMXRT | LQFP | Surface | 100 | ARM Cortex M7 | 32bit | CAN, I2C, SPI, UART | 256kB | - | 396MHz | - | 256kB | 5.5V | - | - | - | -40°C | - | 105°C | - | - | RoHS | - | -0.3V |