- RS Stock No. 920-6402
- Mfr. Part No. STM32F107VBT6
Subtotal (1 tray of 90 units) | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 128kB | 2 x 12 Bit | 72MHz | - | 64kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |
|
- RS Stock No. 690-455
- Mfr. Part No. STM32F413RGT6TR
| STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 1024kB | - | 100MHz | - | - | 3.6V | - | - | - | -40°C | - | 85°C | - | - | RoHS | - | 2V |
|
- RS Stock No. 198-4595
- Mfr. Part No. EFM32WG330F256-B-QFN64
Subtotal (1 pack of 2 units) | Silicon Labs | Microcontroller | EFM32 | QFN | Surface | 64 | ARM Cortex M4 | 32bit | - | 256kB | 12 bit | 48MHz | - | 32kB | 3.8V | 2 | - | - | -40°C | 93 | 85°C | - | - | No | - | 1.98V |
|
- RS Stock No. 585-398
- Mfr. Part No. PIC18F06Q40-E/ST
Subtotal (1 box of 672 units) | Microchip | Microcontroller | PIC18 | TSSOP | Surface | 14 | PIC18F | 8bit | - | 64kB | 8 bit | 64MHz | - | 4kB | 5.5V | 2 | 64kB | 800mW | -40°C | 18 | 125°C | 1.2mm | 5mm | RoHS | 6.4mm | 1.8V |
|
- RS Stock No. 131-1193
- Mfr. Part No. ATSAM4E8CA-AU
| Microchip | Microcontroller | SAM4E | LQFP | Surface Mount | 100 | ARM Cortex M4 | 32bit | 2 Wire, SPI, USART | 512kB | 2 x 12 Bit | 120MHz | - | 128kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 750μm | 9mm | GREEN, Halide Free, RoHS | 9mm | - |
|
- RS Stock No. 236-8895
- Mfr. Part No. PIC16F15356-I/SP
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC | DIP | Surface | 28 | PIC | 8bit | - | 28kB | 1 x 5 Bit | 32MHz | - | 2kB | 5.5V | - | - | - | -40°C | 25 | 85°C | - | - | REACH, RoHS3 | 7.62mm | 2.3V |
|
- RS Stock No. 192-8111
- Mfr. Part No. R5F52318ADFP#30
| Renesas Electronics | Microcontroller | RX231 | LFQFP | Surface | 100 | RX | 32bit | - | 512kB | 1 x 8 Bit | 54MHz | - | 64kB | 5.5V | 2 | - | 350mW | -40°C | 83 | 85°C | 1.4mm | 14.1mm | No | 14.1mm | 1.8V |
|
- RS Stock No. 566-025
- Mfr. Part No. SAM9X75D2G-I/4TB
| Microchip | Microcontroller | SAM9X72 | TFBGA | Surface | 243 | ARM926EJ-S | 32bit | Ethernet, CAN FD, CSI, I2S, LVDS, MIPI-DSI, PWM, QSPI, SDM, SSC, USB | 64kB | - | 800MHz | - | - | 5.5V | - | - | - | -40°C | 67 | 85°C | - | 35mm | No | 3mm | 3.3V |
|
- RS Stock No. 144-9118
- Mfr. Part No. PIC16C54C-04I/P
Subtotal (1 tube of 25 units) | Microchip | Microcontroller | PIC16C | PDIP | Through Hole | 18 | PIC | 8bit | - | 0.75kB | - | 4MHz | - | 25bit | 5.5V | - | - | 800mW | -40°C | 12 | 85°C | 3.68mm | 22.99mm | RoHS | 6.6mm | 3V |
|
- RS Stock No. 426-078
- Mfr. Part No. AVR32SD20T-I/SS
Subtotal (1 reel of 1600 units) HK$21,220.80HK$13.263/unit | Microchip | Microcontroller | AVR | SSOP | Surface | 20 | CPU | 8bit | UPDI, SPI, USART, I2C | 32kB | 10 Bit | 20MHz | - | 8kB | 5.5V | 3 | 32kB | 800mW | -40°C | 25 | 125°C | 2mm | 7.5mm | ISO 26262 | 8.2mm | 2.7V |
|
- RS Stock No. 151-578
- Mfr. Part No. STM32U545CET6Q
| STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 48 | ARM Cortex M33 | 32bit | - | 512kB | 12 Bit | 160MHz | - | - | 3.6V | - | - | - | -40°C | 82 | 125°C | 7mm | 7mm | RoHS | - | 1.71V |
|
- RS Stock No. 315-748
- Mfr. Part No. STM32C051F6P6
| STMicroelectronics | Microcontroller | STM32C051 | TSSOP | - | 20 | ARM Cortex | - | - | 32kB | - | 48MHz | - | - | 3.6V | - | - | - | -40°C | 48 | 85°C | 6.5mm | - | No | 4.4mm | 2V |
|
- RS Stock No. 838-821
- Mfr. Part No. PIC32CK1025GC01100-I/4SB
| Microchip | Microcontroller | PIC32CK1025G | TQFP | Surface | 64 | ARM Cortex M33 | 32bit | CAN FD, I2C, I2S, QSPI, SERCOM | 1MB | 2 | 120MHz | - | 256kB | - | 2 | - | - | -40°C | 50 | 85°C | - | 10mm | RoHS | 10mm | 1.71V |
|
- RS Stock No. 216-2720
- Mfr. Part No. STM32G0B1VET6
Subtotal (1 tray of 90 units) HK$6,016.41HK$66.849/unit | STMicroelectronics | Microcontroller | STM32G0 | LQFP | Surface | 100 | ARM Cortex M0+ | 32bit | - | 512kB | 1 x 12 Bit | 64MHz | - | 144kB | 3.6V | 3 | - | - | -40°C | 94 | 125°C | 1.6mm | 16mm | No | 16mm | 1.7V |
|
- RS Stock No. 196-2029
- Mfr. Part No. STM32F405RGT7
Subtotal (1 tray of 160 units) HK$21,226.72HK$132.667/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 435mW | -40°C | - | 105°C | 1.45mm | 10mm | FBI | 10mm | 1.8V |
|
- RS Stock No. 236-8896
- Mfr. Part No. PIC16F1826-E/SO
Subtotal (1 tube of 42 units) | Microchip | Microcontroller | PIC | SOIC | Surface | 18 | PIC | 8bit | - | 3.5kB | 1 x 5 Bit | 32MHz | - | - | 5.5V | - | - | - | -40°C | 16 | 85°C | - | - | RoHS3, REACH | 7.5mm | 1.8V |
|
- RS Stock No. 666-8598
- Mfr. Part No. PIC16F627A-I/SS
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC16F | SSOP | Surface | 20 | PIC | 8bit | SPI | 128B | 1 x 5 Bit | 20MHz | - | 224bit | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 1.85mm | 7.5mm | No | 5.6mm | 1.8V |
|
- RS Stock No. 144-9630P
- Mfr. Part No. ATTINY1614-SSNR
Subtotal 10 units (supplied on a continuous strip) | Microchip | Microcontroller | ATtiny16 | SOIC | Surface | 14 | AVR | 8bit | - | 16kB | - | 20MHz | - | 2kB | 5.5V | 3 | - | - | -40°C | - | 105°C | 1.5mm | 8.75mm | No | 4mm | 1.8V |
|
- RS Stock No. 276-949
- Mfr. Part No. STM32U073HCY6TR
Subtotal (1 reel of 5000 units) HK$98,945.00HK$19.789/unit | STMicroelectronics | Microcontroller | Arm Cortex M0+ | WLCSP | PCB | 42 | ARM Cortex M0+ | 32bit | - | 256kB | 1 x 12 Bit | 56MHz | - | 40kB | 3.6V | 2 | - | - | -40°C | 69 | 125°C | - | - | ECOPACK2 | - | 1.71V |
|
- RS Stock No. 715-4628
- Mfr. Part No. PIC18F25K80-I/SP
| Microchip | Microcontroller | PIC18F | SPDIP | Through Hole | 28 | PIC | 8bit | - | 32kB | - | 64MHz | - | 1kB | 5.5V | 2 | - | 1W | -40°C | 24 | 85°C | 3.56mm | 34.8mm | No | 7.37mm | 1.8V |