- RS Stock No. 177-2803
- Mfr. Part No. ATTINY84A-SSUR
Subtotal (1 reel of 3000 units) HK$26,745.00HK$8.915/unit | Microchip | Microcontroller | ATTINY84A | SOIC | Surface | 14 | AVR | 8bit | SPI | 8kB | - | 20MHz | - | 512bit | 5.5V | 1 | - | - | -40°C | 12 | 85°C | 1.5mm | 8.74mm | RoHS | 3.99mm | 1.8V |
|
- RS Stock No. 239-6340
- Mfr. Part No. STM32L031E6Y6TR
Subtotal (1 reel of 5000 units) HK$119,985.00HK$23.997/unit | STMicroelectronics | Microcontroller | STM32L0 | WLCSP | Surface | 25 | ARM Cortex M0+ | 32bit | I2C/SPI | 32kB | - | 32MHz | - | 8kB | 3.6V | - | - | - | -55°C | 20 | 175°C | - | 2.49mm | RoHS3, REACH | 2.1mm | 1.65V |
|
- RS Stock No. 666-8633
- Mfr. Part No. PIC16F722-I/SS
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16F | SSOP | Surface | 28 | PIC | 8bit | - | 3.5kB | - | 20MHz | - | 128bit | 5.5V | - | - | 800mW | -40°C | 25 | 85°C | 1.85mm | 10.5mm | RoHS | 5.6mm | 1.8V |
|
- RS Stock No. 887-7170
- Mfr. Part No. PIC16F88-I/P
Subtotal (1 tube of 25 units) HK$1,096.80HK$43.872/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | SPI | 7.168kB, 256kB | - | 20MHz | - | 368bit | 5.5V | 2 | - | 1W | -40°C | 22 | 85°C | 3.68mm | 22.99mm | No | 6.6mm | 2V |
|
- RS Stock No. 216-817
- Mfr. Part No. STM32H7S7L8H6H
| STMicroelectronics | Microcontroller | Arm Cortex-M7 | TFBGA | Surface | 225 | ARM Cortex M7 | 32bit | - | 64kB | - | 600MHz | - | - | 3.6V | - | - | - | -40°C | 152 | 85°C | 13mm | 13mm | RoHS | - | 1.71V |
|
- RS Stock No. 715-4606P
- Mfr. Part No. PIC18F25K80-I/SS
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC18F | SSOP | Surface | 28 | PIC | 8bit | - | 32kB | - | 64MHz | - | 1kB | 5.5V | 2 | - | 1W | -40°C | 24 | 85°C | 1.75mm | 10.2mm | No | 5.3mm | 1.8V |
|
- RS Stock No. 264-8073
- Mfr. Part No. PIC18F26K40T-I/SS
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC18 | SSOP | Surface | 28 | PIC | - | - | 64kB | - | - | - | 4bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 623-0099
- Mfr. Part No. PIC12F509-I/P
| Microchip | Microcontroller | PIC12F | PDIP | Through Hole | 8 | PIC | 8bit | SPI | 1.5kB | - | 4MHz | - | 41bit | 5.5V | - | - | 800mW | -40°C | 33 | 85°C | 4.95mm | 10.16mm | No | 7.11mm | 2V |
|
- RS Stock No. 175-0714
- Mfr. Part No. STM32L452RCT6
Subtotal (1 tray of 160 units) HK$10,093.28HK$63.083/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | 1 x 12 Bit | 80MHz | - | 160kB | 3.6V | 2 | - | 345mW | -40°C | 83 | 85°C | 1.45mm | 10mm | No | 10mm | 1.71V |
|
- RS Stock No. 131-0305
- Mfr. Part No. ATMEGA48PA-PU
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | ATmega | PDIP | Through Hole | 28 | AVR | 8bit | SPI, USART | 4kB | - | 20MHz | - | 512bit | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 4.06mm | 34.79mm | No | 7.49mm | 1.8V |
|
- RS Stock No. 266-775
- Mfr. Part No. STM32N6570-DK
Subtotal (1 unit) HK$2,823.20HK$2,823.20/unit | STMicroelectronics | Microcontroller | STM32N | - | Surface | 32 | - | - | - | 4.4MB | - | 800MHz | - | 4.2MB | 3.6V | - | - | - | -40°C | - | - | 1mm | - | EN/IEC 60335-1, ISO/IEC 7816-3, JEDEC JESD47 | - | 1.71V |
|
- RS Stock No. 425-122
- Mfr. Part No. PIC32AK3208GC41048-E/M7
Subtotal (1 box of 427 units) HK$8,426.418HK$19.734/unit | Microchip | Microcontroller | PIC32 | VQFN | Surface | 48 | 32 Bit MCU | 32bit | - | 32kB | 12 bit | 200MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | 35/35 | 125°C | 900μm | 6mm | ISO 26262, IEC 61508, IEC 60730, AEC-Q100 REV H:Grade 1 | 6mm | 3V |
|
- RS Stock No. 177-3938
- Mfr. Part No. PIC18F43K22-I/PT
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | EUSART, I2C, LIN, RS232, SPI | 8kB | 5 bit | 16MHz | - | 512bit | 5.5V | 2 | 8kB | 1W | -40°C | 36 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 1.8V |
|
- RS Stock No. 876-6764
- Mfr. Part No. PIC16F689-I/SO
Subtotal (1 tube of 38 units) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 20 | PIC | 8bit | - | 7kB | - | 20MHz | - | 256bit | 5.5V | 2 | 8bit | 800mW | -40°C | 28 | 85°C | 2.35mm | 12.8mm | No | 7.5mm | 2V |
|
- RS Stock No. 165-4597
- Mfr. Part No. PIC24FJ256GB108-I/PT
Subtotal (1 tray of 119 units) HK$7,594.818HK$63.822/unit | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 80 | PIC | 16bit | - | 256kB | - | 32MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1.05mm | 12mm | No | 12mm | 2V |
|
- RS Stock No. 330-495
- Mfr. Part No. STM32H523CCT7
| STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 48 | ARM Cortex M33 | 16bit | - | 256kB | 2 x 12 Bit | 250MHz | - | 272kB | 3.6V | 1 | - | - | -40°C | 112 | 85°C | 7mm | 5.3mm | SESIP3 and PSA Level 3 Certified | 9mm | 1.7V |
|
- RS Stock No. 585-123
- Mfr. Part No. AVR128DB48T-E/PT
Subtotal (1 reel of 1600 units) HK$36,254.40HK$22.659/unit | Microchip | Microcontroller | AVR12 | TQFP | Surface | 48 | AVR | - | I2C, SPI, UPDI, USART | 128kB | 10 Bit | 24MHz | - | 16kB | 5.5V | 3 | - | - | -40°C | 55 | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 242-5373
- Mfr. Part No. PIC18F16Q40-I/P
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC | PDIP | Surface | 20 | PIC | 8bit | - | 64kB | 5 bit | 64MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 18 | 85°C | 4.4mm | 24.4mm | RoHS Compliant | 7.62mm | 2.5V |
|
- RS Stock No. 585-041
- Mfr. Part No. AVR32DA48-I/PT
Subtotal (1 tray of 500 units) | Microchip | Microcontroller | AVR32D | TQFP | Surface | 48 | AVR | - | - | 32kB | - | - | - | - | - | - | - | - | - | - | - | - | - | No | - | - |
|
- RS Stock No. 177-3728P
- Mfr. Part No. AT91M55800A-33AU
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | AT91 | LQFP | Surface | 176 | ARM | 32bit | UART, SPI | 8kB | 2 x 10 Bit | 33MHz | - | 8kB | 5.5V | - | - | - | -40°C | 55 | 85°C | 1.4mm | 24mm | No | 24mm | 1.8V |