- RS Stock No. 215-5885P
- Mfr. Part No. AVR64DA32-I/PT
Subtotal 10 units (supplied in a tray) | Microchip | Microcontroller | AVR® DA | TQFP | Surface | 32 | AVR | 8bit | SPI, TWI, UPDI | 64kB | 1 x 10 Bit | 24MHz | - | 8kB | 5.5V | 3 | - | 800mW | -40°C | 27 | 85°C | 1mm | 7mm | No | 7mm | 1.8V |
|
- RS Stock No. 791-6003P
- Mfr. Part No. PIC32MX795F512L-80I/PF
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 100 | MIPS32 | 32bit | - | 512kB | - | 80MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 83 | +85°C | 1mm | 14mm | No | 14mm | 2.3V |
|
- RS Stock No. 249-2486P
- Mfr. Part No. PIC16F18045-I/SO
Subtotal 10 units (supplied in a tube) | Microchip | Microcontroller | PIC16 | SOIC | Through Hole | 20 | PIC | 8bit | LIN, SPI, EUSART, I2C | 14kB | 1 x 8 Bit | 32MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 18 | 85°C | - | - | RoHS, REACH | 3.9mm | 2.5V |
|
- RS Stock No. 585-313
- Mfr. Part No. AVR16DU20T-I/REB
Subtotal (1 reel of 3300 units) HK$33,178.20HK$10.054/unit | Microchip | Microcontroller | AVR16 | SSOP | Surface | 20 | AVR | - | USB 2.0, USART, SPI, I2C | 16kB | - | 24MHz | - | 8kB | 5.5V | 1 | - | - | -40°C | 25 | 85°C | - | - | ISO/SAE DIS 21434 | - | 1.8V |
|
- RS Stock No. 667-0248P
- Mfr. Part No. PIC24F16KA101-I/SS
Subtotal 2 units (supplied in a tube) | Microchip | Microcontroller | PIC24F | SSOP | Surface | 20 | PIC | 16bit | MSSP | 16kB | - | 32MHz | - | 1.5kB | 3.6V | 2 | 64MB | - | -40°C | 42 | 85°C | 1.85mm | 7.5mm | RoHS | 5.6mm | 1.8V |
|
- RS Stock No. 273-0302P
- Mfr. Part No. AVR32DB32-I/PT
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | AVR | TQFP | Surface | 32 | 8 Bit MCU | 8bit | - | 32kB | 1 x 10 Bit | 24MHz | - | - | 5.5V | - | - | - | -40°C | 25 | 85°C | 900μm | 10.5in | RoHS3, REACH | 8.2mm | 1.8V |
|
- RS Stock No. 133-1731P
- Mfr. Part No. ATXMEGA32E5-MU
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | AVR XMEGA | VQFN | Surface | 32 | AVR | 16bit | PDI, SPI, TWI, USART | 32kB | - | 32MHz | - | 4kB | 3.6V | 2 | - | - | -40°C | 26 | 85°C | 850μm | 5mm | No | 5mm | 1.6V |
|
- RS Stock No. 757-643
- Mfr. Part No. PIC32CM6408JH00048T-I/U5B
Subtotal (1 reel of 4000 units) HK$56,328.00HK$14.082/unit | Microchip | Microcontroller | PIC32CM6408 | VQFN | Surface | 48 | ARM Cortex M0+ | 32bit | I2C, SPI, USART | 64kB | - | 48MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 38 | 85°C | 900μm | 7mm | RoHS | 7mm | 2.7V |
|
- RS Stock No. 763-070
- Mfr. Part No. MIMXRT1175CVM8A
| NXP | ARM Microcontroller | MIMXRT | MAPBGA | Surface | 289 | ARM Cortex M7 | 32bit | I2C | 0kB | - | 800MHz | - | 1MB | 1.15V | 4 | - | - | -40°C | - | 105°C | - | - | RoHS | - | 950mV |
|
- RS Stock No. 165-2055
- Mfr. Part No. PIC16F1829-I/ML
Subtotal (1 tube of 91 units) | Microchip | Microcontroller | PIC16F | QFN | Surface | 20 | PIC | 8bit | EUSART, I2C, SPI | 8kB | 5 bit | 32MHz | - | 1.024kB | 5.5V | 2 | - | 800mW | -40°C | 22 | 85°C | 950μm | 4mm | RoHS | 4mm | 1.8V |
|
- RS Stock No. 251-5651P
- Mfr. Part No. PIC18F46Q83-I/NHX
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC18-Q83 | VQFN | Surface | 40 | PIC | 8bit | - | - | 1 x 8 Bit | 64MHz | - | - | 5.5V | 2 | - | - | -40°C | 36 | 85°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 216-829
- Mfr. Part No. STM32U083CCT6
| STMicroelectronics | Microcontroller | Arm Cortex M0+ | LQFP | Surface | 48 | ARM Cortex M0+ | 32bit | - | 256kB | 1 x 12 Bit DAC | 56MHz | - | 40kB | 3.6V | - | - | - | -40°C | 69 | 125°C | 7mm | 7mm | RoHS | - | 1.71V |
|
- RS Stock No. 757-8235
- Mfr. Part No. R5F562N8BDFP#V0
| Renesas Electronics | Microcontroller | RX600 | LFQFP | Surface | 100 | RX | 32bit | - | 512kB | 2 x 10 Bit | 100MHz | - | 96kB | 3.6V | - | - | - | -40°C | 78 | +85°C | 1.4mm | 14.1mm | No | 14.1mm | 2.7V |
|
- RS Stock No. 177-1650P
- Mfr. Part No. AT89C51CC01UA-SLSUM
Subtotal 2 units (supplied in a tube) | Microchip | Microcontroller | AT89C51 | PLCC | Surface | 44 | 8 Bit CPU | 8bit | UART | 32kB | - | 40MHz | - | 256bit | 5.5V | - | 1.02kB | 1W | -40°C | 36 | 85°C | 4.06mm | 16.66mm | RoHS | 16.66mm | 3V |
|
- RS Stock No. 262-7138P
- Mfr. Part No. R5F566NDDDFP#30
Subtotal 1 unit (supplied in a tray) | Renesas Electronics | Microcontroller | RX66N | LFQFP | Surface Mount | 100 | RX | 32bit | - | 2048kB | - | 120MHz | - | 1024kB | 3.6V | - | - | - | -40°C | 79 | 85°C | 1.7mm | 14mm | RoHS | 14mm | 2.7V |
|
- RS Stock No. 896-7683P
- Mfr. Part No. STM32L476RET6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | 2 x 12 Bit | 80MHz | - | 128kB | 3.6V | 2 | - | 444mW | -40°C | 114 | 85°C | 1.45mm | 10mm | No | 10mm | 1.71V |
|
- RS Stock No. 623-0904P
- Mfr. Part No. PIC18LF452-I/L
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC18F | PLCC | Surface | 44 | PIC | 8bit | - | 32kB | - | 40MHz | - | 1.54kB | 5.5V | 2 | 32kB | 1W | -40°C | 25 | 85°C | 3.68mm | 16.66mm | RoHS | 16.66mm | 2V |
|
- RS Stock No. 428-457
- Mfr. Part No. FT903L-C-T
Subtotal (1 tray of 90 units) HK$6,013.17HK$66.813/unit | Bridgetek | Microcontroller | FT903 | LQFP | Surface | 100 | FT32 | 32bit | Parallel | 256kB | - | 100MHz | - | - | 3.3V | - | - | - | -40°C | - | - | - | 1.4km | RoHS | 14mm | - |
|
- RS Stock No. 687-8339
- Mfr. Part No. PIC24F04KA200-I/P
| Microchip | Microcontroller | PIC24F | PDIP | Through Hole | 14 | PIC | 16bit | - | 4kB | - | 32MHz | - | 512bit | 3.6V | 2 | 12MB | - | -40°C | 18 | 85°C | 4.95mm | 19.69mm | RoHS | 0.28in | 1.8V |
|
- RS Stock No. 840-6355P
- Mfr. Part No. MK10DX32VFT5
Subtotal 2 units (supplied in a tray) | NXP | Microcontroller | Kinetis K1x | QFN | Surface | 48 | ARM Cortex M4 | 32bit | - | 64kB | - | 50MHz | - | 10kB | 3.6V | 2 | - | - | -40°C | 33 | 105°C | 900μm | 7mm | RoHS, REACH | 7mm | 1.71V |