- RS Stock No. 196-2090
- Mfr. Part No. STM32L496RET6
| STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | 2 x 12 Bit | 80MHz | - | 320kB | 3.6V | 2 | - | 444mW | -40°C | 136 | 85°C | 1.45mm | 12mm | No | 12mm | 1.71V |
|
- RS Stock No. 631-478
- Mfr. Part No. PIC16F15213-E/SNVAO
Subtotal (1 box of 1700 units) | Microchip | Microcontroller | PIC16F15213 | SOIC | Surface | 8 | 8 Bit MCU | 8bit | SPI, I2C, EUSART | 3.5kB | - | 32MHz | - | 256kB | 5.5V | - | - | - | -40°C | 35 | 125°C | - | - | No | - | 1.8V |
|
- RS Stock No. 165-6796
- Mfr. Part No. STM32F051K8U6
Subtotal (1 tray of 490 units) HK$13,289.78HK$27.122/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 32 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | 2 | - | 526mW | -40°C | - | 85°C | 550μm | 5.1mm | No | 5.1mm | 2V |
|
- RS Stock No. 482-961
- Mfr. Part No. STM32C071FBP6N
| STMicroelectronics | Microcontroller | - | TSSOP-20 | Surface | 20 | ARM Cortex | - | - | 24 | - | 48MHz | - | - | - | - | - | - | -40°C | - | 125°C | - | - | No | - | - |
|
- RS Stock No. 145-9083
- Mfr. Part No. PIC16F1719-I/P
Subtotal (1 tube of 10 units) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 40 | PIC | 8bit | - | 28kB | - | 32MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | 36 | 85°C | 4.95mm | 53.21mm | No | 14.73mm | 2.3V |
|
- RS Stock No. 240-2960
- Mfr. Part No. AVR64DB28-I/SP
Subtotal (1 tube of 15 units) | Microchip | Microcontroller | AVR | SPDIP | Surface | 28 | AVR | 12bit | - | 64kB | 1 x 10 Bit | 24MHz | - | - | 5.5V | - | - | 800mW | -40°C | 21 | 125°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 165-4092
- Mfr. Part No. PIC16C773-I/SO
Subtotal (1 tube of 27 units) HK$1,940.11HK$71.856/unit | Microchip | Microcontroller | PIC16C | SOIC | Surface | 28 | PIC | 8bit | - | 7kB | - | 20MHz | - | 256bit | 5.5V | 2 | - | 800mW | -40°C | 24 | 85°C | 2.36mm | 18.08mm | RoHS | 7.59mm | 2V |
|
- RS Stock No. 889-5843
- Mfr. Part No. PIC24EP512GU810-I/PT
Subtotal (1 tray of 119 units) HK$12,500.00HK$105.042/unit | Microchip | Microcontroller | PIC24EP | TQFP | Surface | 100 | PIC | 16bit | - | 536kB | 1 x 4 Bit | 70MHz | - | 52kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1mm | 12mm | No | 12mm | 3V |
|
- RS Stock No. 240-2961
- Mfr. Part No. AVR64DB28-I/SP
| Microchip | Microcontroller | AVR | SPDIP | Surface | 28 | AVR | 12bit | - | 64kB | 1 x 10 Bit | 24MHz | - | - | 5.5V | - | - | 800mW | -40°C | 21 | 125°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 644-291
- Mfr. Part No. ATTINY1616-MZ-VAO
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | ATT | VQFN | Surface | 20 | AVR CPU | 8bit | USART, TWI, SPI | 16kB | 3 x 8 Bit | 16MHz | - | 2kB | 5.5V | 3 | - | - | -40°C | 21 | 125°C | - | - | No | - | 2.7V |
|
- RS Stock No. 193-6237
- Mfr. Part No. ATTINY417-MN
Subtotal (1 tray of 490 units) | Microchip | Microcontroller | ATTINY417 | VQFN | Surface | 24 | AVR | 8bit | - | 4kB | 1 x 8 Bit | 20MHz | - | 256bit | 5.5V | 1 | - | - | -40°C | 22 | 105°C | 900μm | 4mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 274-4291
- Mfr. Part No. PIC18F27Q84-I/SP
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC18 | SPDIP | PCB | 28 | PIC18 | 8bit | - | 28kB | 1 x 8 Bit | 64MHz | - | - | 5.5V | - | - | - | -40°C | 25 | 85°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 585-348
- Mfr. Part No. AVR32DA32T-E/RXB
Subtotal (1 reel of 5000 units) HK$80,125.00HK$16.025/unit | Microchip | Microcontroller | AVR32D | VQFN | Surface | 32 | AVR | - | I2C, SPI, UPDI, USART | 32kB | 10 Bit | 24MHz | - | 4kB | 5.5V | 3 | - | - | -40°C | 41 | 125°C | - | - | ISO/SAE DIS 21434 | - | 1.8V |
|
- RS Stock No. 240-2959
- Mfr. Part No. AVR32DB48-I/PT
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | AVR | TQFP | Surface | 48 | AVR32 | 12bit | - | 32kB | 1 x 10 Bit | 24MHz | - | - | 5.5V | 3 | - | 800mW | -40°C | 40 | 125°C | - | - | RoHS3, REACH | 7mm | 1.8V |
|
- RS Stock No. 131-0367
- Mfr. Part No. ATMEGA88PB-MU
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | ATmega | VFQFN | Surface | 32 | AVR | 8bit | - | 8kB | - | 20MHz | - | 1.024kB | 5.5V | 1 | - | - | -40°C | 27 | 85°C | 850μm | 5.1mm | No | 5.1mm | 1.8V |
|
- RS Stock No. 240-2958
- Mfr. Part No. AVR32DB48-I/PT
Subtotal (1 tray of 250 units) HK$4,204.50HK$16.818/unit | Microchip | Microcontroller | AVR | TQFP | Surface | 48 | AVR32 | 12bit | - | 32kB | 1 x 10 Bit | 24MHz | - | - | 5.5V | 3 | - | 800mW | -40°C | 40 | 125°C | - | - | RoHS3, REACH | 7mm | 1.8V |
|
- RS Stock No. 917-3393
- Mfr. Part No. STGIF5CH60TS-L
| STMicroelectronics | Microcontroller | SLLIMM - 2nd | SDIP2F | Through Hole | 26 | - | - | - | - | - | - | - | - | 20V | - | - | 30W | -40°C | - | 125°C | 1.5mm | 38mm | UL 1434 CA 4 | 24mm | 300mV |
|
- RS Stock No. 273-0268
- Mfr. Part No. ATTINY1624-XU
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | AVR | TSSOP | Surface | 14 | 8 Bit MCU | 8bit | - | 16kB | - | 20MHz | - | 2kB | 5.5V | - | - | - | -40°C | 12 | 85°C | - | - | REACH, RoHS3 | 4.4mm | 1.8V |
|
- RS Stock No. 264-8795P
- Mfr. Part No. PIC32MK1024GPK100-I/PT
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | PIC32 | TQFP | Surface | 100 | PIC | 32bit | UART, USB, SPI, I2S, CAN | 1MB | - | 120MHz | - | 256kB | 3.6V | - | - | - | -40°C | 77 | 85°C | - | - | RoHS Compliant | - | 2.2V |
|
- RS Stock No. 585-057
- Mfr. Part No. AVR128DA48-E/PT
Subtotal (1 tray of 500 units) HK$10,980.50HK$21.961/unit | Microchip | Microcontroller | AVR12 | TQFP | Surface | 48 | AVR | - | I2C, SPI, UPDI, USART | 128kB | 10 Bit | 24MHz | - | 16kB | 5.5V | 3 | - | - | -40°C | 55 | 125°C | - | - | ISO/SAE DIS 21434 | - | 1.8V |