- RS Stock No. 780-176
- Mfr. Part No. STM32C562MET6
Subtotal (1 tray of 119 units) HK$2,189.48HK$18.399/unit | STMicroelectronics | 32 Bit Microcontroller | STM32C5 | LQFP | Surface | 80 | 32 bit Core | 32bit | I2C, I3C, SPI, UART, USB | 512kB | 1 x 12-bit DAC Channel | 144MHz | - | 1024000bit | 3.6V | 1 | - | - | -40°C | - | 85°C | - | 7mm | ISO | 7mm | 2.7V |
|
- RS Stock No. 526-9298
- Mfr. Part No. C8051F350-GQ
| Silicon Labs | Microcontroller | C8051F | LQFP | Surface | 32 | 8051 | 8bit | - | 8kB | 2 x 8 Bit | 50MHz | - | 768bit | 3.6V | 1 | 512bit | - | -40°C | 17 | 85°C | 1.45mm | 7mm | No | 7mm | 2.7V |
|
- RS Stock No. 330-488
- Mfr. Part No. STM32G0C1RET3TR
| STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 64 | ARM 32 Bit Cortex M0 | 32bit | - | 512kB | 2 x 12 Bit | 64MHz | - | 144kB | 3.6V | 3 | - | - | -40°C | 94 | 125°C | 7mm | 5.1mm | ECOPACK 2 | 6.5mm | 1.7V |
|
- RS Stock No. 889-5452
- Mfr. Part No. PIC18F14K22-I/SO
Subtotal (1 tube of 38 units) | Microchip | Microcontroller | PIC18F | SOIC | Surface | 20 | PIC | 8bit | SPI | 16kB, 256kB | - | 64MHz | - | 512bit | 5.5V | 2 | - | 800mW | -40°C | 35 | 85°C | 2.35mm | 12.8mm | No | 7.5mm | 2V |
|
- RS Stock No. 261-5589
- Mfr. Part No. STM32MP135DAG7
Subtotal (1 tray of 260 units) HK$20,100.08HK$77.308/unit | STMicroelectronics | Microcontroller | A7 | TFBGA | Surface | 289 | ARM Cortex A7 | 16bit | Ethernet, CAN, IIC, USB, SPI, SDM, SAI, IIS | 168kB | - | 1GHz | - | 168kB | 3.6V | - | - | - | -40°C | 135 | 125°C | 1.7mm | 9mm | RoHS | 9mm | 1.7V |
|
- RS Stock No. 215-121
- Mfr. Part No. STM32WB30CEU5ATR
| STMicroelectronics | Wireless Microcontroller | STM32 | UFQFPN | Surface | 48 | ARM Cortex M4 | 32bit | - | 512kB | - | 64MHz | - | 128kB | 3.6V | 2 | - | - | -10°C | 30 | 85°C | 2.98mm | 5mm | ECOPACK2, IrDA, Smartcard mode, ARIB STD-T66, ETSI EN 300 328, EN 300 440, Modbus, FCC CFR47 part 15, ISO 7816 | 7mm | 2V |
|
- RS Stock No. 763-179
- Mfr. Part No. MC56F83789AVLLA
| NXP | Digital Signal Processor (DSP) | MC56F | LQFP | Surface | 100 | 32 bit Core | 32bit | I2C, SPI, USB | 256kB | 2 | 100MHz | - | 64kB | 3.6V | 4 | - | - | -40°C | - | 105°C | - | - | RoHS | - | 2.7V |
|
- RS Stock No. 215-093
- Mfr. Part No. STM32WB05TZF6TR
| STMicroelectronics | Wireless Microcontroller | STM32WB | WLCSP | Surface | 36 | ARM Cortex M0+ | 32bit | - | 192kB | - | 64MHz | - | 24kB | 3.6V | 2 | - | - | -40°C | 20 | 105°C | 5mm | 5mm | RoHS, IrDA SIR, ISO 7816 (smart card), FCC CFR47 part 15, ETSI EN 300 328/440, ECOPACK2, ARIB STD‑T66 | 2.592mm | 1.7V |
|
- RS Stock No. 773-050
- Mfr. Part No. STM32WL3RK8V6
| STMicroelectronics | Wireless Microcontroller | STM32WL3 | VFQFPN-32 | Surface | 48 | ARM 32 Bit Cortex M0 | 32bit | I2C, LPUART, SPI, USART | 64kB | 1 | 64MHz | - | 16kB | 3.6V | 2 | 256kB | 357mW | -40°C | 43 | 105°C | 1mm | 5mm | RoHS | 5mm | 1.71V |
|
- RS Stock No. 144-9433
- Mfr. Part No. ATSAME54P20A-AU
Subtotal (1 tray of 450 units) HK$38,799.90HK$86.222/unit | Microchip | Microcontroller | ATSAME54 | TQFP | Surface | 128 | ARM Cortex M4 | 32bit | I2C, I2S, SPI, USB | 1MB | 2 x 12 Bit | 120MHz | - | 256kB | 3.6V | 4 | - | - | -40°C | 99 | 85°C | 1.05mm | 14mm | ISO/TS 16949 | 14mm | 1.72V |
|
- RS Stock No. 724-4654
- Mfr. Part No. MSP430G2231IN14
| Texas Instruments | Microcontroller | MSP430 | PDIP | Through Hole | 14 | - | 16bit | Serial | 2kB | - | 16MHz | - | 128bit | 3.6V | - | 256bit | - | -40°C | 10 | 85°C | 5.08mm | 19.3mm | No | 6.35mm | 1.8V |
|
- RS Stock No. 249-9734
- Mfr. Part No. dsPIC33CK512MP606-E/PT
Subtotal (1 tray of 160 units) HK$3,892.48HK$24.328/unit | Microchip | Microcontroller | dsPIC33CK512MP606 | TQFP | Surface | 64 | dsPIC | 16bit | SPI, DMA, UART, PWM, I2C, USART, WDT, I2S, CAN FD, QEI | 512kB | 6 x 12 Bit | 100MHz | - | 64kB | 3.6V | 3 | - | - | -40°C | 53 | 125°C | 1mm | 10mm | RoHS Compliant | 10mm | 3V |
|
- RS Stock No. 687-9344P
- Mfr. Part No. PIC32MX795F512H-80I/PT
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 64 | PIC | 32bit | - | 12kB, 512kB | - | 80MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 51 | +85°C | 1.05mm | 10mm | No | 10mm | 2.3V |
|
- RS Stock No. 666-9383
- Mfr. Part No. PIC18LF6622-I/PT
| Microchip | Microcontroller | PIC18LF | TQFP | Surface | 64 | PIC | 8bit | - | 1.024kB, 64kB | - | 40MHz | - | 3.94kB | 5.5V | 2 | 64kB | 1W | -40°C | 22 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 242-5397
- Mfr. Part No. PIC24FJ64GU202-I/ML
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC | QFN | Surface | 28 | PIC | 16bit | - | 64kB | 5 bit | 32MHz | - | 8kB | 5.5V | 3 | - | - | -40°C | 20 | 85°C | 900μm | 6mm | RoHS Compliant | 6mm | 2.5V |
|
- RS Stock No. 264-325
- Mfr. Part No. ML62Q1704-NNNTBZWBX
Subtotal (1 tape of 5 units) | ROHM | Microcontroller | ML62Q1704 | TQFP | Surface | 48 | 16 Bit MCU | 16bit | - | 128kB | 8 bit | 24MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 87 | 105°C | - | 7mm | IEC60730/60335 Class B | 7mm | 1.6V |
|
- RS Stock No. 795-7079
- Mfr. Part No. STM32F407ZET6
| STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 512kB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 500mW | -40°C | 140 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.8V |
|
- RS Stock No. 193-9856P
- Mfr. Part No. STM32G474CET6
Subtotal 2 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32G4 | LQFP | Surface | 48 | ARM Cortex M4 | 32bit | - | 512kB | 12 bit | 170MHz | - | 128kB | 3.6V | 7 | - | - | -40°C | 107 | 85°C | 1.45mm | 7.2mm | ISO 7816 | 7.2mm | 1.71V |
|
- RS Stock No. 242-5398
- Mfr. Part No. PIC24FJ64GU202-I/MV
Subtotal (1 tube of 91 units) HK$1,738.83HK$19.108/unit | Microchip | Microcontroller | PIC | UQFN | Surface | 28 | PIC | 16bit | - | 64kB | 5 bit | 32MHz | - | 8kB | 5.5V | 3 | - | - | -40°C | 20 | 85°C | 900μm | 6mm | RoHS Compliant | 6mm | 2.5V |
|
- RS Stock No. 242-5395
- Mfr. Part No. PIC24FJ64GP205-I/PT
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC | TQFP | Surface | 48 | PIC | 16bit | - | 64kB | 5 bit | 32MHz | - | 8kB | 5.5V | 3 | - | - | -40°C | 39 | 85°C | 1.7mm | 7mm | RoHS Compliant | 7mm | 2.5V |