Logic Gate Circuits | Binary Logic Gates | RS
Recently searched

    Logic Gates

    Logic gates are physical components in a circuit that control the flow of a signal by implementing a Boolean function, processing a signal to binary information. Logic gates are foundational in logic circuits, or in any electronic circuit process that involves digital to analogue signal conversion, or the flow of digital information. Logic gates are primarily implemented using diodes or transistors as electrical switches, but can also be constructed using electromagnetic relays (relay logic), vacuum tubes, optics, molecules, fluidic logic, pneumatic logic, or even mechanical elements.

    Types of Logic Gate

    Logic gates have distinct logic functions. The most common of these are known as basic gates. These include:

    • AND Gates - these gates have multiple inputs that are processed into a single signal output depending on the positive combination of high signals in the inputs. It will only produce a high signal if both inputs register as high (e.g. two ones will result in a one, otherwise, it will have an output of zero).
    • OR Gates - similar to the AND gate, an OR gate has multiple inputs and a single output. In this case, it does not require a positive combination of one signals but will implement logical produce a high signal if one or all of the inputs are high. (e.g a one and a zero, or two ones, may produce a high signal, but two zeros will produce zeros.)
    • NOT Gates -also known as inverters, the NOT gates will process the signal as the opposite of its value (eg. a one will invert as a zero, and a zero will invert as a 1.)

    There are also combined function logic gates that modify typical functions with an inversion.

    • NAND Gate - unlike an AND gate, NAND will process two high signals as a zero and all other combinations as a one.
    • NOR Gate - unlike an OR gate, this will produce a one if the inputs register a zero signal in any combination, rather than a high signal.
    • Buffer Gate - a buffer logic gate behaves in the opposite manner of a NOT gate, in that it passes a signal unchanged from input to output.

    Applications

    As CPUs employ binary logic, logic gates are essentially the building blocks of computers. As such, they can be found in many kinds of digital circuits such as:

    • Encoders & Decoders
    • Multiplexers & Demultiplexers
    • Full and half adders

    1017 Products showing for Logic Gates

    Nexperia
    -
    NAND
    Surface Mount
    1
    2
    SC-74A
    5
    AHC
    CMOS
    5.5 V
    -8mA
    14.5 ns @ 50 pF
    2 V
    8mA
    DiodesZetex
    -
    Buffer
    Surface Mount
    1
    1
    SOT25
    5
    -
    -
    -
    -
    -
    -
    -
    Toshiba
    -
    OR
    Surface Mount
    4
    2
    SOP
    14
    VHC
    CMOS
    5.5 V
    +25mA
    13ns
    2 V
    -25mA
    DiodesZetex
    -
    NOR
    Surface Mount
    1
    2
    SOT-353
    5
    LVC
    -
    5.5 V
    -32mA
    5.5ns
    1.65 V
    32mA
    Toshiba
    -
    OR
    Surface Mount
    1
    -
    SSOP
    5
    VHCT
    -
    5.5 V
    -8mA
    9 ns @ 5 V
    4.5 V
    8mA
    DiodesZetex
    -
    -
    Surface Mount
    -
    -
    SOIC
    16
    -
    CMOS
    5 V
    -
    140ns
    3.3 V
    140mA
    Toshiba
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    DiodesZetex
    -
    OR
    Surface Mount
    1
    2
    SOT-353
    5
    AHCT
    CMOS
    5.5 V
    -8mA
    10 ns @ 50 pF
    4.5 V
    8mA
    DiodesZetex
    Schmitt Trigger Input
    Buffer
    Surface Mount
    -
    1
    SOT353
    5
    -
    -
    -
    -
    -
    -
    -
    Toshiba
    -
    OR
    Surface Mount
    1
    -
    SSOP
    5
    VHCT
    -
    5.5 V
    -8mA
    9 ns @ 5 V
    4.5 V
    8mA
    DiodesZetex
    -
    OR
    Surface Mount
    1
    2
    SOT-25
    5
    LVC
    -
    5.5 V
    -32mA
    5.5ns
    1.65 V
    32mA
    ROHM
    -
    AND
    Surface Mount
    1
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    DiodesZetex
    -
    -
    Surface Mount
    -
    -
    TSSOP
    16
    -
    CMOS
    5 V
    -
    140ns
    3.3 V
    140mA
    DiodesZetex
    -
    NOR
    Surface Mount
    1
    2
    SOT-353
    5
    AHC
    Schmitt Trigger
    5.5 V
    -8mA
    9.5ns
    2 V
    4mA
    DiodesZetex
    -
    Buffer
    Surface Mount
    1
    1
    SOT25
    5
    -
    -
    -
    -
    -
    -
    -
    ROHM
    -
    Inverter
    Surface Mount
    1
    1
    SSOP
    5
    CMOS
    LS-TTL, L-TTL
    16 V
    -3.4mA
    55 ns @ 50 pF
    3 V
    3.4mA
    DiodesZetex
    Schmitt Trigger Input
    AND
    Surface Mount
    4
    2
    TSSOP
    14
    HC
    Schmitt Trigger
    6 V
    -4mA
    125 ns @ 50 pF
    2 V
    5.2mA
    Results per page