TC7SET32F(F) OR Logic Gate, 5-Pin SSOP
- RS Stock No.:
- 540-6778P
- Mfr. Part No.:
- TC7SET32F(F)
- Manufacturer:
- Toshiba
The image is for reference only, please refer to product details and specifications
Bulk discount available
Subtotal 25 units (supplied on a continuous strip)*
HK$54.00
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 25 - 120 | HK$2.16 |
| 125 - 245 | HK$1.95 |
| 250 - 495 | HK$1.77 |
| 500 + | HK$1.62 |
*price indicative
- RS Stock No.:
- 540-6778P
- Mfr. Part No.:
- TC7SET32F(F)
- Manufacturer:
- Toshiba
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Function | OR | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Package Type | SSOP | |
| Pin Count | 5 | |
| Logic Family | VHCT | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 9 ns @ 5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Low Level Output Current | 8mA | |
| Length | 2.9mm | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 2.9 x 1.6 x 1.1mm | |
| Height | 1.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Propagation Delay Test Condition | 50pF | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Function OR | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Package Type SSOP | ||
Pin Count 5 | ||
Logic Family VHCT | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -8mA | ||
Maximum Propagation Delay Time @ Maximum CL 9 ns @ 5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Low Level Output Current 8mA | ||
Length 2.9mm | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 2.9 x 1.6 x 1.1mm | ||
Height 1.1mm | ||
Minimum Operating Temperature -40 °C | ||
Propagation Delay Test Condition 50pF | ||
Width 1.6mm | ||
- COO (Country of Origin):
- JP
TC7SET Series
Process: CMOS
Power supply voltage: 4.5 to 5.5 V
Power supply voltage: 4.5 to 5.5 V
L MOS Family
