JFETs

JFETs
A JFET is a four terminal device, the terminals are called gate, drain, source and body. The body terminal is always connected to the source. There are two types of JFETs an N-Channel & P-Channel.
What does JFET stand for?
JFET stands for junction field-effect transistor
N-Channel JFET Construction
The name N-Channel signifies that the electrons are the majority charge carriers. To form the N-Channel an N type semiconductor is used as a base and doped with a P type semiconductor at both ends. Both these P regions are electrically linked together with an ohmic contact at the gate. Two further terminals are taken out at the opposite ends for the drain and the source.
P-Channel JFET Construction
The name P channel signifies that the holes are the majority charge carriers. To form the P-Channel a P type semiconductor is used as a base and doped with an N type semiconductor at both ends. Both these N regions are electrically linked together with an ohmic contact at the gate. Two further terminals are taken out at the opposite ends for the drain and the source.
Features and Benefits
• High input impedance
• Voltage controlled device
• High degree of isolation between the input and the output
• Less noise
What are they also known as?
JUGFET
What are JFET transistors used for?
JFET transistors have many applications in electronics and communication. You can use them as an electronically controlled switch to control electric power to a load, and as amplifiers.
What is the difference between a JFET & BJT (Bipolar Junction Transistor)?
The main difference between a JFET and BJT is a field effect transistor only majority charge carrier flows while the BJT (bipolar transistor) offers both majority and minority charge carrier flows.
What is doping of semiconductors?
Doping is the process of including foreign impurities to intrinsic semiconductors to change their electrical properties. Trivalent atoms used to dope silicon cause an intrinsic semiconductor to become a P-Type semiconductor. Pentavalent used to dope silicon cause an intrinsic semiconductor to become an N-Type semiconductor.

...
Read more Read less

Filters

Viewing 21 - 40 of 104 products
Results per page
Description Price Channel Type Idss Drain-Source Cut-off Current Maximum Drain Source Voltage Maximum Gate Source Voltage Maximum Drain Gate Voltage Configuration Transistor Configuration Maximum Drain Source Resistance Mounting Type Package Type Pin Count Drain Gate On-Capacitance Source Gate On-Capacitance Dimensions
RS Stock No. 162-9314
Mfr. Part No.CPH6904-TL-E
HK$2.185
Each (On a Reel of 3000)
units
N 20 → 40mA 25 V - -25V Dual Common Source - Surface Mount CPH 6 6pF 2.3pF 2.9 x 1.6 x 0.9mm
RS Stock No. 773-7813
Mfr. Part No.MMBFJ310LT3G
HK$2.96
Each (In a Pack of 10)
units
N 24 → 60mA 25 V - - Single Single - Surface Mount SOT-23 3 - 5pF 3.04 x 1.4 x 1.01mm
RS Stock No. 792-5170
Mfr. Part No.2SK932-22-TB-E
HK$3.582
Each (In a Pack of 25)
units
N 7.3 → 12mA 15 V - -15V Single Single - Surface Mount CP 3 10pF 3pF 2.9 x 1.5 x 1.1mm
RS Stock No. 663-9058
Mfr. Part No.2SK3557-6-TB-E
BrandSanyo
HK$3.13
Each (In a Pack of 5)
units
N - 15 V - -15V Single - - Surface Mount CP 3 2.9pF 10pF 2.9 x 1.5 x 1.1mm
RS Stock No. 626-2412
Mfr. Part No.BF861C,215
BrandNXP
HK$6.201
Each (In a Pack of 10)
units
N 12 → 25mA 25 V +25 V 25V Single Single - Surface Mount SOT-23 (TO-236AB) 3 - - 3 x 1.4 x 1mm
RS Stock No. 163-2019
Mfr. Part No.2SK2394-7-TB-E
HK$1.56
Each (On a Reel of 3000)
units
N 16 → 32mA 15 V - -15V Single Single - Surface Mount CP 3 10pF 2.9pF 2.9 x 1.5 x 1.1mm
RS Stock No. 166-1840
Mfr. Part No.MMBFJ201
HK$0.748
Each (On a Reel of 3000)
units
N 0.3 → 1.5mA - -40 V 40V Single Single - Surface Mount SOT-23 3 - - 2.92 x 1.3 x 0.93mm
RS Stock No. 166-1831
Mfr. Part No.MMBFJ113
HK$0.667
Each (On a Reel of 3000)
units
N Min. 2mA - -35 V 35V Single Single 100 Ω Surface Mount SOT-23 3 28pF 28pF 2.92 x 1.3 x 0.93mm
RS Stock No. 166-3085
Mfr. Part No.MMBF5103
HK$0.727
Each (On a Reel of 3000)
units
N 10 → 40mA 20 V -40 V 40V Single Single - Surface Mount SOT-23 3 - - 2.9 x 1.3 x 1.04mm
RS Stock No. 806-4263
Mfr. Part No.MMBF4119
HK$2.637
Each (On a Tape of 50)
units
N 0.2 → 0.6mA 10 V -40 V 40V Single Single - Surface Mount SOT-23 3 - - 2.92 x 1.3 x 0.93mm
RS Stock No. 166-2319
Mfr. Part No.BSR58
HK$0.687
Each (On a Reel of 3000)
units
N 8 → 80mA 0.4 V -40 V 40V Single Single - Surface Mount SOT-23 3 - - 2.9 x 1.3 x 0.97mm
RS Stock No. 920-9928
Mfr. Part No.TF414T5G
HK$2.30
Each (In a Pack of 50)
units
N 0.05 → 0.13mA 40 V - -40V Single Single - Surface Mount SOT-883 3 0.7pF 0.3pF 1.07 x 0.67 x 0.41mm
RS Stock No. 761-3684
Mfr. Part No.MMBFJ112
HK$2.394
Each (In a Pack of 25)
units
N Min. 5mA - -35 V 35V Single Single 50 Ω Surface Mount SOT-23 3 28pF 28pF 2.92 x 1.3 x 0.93mm
RS Stock No. 122-0136
Mfr. Part No.MMBFJ310LT3G
HK$0.975
Each (On a Reel of 10000)
units
N 24 → 60mA 25 V - - Single Single - Surface Mount SOT-23 3 - 5pF 3.04 x 1.4 x 1.01mm
RS Stock No. 626-2282
Mfr. Part No.BF510,215
BrandNXP
HK$5.84
Each (In a Pack of 10)
units
N 0.7 → 3.0mA 20 V - 20V Single Single - Surface Mount SOT-23 (TO-236AB) 3 - - 3 x 1.4 x 1mm
RS Stock No. 867-3287
Mfr. Part No.TF412ST5G
HK$2.594
Each (In a Pack of 50)
units
N 1.2 → 3mA 30 V - -30V Single Single - Surface Mount SOT-883 3 4pF 4pF 1.08 x 0.68 x 0.41mm
RS Stock No. 806-4282
Mfr. Part No.MMBF5103
HK$2.214
Each (In a Pack of 50)
units
N 10 → 40mA 20 V -40 V 40V Single Single - Surface Mount SOT-23 3 - - 2.9 x 1.3 x 1.04mm
RS Stock No. 545-213
Mfr. Part No.2SK3666-3-TB-E
BrandSanyo
HK$0.81
Each (In a Pack of 25)
units
N - 30 V - -30V Single - 200 Ω Surface Mount CP 3 1.1pF 4pF 2.9 x 1.5 x 1.1mm
RS Stock No. 864-7846
Mfr. Part No.MMBF4393LT1G
HK$2.394
Each (In a Pack of 50)
units
N 5 → 30mA 30 V +30 V 30V Single Single 100 Ω Surface Mount SOT-23 3 14 pF @ 0 V 14 pF @ -15 V 3.04 x 1.4 x 1.01mm
RS Stock No. 166-2224
Mfr. Part No.MMBFJ270
HK$1.017
Each (On a Reel of 3000)
units
P -2 → -15mA 15 V +30 V -30V Single Single - Surface Mount SOT-23 3 - - 2.9 x 1.3 x 1.04mm
Related Products
High-Speed CMOS LogicOperating Voltage: 2 to 6 VCompatibility: ...
Description:
High-Speed CMOS LogicOperating Voltage: 2 to 6 VCompatibility: Input CMOS, Output CMOS.
Logic gate series of ROHM that is compatible ...
Description:
Logic gate series of ROHM that is compatible with 4S, 4000B series corresponds to high power supply voltage and has wide lineup with all kinds of function. It is able to be used with various applications. Low power consumption.Wide operating ...
Logic gate series of ROHM that is compatible ...
Description:
Logic gate series of ROHM that is compatible with 4S, 4000B series corresponds to high power supply voltage and has wide lineup with all kinds of function. It is able to be used with various applications. Low power consumption.Wide operating ...
A range of NXP standard Logic Gates from ...
Description:
A range of NXP standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...