JFETs

JFETs
A JFET is a four terminal device, the terminals are called gate, drain, source and body. The body terminal is always connected to the source. There are two types of JFETs an N-Channel & P-Channel.
What does JFET stand for?
JFET stands for junction field-effect transistor
N-Channel JFET Construction
The name N-Channel signifies that the electrons are the majority charge carriers. To form the N-Channel an N type semiconductor is used as a base and doped with a P type semiconductor at both ends. Both these P regions are electrically linked together with an ohmic contact at the gate. Two further terminals are taken out at the opposite ends for the drain and the source.
P-Channel JFET Construction
The name P channel signifies that the holes are the majority charge carriers. To form the P-Channel a P type semiconductor is used as a base and doped with an N type semiconductor at both ends. Both these N regions are electrically linked together with an ohmic contact at the gate. Two further terminals are taken out at the opposite ends for the drain and the source.
Features and Benefits
• High input impedance
• Voltage controlled device
• High degree of isolation between the input and the output
• Less noise
What are they also known as?
JUGFET
What are JFET transistors used for?
JFET transistors have many applications in electronics and communication. You can use them as an electronically controlled switch to control electric power to a load, and as amplifiers.
What is the difference between a JFET & BJT (Bipolar Junction Transistor)?
The main difference between a JFET and BJT is a field effect transistor only majority charge carrier flows while the BJT (bipolar transistor) offers both majority and minority charge carrier flows.
What is doping of semiconductors?
Doping is the process of including foreign impurities to intrinsic semiconductors to change their electrical properties. Trivalent atoms used to dope silicon cause an intrinsic semiconductor to become a P-Type semiconductor. Pentavalent used to dope silicon cause an intrinsic semiconductor to become an N-Type semiconductor.

...
Read more Read less

Filters

Viewing 61 - 80 of 94 products
Results per page
Description Price Channel Type Idss Drain-Source Cut-off Current Maximum Drain Source Voltage Maximum Gate Source Voltage Maximum Drain Gate Voltage Configuration Transistor Configuration Maximum Drain Source Resistance Mounting Type Package Type Pin Count Drain Gate On-Capacitance Source Gate On-Capacitance Dimensions
RS Stock No. 626-3314
Mfr. Part No.PMBFJ309,215
BrandNXP
HK$3.152
Each (In a Pack of 10)
units
N 12 → 30mA 25 V -25 V -25V Single Single 50 Ω Surface Mount SOT-23 (TO-236AB) 3 - - 3 x 1.4 x 1mm
RS Stock No. 163-2019
Mfr. Part No.2SK2394-7-TB-E
HK$1.824
Each (On a Reel of 3000)
units
N 16 → 32mA 15 V - -15V Single Single - Surface Mount CP 3 10pF 2.9pF 2.9 x 1.5 x 1.1mm
RS Stock No. 166-3093
Mfr. Part No.MMBFJ111
HK$0.923
Each (On a Reel of 3000)
units
N 20mA 15 V -35 V 35V Single Single 30 Ω Surface Mount SOT-23 3 28pF 28pF 2.9 x 1.3 x 1.04mm
RS Stock No. 166-0536
Mfr. Part No.BF513,215
BrandNXP
HK$2.441
Each (On a Reel of 3000)
units
N 10 → 18mA 20 V - 20V Single Single - Surface Mount SOT-23 (TO-236AB) 3 - - 3 x 1.4 x 1mm
RS Stock No. 163-2023
Mfr. Part No.2SK932-22-TB-E
HK$1.789
Each (On a Reel of 3000)
units
N 7.3 → 12mA 15 V - -15V Single Single - Surface Mount CP 3 10pF 3pF 2.9 x 1.5 x 1.1mm
RS Stock No. 773-7816
Mfr. Part No.MMBFJ177LT1G
HK$2.956
Each (In a Pack of 10)
units
P 1.5 → 20mA - - 25V dc Single Single 300 Ω Surface Mount SOT-23 3 - 11pF 3.04 x 1.4 x 1.01mm
RS Stock No. 163-0320
Mfr. Part No.TF414T5G
HK$0.832
Each (On a Reel of 8000)
units
N 0.05 → 0.13mA 40 V - -40V Single Single - Surface Mount SOT-883 3 0.7pF 0.3pF 1.07 x 0.67 x 0.41mm
RS Stock No. 166-3082
Mfr. Part No.MMBF4119
HK$0.83
Each (On a Reel of 3000)
units
N 0.2 → 0.6mA 10 V -40 V 40V Single Single - Surface Mount SOT-23 3 - - 2.92 x 1.3 x 0.93mm
RS Stock No. 626-3229
Mfr. Part No.PMBF4391,215
BrandNXP
HK$2.936
Each (In a Pack of 10)
units
N 50 → 150mA 40 V -40 V 40V Single Single 30 Ω Surface Mount SOT-23 3 - - 3 x 1.4 x 1mm
RS Stock No. 867-3287
Mfr. Part No.TF412ST5G
HK$2.812
Each (In a Pack of 50)
units
N 1.2 → 3mA 30 V - -30V Single Single - Surface Mount SOT-883 3 4pF 4pF 1.08 x 0.68 x 0.41mm
RS Stock No. 920-9928
Mfr. Part No.TF414T5G
HK$2.297
Each (In a Pack of 50)
units
N 0.05 → 0.13mA 40 V - -40V Single Single - Surface Mount SOT-883 3 0.7pF 0.3pF 1.07 x 0.67 x 0.41mm
RS Stock No. 169-7868
Mfr. Part No.DSK5J01R0L
BrandPanasonic
HK$1.52
Each (On a Reel of 3000)
units
N 5 → 12mA - - -55V Single Single - Surface Mount SMini3 F2 B 3 - - 2 x 1.25 x 0.8mm
RS Stock No. 145-4270
Mfr. Part No.MMBF4393LT1G
HK$0.943
Each (On a Reel of 3000)
units
N 5 → 30mA 30 V +30 V 30V Single Single 100 Ω Surface Mount SOT-23 3 14 pF @ 0 V 14 pF @ -15 V 3.04 x 1.4 x 1.01mm
RS Stock No. 170-3357
Mfr. Part No.MMBFJ310LT1G
HK$1.208
Each (On a Reel of 3000)
units
N 24 → 60mA 25 V +25 V - Single Single - Surface Mount SOT-23 3 - - 2.9 x 1.3 x 0.94mm
RS Stock No. 626-2355
Mfr. Part No.BF556A,215
BrandNXP
HK$5.93
Each (In a Pack of 10)
units
N 3 → 7mA 30 V -30 V -30V Single Single - Surface Mount SOT-23 (TO-236AB) 3 - - 3 x 1.4 x 1mm
RS Stock No. 792-5170
Mfr. Part No.2SK932-22-TB-E
HK$3.883
Each (In a Pack of 25)
units
N 7.3 → 12mA 15 V - -15V Single Single - Surface Mount CP 3 10pF 3pF 2.9 x 1.5 x 1.1mm
RS Stock No. 625-5745
Mfr. Part No.MMBFJ310LT1G
HK$3.94
Each (In a Pack of 5)
units
N 24 → 60mA 25 V +25 V - Single Single - Surface Mount SOT-23 3 - - 2.9 x 1.3 x 0.94mm
RS Stock No. 166-2223
Mfr. Part No.MMBFJ110
HK$1.291
Each (On a Reel of 3000)
units
N Min. 10mA 15 V -25 V 25V Single Single 18 Ω Surface Mount SOT-23 3 85pF 85pF 2.92 x 1.4 x 0.94mm
RS Stock No. 625-5723
Mfr. Part No.MMBF4391LT1G
HK$3.79
Each (In a Pack of 5)
units
N 50 → 150mA 30 V +30 V 30V Single Single 30 Ω Surface Mount SOT-23 3 - - 2.9 x 1.3 x 0.94mm
RS Stock No. 663-9051
Mfr. Part No.2SK3666-2-TB-E
BrandSanyo
HK$1.01
Each (In a Pack of 10)
units
N - 30 V - -30V Single - 200 Ω Surface Mount CP 3 1.1pF 4pF 2.9 x 1.5 x 1.1mm
Related Products
From Commscope, a patch panel outrigger set for ...
Description:
From Commscope, a patch panel outrigger set for 19” rack systems. The tool attaches to the front of standard 19” racks and supports the front of the rack. The comb style strip dresses the cables into position leaving both hands ...
Supplied in packs of 10 with screws and ...
Description:
Supplied in packs of 10 with screws and cup washers. Rack Snap panel fixings replace fiddly cage nuts. They simply push fit into cabinet racksOffers considerable installation convenienceStrong, moulded thread inserts will fit the standard 3 square holes in a ...
Individually customisable with modular designs (patch panel and ...
Description:
Individually customisable with modular designs (patch panel and RJ45 keystones)Core connection with LSA cutting terminal technologyColour coding in accordance with EIA/TIA 568 A/BAssembly material available separately (stock no.:542-5410 ).
The RapidNet blanking plate is designed to fill ...
Description:
The RapidNet blanking plate is designed to fill any voids in the RapidNet patch panels where space has been left for expansion. 4 port cassette blanking plateEasy push-down clip fitPrevents dust and dirt ingress.