Timer Relays - On, Off Time Delay Relays & More - RS HK
Recently searched

    Timer Relays

    A Timer Relay is a control relay with a time delay function built in. They serve as a combination of an electromechanical output relay and a control circuit, in which contacts can be opened or closed before or after a pre-selected timed interval. Relays can be normally open or normally closed and can be used to delay timed functions from milliseconds to hours or even days.

    Timer Relays are triggered/initiated by either:

    • Voltage being applied or
    • The closing or opening of a trigger signal

    Different Types of Timer Relays

    Timer relays are essential for controlling various industrial and automation processes. Common types include:

    On Delay (Time delay starts on the application of voltage)

    On delay timer relays initiate a time delay upon receiving voltage. Once the delay time elapses, the relay's contacts close, activating the connected circuit. These delay timers are ideal for applications like motor starting or delayed lighting.

    Off Delay (When a voltage is applied the relay is ready to accept a trigger)

    Off delay timer relays start timing when the voltage is removed. The relay's contacts remain closed during the delay, opening only after the set time has passed. Common applications for off delay timers include fan cooling or alarm systems with delayed shutdowns.

    Single Shot (One-shot)

    Single shot timer relays provide a fixed time delay after receiving a trigger signal. The relay contacts close for the predetermined time, then open automatically. This type of voltage timer relay is often used for precision timing in applications like conveyor belt control or automated dispensing systems.

    Interval On (Interval) and Flasher (On First/Off First)

    Interval on and flasher timer relays are designed for applications requiring cyclical on-off patterns. They can alternate between on and off states with adjustable delay times, making them suitable for tasks like flashing lights or intermittent alarms.

    Repeat Cycle (When a voltage is applied the relay contacts change state and the timer starts)

    Repeat cycle timer relays change their contact state each time voltage is applied, initiating a new timing cycle. This type of timer relay is useful for applications that need continuous repetition, such as automatic door openers or cyclic machinery controls.

    Difference Between Timer Relay and Electromechanical Relay

    The difference between the timer relay and electromechanical relay is when the output contacts open or close. On a conventional control relay, the contacts are opened or closed when a voltage is applied and removed from the coil, however, for timer relays the contacts will open or close before or after an intentional time period. When choosing the right timer relay, it is important to consider the kind of delay required for your application.

    Applications of Timer Relays

    Delay Relays are typically used in industrial applications and OEM equipment play an important role for many industrial processes such as small panel or sub-panels requirements.

    • Lighting circuits
    • Motor start control
    • Sensitive equipment
    • Safety control
    • Convey or belt sequence delay

    How to Choose the Right Timer Relay for Your Needs

    Selecting the appropriate timer relay involves considering several factors to ensure optimal performance and compatibility with your application. Key considerations include the required timing function (on delay, off delay, single shot, etc.), time range, voltage rating, contact configuration, and mounting style.

    Additionally, environmental conditions and special features like repeat cycles or adjustable delays should be factored in. RS offers a wide range of reliable, high-quality timer relays from trusted brands, ensuring you can find the perfect solution to meet your specific needs and ensure seamless integration into your project.

    How to Order Timer Relay from RS

    RS is a trusted supplier of high-quality timer relays from leading brands like ABB, Omron, Schneider Electric, and more. You have multiple convenient options to order from RS in Hong Kong. The easiest method is to order online through our website, where you can browse a wide selection of products, place your order, and choose delivery options that range from next-day delivery to local branch collection. Alternatively, you can place your order by calling 852 2421 9898.

    We also offer the option to set up a blanket order for businesses requiring frequent timer relays. This allows you to use a single order number for multiple purchases with a pre-set spending limit. Simply inform us of your order limit, and we will track your transactions and notify you once the limit is reached. To set up a blanket order, call RS at 852 2421 9898.

    How Delivery Works at RS HK

    RS HK offers efficient delivery options tailored to meet customer needs.

    963 Products showing for Timer Relays

    Siemens
    12 → 240V ac/dc
    DIN Rail
    Asymmetrical
    0.05 s → 100h
    1
    Single
    SPDT
    Hours, Seconds
    3A
    240V ac/dc
    SPDT
    Screw
    12V ac/dc
    External
    91.6mm
    -
    -
    100mm
    17.5mm
    +60°C
    0.01A
    3RP25
    Tempatron
    230V ac
    DIN Rail, Panel Mount
    ON Delay Energise
    0.5 → 20s
    2
    Single
    DPDT
    Seconds
    10A
    30 V dc, 240V ac
    DPDT
    8-Pin Connector
    -
    External
    48mm
    -
    -
    106mm
    48mm
    +60°C
    -
    -
    Omron
    12 → 48 V dc, 24 → 48V ac
    DIN Rail, Panel Mount
    Flicker OFF Start, Flicker ON Start, Interval, OFF Delay, ON Delay, ON/OFF Delay, One Shot Output
    0.05 s → 300h
    2
    Multi Function
    DPDT
    Hours, Seconds
    5A
    125 V dc, 250V ac
    DPDT
    11-Pin Connector
    12 V dc, 24 V ac
    External
    48mm
    -
    -
    81.6mm
    48mm
    +55°C
    -
    H3CR
    Finder
    110 → 125V ac/dc
    Plug In
    Interval, ON Delay, Pulse Delayed, Symmetrical Flasher
    0.05 → 100s, 0.5 → 100min
    4
    Multi Function
    4PDT
    Hours, Minutes, Seconds
    7A
    250V ac
    4PDT
    Plug In
    93.5V ac/dc
    External
    20.6mm
    -
    -
    27.7mm
    63.1mm
    +60°C
    7A
    85 Series
    Broyce Control
    12 → 230V ac/dc
    DIN Rail
    ON Delay
    0.1 s → 100h
    1
    Single
    SPDT
    Hours, Minutes, Seconds
    8A
    265V ac/dc
    SPDT
    Screw
    12V ac/dc
    External
    17.5mm
    -
    -
    66.5mm
    89mm
    +60°C
    -
    -
    Omron
    200-230V ac
    Plug In
    ON Delay
    30min
    4
    Single
    DPDT
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    240V ac
    DIN Rail
    Interval
    0.05 s→ 300h
    -
    Multi Function
    -
    Hours, Minutes, Seconds
    -
    125 V dc, 250V ac
    DPDT
    Plug In
    100V ac/dc
    -
    48mm
    -
    -
    81.5mm
    48mm
    +55°C
    -
    H3CR
    Omron
    200 → 230V ac
    DIN Rail, Surface Mount
    ON Delay
    0.2 → 5min
    4
    Single
    4PDT
    Minutes
    5A
    250V ac
    4PDT
    Plug In
    -
    External
    21.5mm
    -
    -
    63mm
    28mm
    +50°C
    -
    H3Y-4
    Finder
    24 → 240V ac/dc
    DIN Rail
    Power OFF Delay
    0.05-180s
    2
    Single
    SPDT
    Seconds
    8A
    265/242V ac/dc
    DPDT
    Screw
    16.8V ac/dc
    External
    22.5mm
    -
    -
    100.3mm
    78.8mm
    +60°C
    8A
    83 Series
    GIC
    24 → 240V ac/dc
    DIN Rail
    Cyclic OFF/ON, Cyclic ON/OFF, Interval, ON Delay, One Shot Output, Signal OFF Delay, Signal OFF/ON, Signal ON/OFF
    0.1 s → 999h
    1
    Multi Function
    SPDT
    Hours, Seconds
    8A
    240 V ac, 250V dc
    SPDT
    Screw
    125V ac/dc
    -
    17.5mm
    -
    -
    76mm
    89mm
    +55°C
    0.1A
    -
    Omron
    100 → 120V ac
    DIN Rail
    OFF Delay
    1 → 120s
    2
    Multi Function
    SPDT
    Seconds
    5A
    120V ac
    SPDT
    Screw
    100V ac
    External
    79mm
    -
    -
    100mm
    22.5mm
    +55°C
    -
    H3DK
    Omron
    200 → 230V ac
    DIN Rail, Surface Mount
    ON Delay
    0.5 → 10min
    4
    Single
    4PDT
    Minutes
    5A
    250V ac
    4PDT
    Plug In
    -
    External
    21.5mm
    -
    -
    63mm
    28mm
    +50°C
    -
    H3Y
    Omron
    24 → 240V ac/dc
    DIN Rail
    ON Delay
    0.1 s → 1200 h
    4
    Single
    DPDT
    Hours, Minutes, Seconds
    5A
    240V ac/dc
    DPDT
    Push In
    24V ac/dc
    External
    90mm
    -
    -
    100mm
    17.5mm
    +60°C
    -
    H3DT
    Omron
    200 → 230V ac
    DIN Rail, Surface Mount
    ON Delay
    2 → 60s
    4
    Single
    4PDT
    Seconds
    5A
    250V ac
    4PDT
    Plug In
    -
    External
    21.5mm
    -
    -
    63mm
    28mm
    +50°C
    -
    H3Y
    Tempatron
    12V dc
    Plug In
    ON Delay Energise
    5 → 200s
    2
    Single
    DPDT
    Seconds
    10A
    -
    DPDT
    8-Pin Connector
    -
    External
    48mm
    -
    -
    108mm
    48mm
    +60°C
    -
    -
    Siemens
    12 → 240V ac/dc
    DIN Rail
    Star Delta
    1 → 20s
    2
    Single
    DPST
    Seconds
    3A
    240V ac/dc
    DPST
    Screw
    12V ac/dc
    -
    22.5mm
    -
    -
    100mm
    90mm
    +60°C
    -
    3RP25
    Crouzet
    24 → 240 V ac, 24V dc
    DIN Rail
    Asymmetrical
    0.1 s → 100h
    1
    Single
    SPDT
    Hours, Minutes, Seconds
    8A
    -
    SPDT
    Screw
    -
    External
    17.5mm
    -
    -
    60mm
    90mm
    +60°C
    10mA
    -
    Tempatron
    12 → 24V ac/dc
    Panel Mount
    -
    0 → 99:59 h, 0.1 → 999.9 s, 1 → 99:59min
    2
    Multi Function
    -
    Hours, Minutes, Seconds
    -
    30V dc
    DPDT
    -
    -
    External
    75mm
    -
    -
    71.5mm
    33mm
    +50°C
    -
    -
    Siemens
    12 → 240V ac/dc
    DIN Rail
    Star Delta
    3 → 60s
    2
    Single
    DPST
    Seconds
    3A
    240V ac/dc
    DPST
    Screw
    12V ac/dc
    -
    22.5mm
    -
    -
    100mm
    90mm
    +60°C
    -
    3RP25
    Omron
    100-240/100-125V ac/dc
    Plug In
    Flicker ON Start, Interval, ON Delay, One Shot
    0.05 → 1080000s
    2
    Timer Relay
    DPDT
    -
    150mA
    240V
    -
    Plug In
    100V
    -
    48mm
    -
    -
    48mm
    66.6mm
    +55°C
    -
    H3CR
    Results per page