Timer Relays - On, Off Time Delay Relays & More - RS HK
Recently searched

    Timer Relays

    A Timer Relay is a control relay with a time delay function built in. They serve as a combination of an electromechanical output relay and a control circuit, in which contacts can be opened or closed before or after a pre-selected timed interval. Relays can be normally open or normally closed and can be used to delay timed functions from milliseconds to hours or even days.

    Timer Relays are triggered/initiated by either:

    • Voltage being applied or
    • The closing or opening of a trigger signal

    Different Types of Timer Relays

    Timer relays are essential for controlling various industrial and automation processes. Common types include:

    On Delay (Time delay starts on the application of voltage)

    On delay timer relays initiate a time delay upon receiving voltage. Once the delay time elapses, the relay's contacts close, activating the connected circuit. These delay timers are ideal for applications like motor starting or delayed lighting.

    Off Delay (When a voltage is applied the relay is ready to accept a trigger)

    Off delay timer relays start timing when the voltage is removed. The relay's contacts remain closed during the delay, opening only after the set time has passed. Common applications for off delay timers include fan cooling or alarm systems with delayed shutdowns.

    Single Shot (One-shot)

    Single shot timer relays provide a fixed time delay after receiving a trigger signal. The relay contacts close for the predetermined time, then open automatically. This type of voltage timer relay is often used for precision timing in applications like conveyor belt control or automated dispensing systems.

    Interval On (Interval) and Flasher (On First/Off First)

    Interval on and flasher timer relays are designed for applications requiring cyclical on-off patterns. They can alternate between on and off states with adjustable delay times, making them suitable for tasks like flashing lights or intermittent alarms.

    Repeat Cycle (When a voltage is applied the relay contacts change state and the timer starts)

    Repeat cycle timer relays change their contact state each time voltage is applied, initiating a new timing cycle. This type of timer relay is useful for applications that need continuous repetition, such as automatic door openers or cyclic machinery controls.

    Difference Between Timer Relay and Electromechanical Relay

    The difference between the timer relay and electromechanical relay is when the output contacts open or close. On a conventional control relay, the contacts are opened or closed when a voltage is applied and removed from the coil, however, for timer relays the contacts will open or close before or after an intentional time period. When choosing the right timer relay, it is important to consider the kind of delay required for your application.

    Applications of Timer Relays

    Delay Relays are typically used in industrial applications and OEM equipment play an important role for many industrial processes such as small panel or sub-panels requirements.

    • Lighting circuits
    • Motor start control
    • Sensitive equipment
    • Safety control
    • Convey or belt sequence delay

    How to Choose the Right Timer Relay for Your Needs

    Selecting the appropriate timer relay involves considering several factors to ensure optimal performance and compatibility with your application. Key considerations include the required timing function (on delay, off delay, single shot, etc.), time range, voltage rating, contact configuration, and mounting style.

    Additionally, environmental conditions and special features like repeat cycles or adjustable delays should be factored in. RS offers a wide range of reliable, high-quality timer relays from trusted brands, ensuring you can find the perfect solution to meet your specific needs and ensure seamless integration into your project.

    How to Order Timer Relay from RS

    RS is a trusted supplier of high-quality timer relays from leading brands like ABB, Omron, Schneider Electric, and more. You have multiple convenient options to order from RS in Hong Kong. The easiest method is to order online through our website, where you can browse a wide selection of products, place your order, and choose delivery options that range from next-day delivery to local branch collection. Alternatively, you can place your order by calling 852 2421 9898.

    We also offer the option to set up a blanket order for businesses requiring frequent timer relays. This allows you to use a single order number for multiple purchases with a pre-set spending limit. Simply inform us of your order limit, and we will track your transactions and notify you once the limit is reached. To set up a blanket order, call RS at 852 2421 9898.

    How Delivery Works at RS HK

    RS HK offers efficient delivery options tailored to meet customer needs.

    964 Products showing for Timer Relays

    Crouzet
    24 → 240 V ac, 24V dc
    DIN Rail
    Asymmetrical, Interval, OFF Delay, ON Delay, ON Pulse, Symmetrical
    0.1 s → 100h
    1
    Multi Function
    SPDT
    Hours, Minutes, Seconds
    8A
    -
    SPDT
    Screw
    -
    External
    17.5mm
    -
    -
    60mm
    90mm
    +60°C
    10mA
    -
    Sensata / Crydom
    12 → 24V ac/dc
    DIN Rail
    Multifunction
    0.1 s → 100h
    2
    Multi Function
    SPST
    Hours, Minutes, Seconds
    6A
    24V ac/dc
    Solid State
    Screw
    12V ac/dc
    External
    11mm
    -
    -
    83mm
    87.7mm
    +80°C
    2.5mA
    SeriesOneDR
    Finder
    110 → 240V ac/dc
    DIN Rail
    Multi Function (NFC Programmable)
    0.1 s → 9999h
    2
    Multi Function
    DPDT
    Hours, Minutes, Seconds
    16A
    240V ac/dc
    DPDT-2CO
    Screw
    110V ac/dc
    External
    60.8mm
    -
    -
    88.8mm
    35mm
    +50°C
    -
    84 Series
    Tele
    24 → 240V ac/dc
    DIN Rail
    Interval
    0.05 → 1 s, 0.15 → 3 s, 0.5 → 10 h, 0.5 → 10 min, 0.5 → 10 s, 1.5 → 30 s, 3 → 60 min, 3 → 60 s, 5 → 100 h, 9 → 180s
    1
    Single
    SPDT
    -
    (DC-13) 0.1 A, (AC-15) 1.5 A, (AC-1) 8 A, (DC-12) 8A
    -
    -
    Screw
    -
    Internal
    22.5mm
    -
    -
    67mm
    76mm
    +60°C
    -
    V2ZR10
    ABB
    24 → 240 V ac, 24 → 48V dc
    DIN Rail
    OFF Delay
    0.05 s → 100h
    1
    Single
    SPDT
    Hours, Seconds
    6A
    250V
    SPDT
    Screw
    12V
    External
    17.5mm
    -
    -
    58mm
    70mm
    +60°C
    100mA
    -
    Omron
    200 → 230V ac
    Plug In
    Time Limit Operation
    0.5 → 10s
    8
    Single
    -
    Seconds
    5A
    230V ac
    DPDT
    8-Pin Connector
    200V ac
    External
    28mm
    -
    -
    56.6mm
    21.5mm
    +50°C
    -
    H3Y-2
    Omron
    100 → 240V
    Flush Mount
    Time Limit Operation
    0.001s → 999999hh
    -
    2
    SPDT
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    H5CC
    Siemens
    12 → 240V ac/dc
    DIN Rail
    Star Delta
    3 → 60s
    2
    Single
    DPST
    Seconds
    3A
    240V ac/dc
    DPST
    Screw
    12V ac/dc
    -
    22.5mm
    -
    -
    100mm
    90mm
    +60°C
    -
    3RP25
    Omron
    24V ac/dc
    DIN Rail
    OFF Delay
    0.05 → 12s
    2
    Multi Function
    DPDT
    Minutes, Seconds
    5A
    24V ac/dc
    DPDT
    Crimp
    -
    External
    48mm
    -
    -
    93mm
    48mm
    +55°C
    10mA
    H3CR
    Schneider Electric
    480V
    External Mounting
    -
    0.5 - 3s
    -
    Timer Relay
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    3368
    Siemens
    200 → 240V
    DIN Rail
    ON Delay
    5 → 100s
    1
    Single
    SPDT
    Seconds
    (dc) 1 A, (ac) 3A
    -
    -
    Screw
    -
    External
    17.5mm
    -
    -
    67mm
    90.5mm
    +55°C
    -
    -
    Siemens
    12 → 240V ac/dc
    DIN Rail
    ON Delay
    0.05 s → 100h
    2
    Single
    DPDT
    Hours, Seconds
    3A
    240V ac/dc
    DPDT
    Cage Clamp
    12V ac/dc
    -
    22.5mm
    -
    -
    100mm
    90mm
    +60°C
    -
    3RP25
    Siemens
    12 → 240V ac/dc
    DIN Rail
    ON Delay
    1.5 → 30s
    1
    Single
    SPDT
    Seconds
    3A
    240V ac/dc
    SPDT
    Cage Clamp
    12V ac/dc
    -
    17.5mm
    -
    -
    100mm
    90mm
    +60°C
    -
    3RP25
    Tele
    12 → 240V ac/dc
    DIN Rail
    Star Delta Start Up
    0.04 s → 3min
    2
    Single
    DPDT
    Milliseconds, Minutes, Seconds
    8A
    250V ac
    DPDT
    -
    -
    External
    35mm
    -
    -
    65mm
    87mm
    +55°C
    -
    E3ZS20
    Siemens
    24V ac/dc
    DIN Rail
    ON Delay
    0.05 s → 100h
    2
    Single
    DPDT
    Hours, Seconds
    3A
    24V ac/dc
    DP4T
    Screw
    -
    External
    91.6mm
    -
    -
    100mm
    22.5mm
    +60°C
    0.01A
    3RP25
    Siemens
    24V ac/dc
    DIN Rail
    Multifunction
    0.05 s → 100h
    1
    Multi Function
    SPDT
    Hours, Seconds
    (dc) 1 A, (ac) 3A
    24 V ac/dc, 240V ac
    -
    Cage Clamp
    200V ac
    External
    73mm
    -
    -
    60mm
    45mm
    +60°C
    -
    3RP20
    Omron
    100 → 240V ac
    DIN Rail, Panel Mount
    Flicker OFF
    0.05 s → 300 h
    2
    Single
    DPST
    Hours, Seconds
    5A
    30 V dc, 250V ac
    DPDT
    8-Pin Connector
    -
    External
    48mm
    -
    -
    84mm
    48mm
    +55°C
    -
    H3CR
    ABB
    24 → 240 V ac, 24 → 48V dc
    DIN Rail
    OFF Delay
    0.05 s → 300h
    2
    Single
    DPDT
    Hours, Seconds
    4A
    300V ac
    SPDT
    Screw
    12V
    External
    22.5mm
    -
    -
    113.4mm
    85.6mm
    +60°C
    0.01A
    1SVR
    Schneider Electric
    12V dc
    Plug In
    ON Delay
    0.1 s → 100h
    2
    Multi Function
    -
    Hours, Minutes, Seconds
    5A
    -
    -
    -
    -
    -
    27mm
    Yes
    Green Premium
    21mm
    -
    +60°C
    -
    Harmony Time
    Weidmüller
    240V
    Chassis Mount
    -
    9 → 180s
    2
    Timer Relay
    DPST
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TFI
    Results per page