Trimmer Potentiometers | Trimmer Resistors | RS
Recently searched

    Trimmer Potentiometers

    Trimmer potentiometers, sometimes referred to as trim pots or trimmer resistors are a type of adjustable potentiometer (variable resistor). They are used to calibrate and fine-tune circuits. Trimmer potentiometers are typically constructed from cermet or have a carbon composition. They can be mounted directly onto PCBs (printed circuit boards).

    Trimmer potentiometers are not adjusted very frequently. You can think of them as a 'set and forget' component. Trim pots let you set (or trim) the resistance to obtain a very precise current, output voltage or gain. Once the value has been set, it is unlikely that you'll need to adjust the trimmer again unless you need to recalibrate the circuit.

    Can I replace a normal potentiometer with a trimmer potentiometer?

    Yes, you can. However, trimmer potentiometers are typically more expensive than standard potentiometers with a fixed resistance rating. It is also worth bearing in mind the difference in lifespan too. Many potentiometers have a lifespan that allows for hundreds of thousands of cycles. Trimmer potentiometers typically have a lifespan of a few hundred cycles (at best). Trim pots also tend to take up more space on a PCB than a standard potentiometer.

    Do I need a single turn or multiturn trim pot?

    This completely depends on the intended application of the trim pot. Multiturn trimmer pots tend to have a higher resolution than single turn models. A single turn trimmer potentiometer is ideal for applications where a resolution of one turn is enough.

    Adjustment types

    Trimmer potentiometers are normally adjusted by hand (you can turn the adjustment knob with your fingers), with a screwdriver or with a specialised adjustment tool designed for use with a particular model or series.

    2936 Products showing for Trimmer Potentiometers

    Vishay
    500Ω
    Through Hole
    21 (Electrical), 23 (Mechanical)
    Top Adjust
    0.5W
    64Y
    Pin
    9.7mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    -
    2.2 mm
    -
    -55°C
    Bourns
    100Ω
    Through Hole
    25
    Top Adjust
    0.5W
    3296
    Pin
    9.53mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    -
    2.19 mm
    -
    -55°C
    NIDEC COPAL ELECTRONICS GMBH
    -
    Surface Mount
    1
    Top Adjust
    0.25W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bourns
    20kΩ
    Through Hole
    12
    Side Adjust
    0.25W
    3266
    Pin
    7.73mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    -
    1.78 mm
    -
    -55°C
    NIDEC COPAL ELECTRONICS GMBH
    -
    Surface Mount
    1
    Top Adjust
    0.1W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bourns
    50kΩ
    Through Hole
    1
    Side Adjust
    0.5W
    3386
    Pin
    9.53mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    -
    3.15 mm
    -
    -55°C
    NIDEC COPAL ELECTRONICS GMBH
    -
    Surface Mount
    11
    Top Adjust
    0.25W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    1MΩ
    Through Hole
    14
    Side Adjust
    0.06W
    T63
    Pin
    7.5mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    -
    1.8 mm
    -
    -55°C
    Bourns
    10kΩ
    Through Hole
    25
    Side Adjust
    0.5W
    3299
    Solder Pin
    10.03mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    -
    2.29 mm
    -
    -55°C
    Bourns
    30kΩ
    Through Hole
    1
    Top Adjust
    0.5W
    3362
    Pin
    6.6mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    -
    2.77 mm
    -
    -55°C
    NIDEC COPAL ELECTRONICS GMBH
    -
    Surface Mount
    1
    Top Adjust
    0.25W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Tokyo Cosmos Electric
    -
    Through Hole
    1
    Side Adjust
    0.5W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Nidec Components
    100kΩ
    Through Hole
    14
    Top Adjust
    0.25W
    RJ-5
    Pin
    6mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    -
    1.6 mm
    -
    -55°C
    Tokyo Cosmos Electric
    -
    Through Hole
    1
    Top Adjust
    0.5W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Nidec Components
    20kΩ
    Surface Mount
    11
    Top Adjust
    0.125W
    SM-3
    J-Hook
    3.9mm
    ±20%
    -
    ±100ppm/°C
    -
    -
    -
    1.3 mm
    -
    -65°C
    NIDEC COPAL ELECTRONICS GMBH
    -
    Surface Mount
    1
    Top Adjust
    0.1W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TT Electronics/BI
    1kΩ
    Through Hole
    20
    Side Adjust
    0.75W
    90
    Solder Pin
    19.05mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    200 V dc
    2.36 (Metal Adjustment Screw) mm
    -
    -55°C
    Nidec Components
    50kΩ
    Surface Mount
    1
    Top Adjust
    0.25W
    ST-4
    Gull Wing
    5mm
    ±20%
    -
    ±100ppm/°C
    -
    -
    -
    2.3 mm
    -
    -55°C
    PIHER SENSORS AND CONTROLS S.S.A
    100kΩ
    Panel Mount
    1
    Side Adjust
    0.2W
    PC-16
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    20kΩ
    Through Hole
    14
    Top Adjust
    0.25W
    T63
    Pin
    6.8mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    -
    1.8 mm
    -
    -55°C
    Results per page