Trimmer Potentiometers | Trimmer Resistors | RS
Recently searched

    Trimmer Potentiometers

    Trimmer potentiometers, sometimes referred to as trim pots or trimmer resistors are a type of adjustable potentiometer (variable resistor). They are used to calibrate and fine-tune circuits. Trimmer potentiometers are typically constructed from cermet or have a carbon composition. They can be mounted directly onto PCBs (printed circuit boards).

    Trimmer potentiometers are not adjusted very frequently. You can think of them as a 'set and forget' component. Trim pots let you set (or trim) the resistance to obtain a very precise current, output voltage or gain. Once the value has been set, it is unlikely that you'll need to adjust the trimmer again unless you need to recalibrate the circuit.

    Can I replace a normal potentiometer with a trimmer potentiometer?

    Yes, you can. However, trimmer potentiometers are typically more expensive than standard potentiometers with a fixed resistance rating. It is also worth bearing in mind the difference in lifespan too. Many potentiometers have a lifespan that allows for hundreds of thousands of cycles. Trimmer potentiometers typically have a lifespan of a few hundred cycles (at best). Trim pots also tend to take up more space on a PCB than a standard potentiometer.

    Do I need a single turn or multiturn trim pot?

    This completely depends on the intended application of the trim pot. Multiturn trimmer pots tend to have a higher resolution than single turn models. A single turn trimmer potentiometer is ideal for applications where a resolution of one turn is enough.

    Adjustment types

    Trimmer potentiometers are normally adjusted by hand (you can turn the adjustment knob with your fingers), with a screwdriver or with a specialised adjustment tool designed for use with a particular model or series.

    2936 Products showing for Trimmer Potentiometers

    Vishay
    47kΩ
    Through Hole
    1
    Top Adjust
    0.5W
    T7
    Pin
    -
    ±10%
    -
    ±100ppm/°C
    -
    -
    -
    4 mm
    7mm
    -55°C
    TT Electronics/BI
    20kΩ
    Through Hole
    20
    Top Adjust
    0.5W
    67
    Solder Pin
    9.53mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    200 V dc
    2.29 (Metal Adjustment Screw) mm
    -
    -55°C
    Bourns
    100Ω
    Through Hole
    25
    Top Adjust
    0.5W
    3299
    Pin
    9.53mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    -
    2.29 mm
    -
    -55°C
    Bourns
    50Ω
    Through Hole
    25
    Side Adjust
    0.5W
    3299P
    Solder Pin
    10.03mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    -
    2.29 mm
    -
    -55°C
    NIDEC COPAL ELECTRONICS GMBH
    -
    Surface Mount
    1
    Top Adjust
    0.125W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bourns
    20Ω
    Surface Mount
    1
    Top Adjust
    0.125W
    3313
    J-Hook
    3.2mm
    ±20%
    -
    ±150ppm/°C
    -
    -
    -
    1.93 mm
    -
    -55°C
    NIDEC COPAL ELECTRONICS GMBH
    -
    Surface Mount
    1
    Top Adjust
    0.125W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    -
    Surface Mount
    1
    Top Adjust
    0.125W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    -
    Through Hole
    15
    Side Adjust
    0.5W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Nidec Components
    500kΩ
    Through Hole
    14
    Top Adjust
    0.25W
    RJ-5
    Pin
    6mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    -
    1.6 mm
    -
    -55°C
    NIDEC COPAL ELECTRONICS GMBH
    -
    Surface Mount
    1
    Top Adjust
    0.25W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bourns
    2.2kΩ
    Through Hole
    1
    Top Adjust
    0.5W
    3362
    Pin
    6.6mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    -
    2.77 mm
    -
    -55°C
    Bourns
    10kΩ
    Surface Mount
    12
    Side Adjust
    0.25W
    3224
    J-Hook
    4.8mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    -
    1.5 mm
    -
    -65°C
    TT Electronics/BI
    200Ω
    Through Hole
    20
    Side Adjust
    0.75W
    89
    Solder Pin
    19.05mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    200 V dc
    2.36 (Metal Adjustment Screw) mm
    -
    -55°C
    Bourns
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    -
    Through Hole
    1
    Side Adjust
    0.5W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Nidec Components
    5kΩ
    Surface Mount
    1
    Top Adjust
    0.25W
    ST-4
    Solder Pin
    5mm
    ±20%
    -
    ±100ppm/°C
    -
    -
    35.4 V
    -
    -
    -55°C
    NIDEC COPAL ELECTRONICS GMBH
    -
    Surface Mount
    1
    Top Adjust
    0.25W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    500Ω
    Through Hole
    21
    Top Adjust
    0.5W
    T93
    Pin
    9.7mm
    ±10%
    -
    -
    -
    -
    -
    2.2 mm
    -
    -55°C
    Vishay
    200Ω
    Surface Mount
    11
    Top Adjust
    0.25W
    TSM4
    Gull Wing
    4.8mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    -
    1.5 mm
    -
    -55°C
    Results per page