Leaded Inductors | Axial & Radial Components | RS
Recently searched

    Leaded Inductors

    Leaded inductors are components that act as resistors to changes in currents and absorb EMI (electromagnetic interference) which could affect the status of electrical circuits in devices. Leaded inductors are composed of coils wrapped around magnetic cores and store energy in the form of a magnetic field as opposed to an electric field, which is stored by a capacitor. At RS, we have a varied range of leaded inductors, including axial, radial, through-hole and panel-mount inductors, with products from brands such as Bourns, EPCOS, Murata Power Solutions, Panasonic, Wurth Elektronik and our own RS PRO brand.

    What are leaded inductors used for?

    Leaded inductors are used to suppress asymmetrical interferences in low-voltage and high-voltage circuits. They typically have ferrite cores, however it is possible to find leaded inductors with cores made of other materials, such as nano crystalline or iron. With low or DC voltages, they act as continuous circuits to keep the current flowing if there are interferences but otherwise have no effect on the signal. With high voltage applications, they are able to prevent the current from flowing due to their high resistance, thus are used to protect the circuit from voltage spikes and prevent damages.

    Types of leaded inductors

    These inductors can found in several different shapes, including radial, axial and through-hole components and leads attached concentrically to the opposite ends of the inductor cores or as linear components. Leaded inductors come in two main categories, VHF-choke and RF-choke:

    • VHF (very high frequency) versions are used for line voltage applications to block or filter EMI in small applications or for decoupling in telecom and entertainment electronics.
    • RF (radio frequency) versions are used in low-frequency applications of signal and control circuits and are designed to block radio frequencies while allowing audio signals to be transmitted.

    2050 Products showing for Leaded Inductors

    Wurth Elektronik
    33 μH
    2.5A
    -
    66mΩ
    10%
    -
    -
    -
    -
    -
    -
    11MHz
    -
    WE-TI
    Murata Power Solutions
    1 mH
    1.6A
    Radial
    460mΩ
    ±10%
    25.6mm
    24mm
    24.4mm
    14mm
    25.6 x 24.4 x 14mm
    -
    1.4MHz
    23.2mm
    1400
    Wurth Elektronik
    10 mH
    3A
    Radial
    105mΩ
    ±30%
    -
    27.5mm
    18.5mm
    33mm
    27.5 x 18.5 x 33mm
    -
    -
    10mm
    WE-CMB
    Wurth Elektronik
    470 μH
    680mA
    Through Hole
    -
    ±20%
    -
    -
    -
    -
    -
    -
    1.6MHz
    -
    WE-TIS
    Wurth Elektronik
    100 μH
    2.4A
    Through Hole
    -
    ±10%
    -
    -
    -
    -
    -
    -
    4.5MHz
    -
    WE-TI
    Wurth Elektronik
    2.2 mH
    2A
    Radial
    70mΩ
    ±30%
    -
    17.5mm
    13mm
    22mm
    17.5 x 13 x 22mm
    -
    -
    7.7mm
    WE-CMB HC
    Murata Power Solutions
    1 mH
    330mA
    -
    2.1Ω
    ±10%
    9.5mm
    -
    -
    13.5mm
    9.5 (Dia.) x 13.5mm
    -
    1kHz
    5mm
    1300R
    KEMET
    1 mH
    250mA
    Through Hole
    -
    10%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    4.7 μH
    4A
    Radial
    18mΩ
    ±20%
    8.3mm
    -
    -
    10mm
    8.3 (Dia.) x 10mm
    Ferrite
    -
    5mm
    WE-TI
    Vishay
    4.7 μH
    50A
    Radial
    1.43mΩ
    ±20%
    28.5mm
    -
    -
    10.7mm
    28.5 (Dia.) x 10.7mm
    -
    11.36MHz
    16.7mm
    IHTH-1125KZ-5A
    Wurth Elektronik
    33 μH
    2A
    Radial
    60mΩ
    ±10%
    8.3mm
    -
    -
    10mm
    8.3 (Dia.) x 10mm
    Ferrite
    -
    5mm
    WE-TI
    Murata Power Solutions
    2.2 mH
    110mA
    Radial
    8580mΩ
    ±10%
    7.2mm
    7.2mm
    8.5mm
    10.5mm
    7.2 (Dia.) x 10.5mm
    -
    1.7MHz
    3mm
    2200R
    EPCOS
    47 mH
    500mA
    Radial
    -30 → +50%
    -
    21mm
    15mm
    20mm
    21 x 15 x 20mm
    Ferrite
    10kHz
    12.5mm
    B82731M
    EPCOS
    1.8 mH
    10A
    Radial
    14mΩ
    ±30%
    -
    44mm
    42.4mm
    25mm
    44 x 42.4 x 25mm
    Ferrite
    -
    15mm
    B82721A
    Wurth Elektronik
    1 μH
    7.5A
    Radial
    6mΩ
    ±20%
    8.3mm
    -
    -
    10mm
    8.3 (Dia.) x 10mm
    Ferrite
    -
    5mm
    WE-TI
    KEMET
    3.3 μH
    6.4A
    Through Hole
    -
    20%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schaffner
    3.3 mH
    4A
    Radial
    45mΩ
    -30 → +50%
    -
    31.3mm
    18.3mm
    29.6mm
    31.3 x 18.3 x 29.6mm
    -
    -
    12.5mm
    RN
    KEMET
    220 μH
    680mA
    Through Hole
    -
    10%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    EPCOS
    40 μH
    2A
    Axial
    180mΩ
    -
    7mm
    27.4mm
    -
    -
    7 (Dia.) x 27.4mm
    Ferrite
    90MHz
    -
    B82111E
    KEMET
    680 μH
    500mA
    Through Hole
    -
    10%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page