Leaded Inductors | Axial & Radial Components | RS
Recently searched

    Leaded Inductors

    Leaded inductors are components that act as resistors to changes in currents and absorb EMI (electromagnetic interference) which could affect the status of electrical circuits in devices. Leaded inductors are composed of coils wrapped around magnetic cores and store energy in the form of a magnetic field as opposed to an electric field, which is stored by a capacitor. At RS, we have a varied range of leaded inductors, including axial, radial, through-hole and panel-mount inductors, with products from brands such as Bourns, EPCOS, Murata Power Solutions, Panasonic, Wurth Elektronik and our own RS PRO brand.

    What are leaded inductors used for?

    Leaded inductors are used to suppress asymmetrical interferences in low-voltage and high-voltage circuits. They typically have ferrite cores, however it is possible to find leaded inductors with cores made of other materials, such as nano crystalline or iron. With low or DC voltages, they act as continuous circuits to keep the current flowing if there are interferences but otherwise have no effect on the signal. With high voltage applications, they are able to prevent the current from flowing due to their high resistance, thus are used to protect the circuit from voltage spikes and prevent damages.

    Types of leaded inductors

    These inductors can found in several different shapes, including radial, axial and through-hole components and leads attached concentrically to the opposite ends of the inductor cores or as linear components. Leaded inductors come in two main categories, VHF-choke and RF-choke:

    • VHF (very high frequency) versions are used for line voltage applications to block or filter EMI in small applications or for decoupling in telecom and entertainment electronics.
    • RF (radio frequency) versions are used in low-frequency applications of signal and control circuits and are designed to block radio frequencies while allowing audio signals to be transmitted.

    2050 Products showing for Leaded Inductors

    Wurth Elektronik
    1 mH
    2A
    Through Hole
    45mΩ
    ±30%
    15.5mm
    15mm
    7.5mm
    18mm
    15 x 7.5 x 18mm
    Ferrite
    -
    4.5mm
    WE-CMB
    Wurth Elektronik
    100 μH
    6A
    Through Hole
    35mΩ
    ±20%
    25mm
    -
    -
    11mm
    25 (Dia.) x 11mm
    Iron Powder
    -
    8mm
    WE-FI
    Wurth Elektronik
    12 mH
    10A
    Through Hole
    15mΩ
    -30 → +50%
    -
    34mm
    23mm
    36mm
    34 x 23 x 36mm
    Nano Crystalline
    300MHz
    25mm
    WE-CMBNC
    Wurth Elektronik
    2.2 mH
    6A
    Radial
    20mΩ
    ±30%
    -
    27.5mm
    18.5mm
    33mm
    27.5 x 18.5 x 33mm
    -
    -
    10mm
    WE-CMB
    KEMET
    330 μH
    1.4A
    Through Hole
    -
    10%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    220 μH
    1.2A
    Through Hole
    -
    ±10%
    -
    -
    -
    -
    -
    -
    3.4MHz
    -
    WE-TI
    Wurth Elektronik
    100 μH
    1.8A
    Through Hole
    -
    ±10%
    -
    -
    -
    -
    -
    -
    4.8MHz
    -
    WE-TI
    Wurth Elektronik
    1 mH
    500mA
    Through Hole
    -
    ±10%
    -
    -
    -
    -
    -
    -
    1.8MHz
    -
    WE-TI HV
    Wurth Elektronik
    330 μH
    1.4A
    Through Hole
    -
    ±10%
    -
    -
    -
    -
    -
    -
    2.2MHz
    -
    WE-TI
    Wurth Elektronik
    1 mH
    460mA
    Through Hole
    -
    ±10%
    -
    -
    -
    -
    -
    -
    1.1MHz
    -
    WE-TIS
    Wurth Elektronik
    220 μH
    1A
    Through Hole
    -
    ±20%
    -
    -
    -
    -
    -
    -
    2.6MHz
    -
    WE-TIS
    Wurth Elektronik
    2.2 mH
    290mA
    Through Hole
    -
    ±5%
    -
    -
    -
    -
    -
    -
    1.1MHz
    -
    WE-TI
    Wurth Elektronik
    330 μH
    800mA
    Through Hole
    -
    ±20%
    -
    -
    -
    -
    -
    -
    2.1MHz
    -
    WE-TIS
    Wurth Elektronik
    680 μH
    900mA
    Through Hole
    -
    ±10%
    -
    -
    -
    -
    -
    -
    1.5MHz
    -
    WE-TI
    Wurth Elektronik
    150 μH
    2A
    Through Hole
    -
    ±10%
    -
    -
    -
    -
    -
    -
    3.5MHz
    -
    WE-TI
    Wurth Elektronik
    470 μH
    1.15A
    Through Hole
    -
    ±10%
    -
    -
    -
    -
    -
    -
    1.8MHz
    -
    WE-TI
    Wurth Elektronik
    220 μH
    1.6A
    Through Hole
    -
    ±10%
    -
    -
    -
    -
    -
    -
    2.3MHz
    -
    WE-TI
    Bourns
    100 μH
    910mA
    Radial
    280mΩ
    ±10%
    8.5mm
    -
    -
    11mm
    8.5 (Dia.) x 11mm
    Ferrite
    3.7MHz
    5mm
    RL622
    Wurth Elektronik
    100 μH
    1.4A
    Through Hole
    -
    ±20%
    -
    -
    -
    -
    -
    -
    4MHz
    -
    WE-TIS
    EPCOS
    680 μH
    240mA
    Axial
    2.8Ω
    ±5%
    5.2mm
    12mm
    -
    -
    5.2 (Dia.) x 12mm
    Ferrite
    1.3MHz
    15mm
    LBC
    Results per page